6.5 mm Bridge Rectifiers

Results: 302
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Vishay Semiconductors Bridge Rectifiers Bridge Rectifier, 4A, 400V, Glass Passivated, in-line, KBL 827In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 4 A 400 V 850 mV 200 A - 50 C + 150 C 19.5 mm 6.5 mm 16.3 mm KBL04 Tube
onsemi Bridge Rectifiers 1.5A Bridge 39 356In Stock
Min.: 1
Mult.: 1
Max.: 1 010
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 SMD 1.5 A 100 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF01S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 9 407In Stock
7 500Expected 8/12/2027
Min.: 1
Mult.: 1
Max.: 870
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 200 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF02S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 31 182In Stock
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 400 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF04S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 18 708In Stock
Min.: 1
Mult.: 1
Max.: 310
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 600 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF06S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 36 194In Stock
Min.: 1
Mult.: 1
Max.: 740
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 1 kV 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF10S Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 100V 1A 24 985In Stock
21 000Expected 10/16/2026
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 1 A 100 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF01 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 1.0A 200V 20 445In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS-4 1 A 200 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF02 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 400V 1A 24 138In Stock
Min.: 1
Mult.: 1
Max.: 550

Single Phase Bridge Through Hole Solder Pin DFM-4 1 A 400 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF04 Tube
Diodes Incorporated Bridge Rectifiers 400V 1A 12 947In Stock
Min.: 1
Mult.: 1
Max.: 540
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 1 A 400 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF04 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 1.0A 600V 44 600In Stock
Min.: 1
Mult.: 1
Max.: 750

Single Phase Bridge Through Hole Solder Pin DFM 600 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF06 Tube
Diodes Incorporated Bridge Rectifiers 1A 600Vrrm 50Ifsm 39 712In Stock
Min.: 1
Mult.: 1
Max.: 1 670
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 600 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF06 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 1.0A 800V 13 598In Stock
Min.: 1
Mult.: 1
Max.: 610
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS-4 1 A 800 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF08 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 1000V 1A 13 888In Stock
18 600Expected 8/21/2026
Min.: 1
Mult.: 1
Max.: 1 150

Single Phase Bridge Through Hole Solder Pin DFM 1 A 1 kV 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF10 Tube
Diodes Incorporated Bridge Rectifiers 1A 1000Vrrm 50Ifsm 10 314In Stock
Min.: 1
Mult.: 1
Max.: 890
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 1 kV 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF10 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 1000V 1.5A 58 596In Stock
Min.: 1
Mult.: 1
Max.: 10 500
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 1.5 A 1 kV 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF1510 Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 200 Volt 7 107In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFM 1 A 200 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 400 Volt 5 471In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DFM 1 A 400 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 600 Volt 11 045In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFM 1 A 600 V 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 1000 Volt 4 892In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFM 1 A 1 kV 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 1000 Volt 1.5 Amp 50 Amp IFSM 6 628In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 1 kV 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 50 Volt 5 005In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DFS 50 V 1.05 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Tube
Vishay Semiconductors Bridge Rectifiers 1.0 Amp 200 Volt 15 001In Stock
Min.: 1
Mult.: 1
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 200 V 1.05 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 38 376In Stock
Min.: 1
Mult.: 1
Max.: 570
: 1 500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 800 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF08S Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 1.0A 50V 80 950In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 1 500

Single Phase Bridge SMD/SMT Solder Pad DFS 50 V 1.1 V 50 A - 65 C + 150 C 8.51 mm 6.5 mm 3.4 mm DF005 Reel, Cut Tape, MouseReel