BAS20 Small Signal Switching Diodes

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diodes Incorporated BAS21Q-7-F
Diodes Incorporated Small Signal Switching Diodes HiVolt Switching Diode BVR > 100V SOT23 T&R 3K 11 039In Stock
24 000Expected 9/4/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT SOT-23-3 BAS19 / BAS20 / BAS21 Reel, Cut Tape, MouseReel
Diodes Incorporated BAS21Q-13-F
Diodes Incorporated Small Signal Switching Diodes HiVolt Switching Diode BVR > 100V SOT23 T&R 10K 1 717In Stock
40 000On Order
Min.: 1
Mult.: 1
Max.: 10 000
: 10 000

SMD/SMT SOT-23-3 BAS19 / BAS20 / BAS21 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 120 Volt 625mA 50ns
9 995Expected 8/27/2026
Min.: 1
Mult.: 1
: 10 000

Switching Diodes SMD/SMT 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 120 Volt 200mA 50ns 2.5A IFSM Non-Stocked
Min.: 1
Mult.: 1
: 10 000

Switching Diodes SMD/SMT 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19-G Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 250 Volt 200mA 50ns 2.5A IFSM Non-Stocked
Min.: 1
Mult.: 1
: 10 000

BAS21-G Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 120 Volt 200mA 50ns 2.5A IFSM Non-Stocked
Min.: 15 000
Mult.: 15 000
: 3 000

Switching Diodes SMD/SMT 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19-G Reel
Vishay Semiconductors Small Signal Switching Diodes 200 Volt 625mA 50ns 9 206In Stock
Min.: 1
Mult.: 1

Switching Diodes SMD/SMT SOT-23 200 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS20 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 200 Volt 625mA 50ns 15 545In Stock
Min.: 1
Mult.: 1
: 15 000

Switching Diodes SMD/SMT SOT-23 200 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS20 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 120 Volt 625mA 50ns 20 755In Stock
Min.: 1
Mult.: 1
: 15 000

Switching Diodes SMD/SMT SOT-23 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19 AEC-Q101 Reel, Cut Tape, MouseReel