Non Volatile Digital Potentiometer ICs

Results: 1 015
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Analog Devices / Maxim Integrated Digital Potentiometer ICs Dual Log Audio Digital Potentiometer 453In Stock
Min.: 1
Mult.: 1
: 2 500

DS1882Z 45 kOhms 30 PPM / C 20 % Dual 64 Tap Non Volatile Serial (I2C) 5 V 10 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-Narrow-16 Log Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Potentiometer ICs 32-Tap, Nonvolatile, Linear-Taper Digita 193In Stock
Min.: 1
Mult.: 1
: 2 500

MAX5472 100 kOhms 35 PPM / C Single 32 Tap Non Volatile Serial, 3-Wire 5 V 400 uA - 40 C + 85 C PCB Mount SMD/SMT TSOT-23-6 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs QD EEPOT 4 X 50KOHM S IND TEMP 1In Stock
Min.: 1
Mult.: 1

X9241A 50 kOhms 300 PPM / C 20 % Quad 64 Tap Non Volatile Serial (2-Wire) 5 V 3 mA - 40 C + 85 C PCB Mount SMD/SMT SOIC-20 Linear Tube

Renesas / Intersil Digital Potentiometer ICs SPI XDCP 100K QD 256 TAPS 55In Stock
Min.: 1
Mult.: 1

X9250 50 kOhms 300 PPM / C 20 % Quad 256 Tap Non Volatile Serial (SPI) 3.3 V, 5 V 400 uA 0 C + 70 C PCB Mount SMD/SMT SOIC-24 Linear Tube

Renesas / Intersil Digital Potentiometer ICs IIC XDCP 50K QD 256 TAPS 50In Stock
Min.: 1
Mult.: 1

X9258 50 kOhms 300 PPM / C 20 % Quad 256 Tap Non Volatile Serial (2-Wire) 5 V 100 uA 0 C + 70 C PCB Mount SMD/SMT SOIC-24 Linear Tube
Renesas / Intersil Digital Potentiometer ICs CMOS EEPOT 10KOHM 32 32 TAPS 8LD 57In Stock
Min.: 1
Mult.: 1

X9315 10 kOhms 300 PPM / C 20 % Single 32 Tap Non Volatile Serial (3-Wire) 5 V 50 uA 0 C + 70 C PCB Mount SMD/SMT SOIC-8 Linear Tube
Renesas / Intersil Digital Potentiometer ICs 100-TAP 10KOHMUP/DWN INTERFA NON-VOLATIL 184In Stock
Min.: 1
Mult.: 1

X9318 10 kOhms 300 PPM / C 20 % Single 100 Tap Non Volatile Serial (3-Wire) 5 V 1 mA 0 C + 70 C PCB Mount SMD/SMT SOIC-8 Linear Tube
Analog Devices Digital Potentiometer ICs 256tap, Single DigiPOT, NVM, SPI/I2C
8 435On Order
Min.: 1
Mult.: 1
Max.: 1 500
: 1 500

AD5141 10 kOhms 35 PPM / C 8 % Single 256 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, Dual DigiPOT, NVM, SPI
9 000Expected 8/20/2027
Min.: 1
Mult.: 1
: 1 500

AD5142 100 kOhms 35 PPM / C 8 % Dual 256 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 1024tap 5v 50tp, 1 R-tol
7 300Expected 9/4/2026
Min.: 1
Mult.: 1
: 1 500

AD5174 10 kOhms 35 PPM / C 15 % Single 1024 Tap Non Volatile SPI 5.5 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-10 Linear Reel, Cut Tape, MouseReel
Texas Instruments Digital Potentiometer ICs 256 Taps Dual Ch Dig ital Pot
29 955On Order
Min.: 1
Mult.: 1
: 3 000

TPL010200 100 kOhms 92 PPM / C 20 % Dual 256 Tap Non Volatile I2C 2.7 V to 5.5 V 2 mA - 40 C + 85 C PCB Mount SMD/SMT X2QFN-14 Linear Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Digital Potentiometer ICs 128-Tap, Nonvolatile, Linear-Taper Digit
10 000On Order
Min.: 1
Mult.: 1
: 2 500

MAX5128 22 kOhms 50 PPM / C 25 % Single 128 Tap Non Volatile Serial, 2-Wire 2.7 V to 5.25 V 1.5 uA - 40 C + 85 C PCB Mount SMD/SMT UDFN-8 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs 10K EEPOTTM POT CMOS 8LD COM
4 855Expected 11/27/2026
Min.: 1
Mult.: 1
: 2 500

X9C10 10 kOhms 300 PPM / C 20 % Single 100 Tap Non Volatile Serial (3-Wire) 5 V 1 mA - 40 C + 85 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Renesas / Intersil Digital Potentiometer ICs 10K EEPOTTM POT CMOS 8LD COM
4 299On Order
Min.: 1
Mult.: 1
: 2 500

X9C10 10 kOhms 300 PPM / C 20 % Single 100 Tap Non Volatile Serial (3-Wire) 5 V 1 mA 0 C + 70 C PCB Mount SMD/SMT SOIC-8 Linear Reel, Cut Tape, MouseReel
Microchip Technology Digital Potentiometer ICs Sngl 8B NV I2C POT
8 886On Order
Min.: 1
Mult.: 1
: 3 300

MCP4661 50 kOhms 150 PPM / C 20 % Dual 256 Tap Non Volatile Serial (2-Wire, I2C) 2.5 V, 3.3 V, 5 V 2.5 uA - 40 C + 125 C PCB Mount SMD/SMT QFN-16 AEC-Q100 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Single Channel, 128-Position, I2C, 8 Resistor Tolerance, Nonvolatile Digital Potentiometer
6 000Expected 11/16/2026
Min.: 1
Mult.: 1
: 3 000

AD5110 80 kOhms 35 PPM / C 8 % Single 128 Tap Non Volatile I2C 5.5 V 750 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 128tap, Dual DigiPOT, NVM, I2C
2 528On Order
Min.: 1
Mult.: 1
: 1 500

AD5122A 100 kOhms 35 PPM / C 8 % Dual 128 Tap Non Volatile I2C 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 128tap, Quad DigiPOT, NVM, SPI
994Expected 10/29/2026
Min.: 1
Mult.: 1
: 1 500

AD5124 10 kOhms 35 PPM / C 8 % Quad 128 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-24 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, Dual DigiPOT, NVM, SPI
1 500Expected 4/13/2027
Min.: 1
Mult.: 1
: 1 500

AD5142 10 kOhms 35 PPM / C 8 % Dual 256 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Single-Channel, 1024-Position, Digital Rheostat with I C Interface and 50-TP Memory
4 431Expected 11/10/2026
Min.: 1
Mult.: 1
: 1 500

AD5175 10 kOhms 35 PPM / C 15 % Single 1024 Tap Non Volatile I2C 5.5 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Single-Channel, 1024-Position, Digital Rheostat with I C Interface and 50-TP Memory
5 000Expected 2/4/2027
Min.: 1
Mult.: 1
: 1 000

AD5175 10 kOhms 35 PPM / C 15 % Single 1024 Tap Non Volatile I2C 2.7 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT
1 738Expected 8/17/2026
Min.: 1
Mult.: 1

AD5254 10 kOhms 300 PPM / C 30 % Quad 256 Tap Non Volatile I2C 6 V 3 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-20 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT
1 000Expected 4/28/2027
Min.: 1
Mult.: 1
: 1 000

AD5259 100 kOhms 300 PPM / C 30 % Single 256 Tap Non Volatile I2C 7.5 V 3 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit I2C EEMEM DigiPOT
1 000Expected 11/12/2026
Min.: 1
Mult.: 1
: 1 000

AD5259 50 kOhms 500 PPM / C 30 % Single 256 Tap Non Volatile I2C 2.7 V to 5 V 100 nA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Digital Potentiometer ICs Nonvolatile Trimmer Potentiometer
2 496Expected 3/29/2027
Min.: 1
Mult.: 1
: 2 500

DS1804Z 100 kOhms Single 100 Tap Non Volatile Increment-Decrement 3 V, 5 V 400 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-Narrow-8 Linear Reel, Cut Tape, MouseReel