2.5 % LDO Voltage Regulators

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Texas Instruments LDO Voltage Regulators 1A LDO CMOS Linear R eg A 926-LP38690DTX A 926-LP38690DTX18NOPB 174In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 1.8 V 1 A 1 Output Positive 100 uA 2.7 V 10 V 55 dB Fixed - 40 C + 125 C 450 mV LP38690 Tube
Texas Instruments LDO Voltage Regulators 1A LDO CMOS Linear R eg A 926-LP38690DTX A 926-LP38690DTX25NOPB 141In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 2.5 V 1 A 1 Output Positive 100 uA 2.7 V 10 V 55 dB Fixed - 40 C + 125 C 450 mV LP38690 Tube
Texas Instruments LDO Voltage Regulators 1A LDO CMOS Linear R eg A 926-LP38690DTX A 926-LP38690DTX33NOPB 667In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 3.3 V 1 A 1 Output Positive 100 uA 2.7 V 10 V 55 dB Fixed - 40 C + 125 C 450 mV LP38690 Tube
Texas Instruments LDO Voltage Regulators 1A LDO CMOS Linear R eg A 926-LP38690DTX A 926-LP38690DTX50NOPB 454In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 5 V 1 A 1 Output Positive 100 uA 2.7 V 10 V 55 dB Fixed - 40 C + 125 C 450 mV LP38690 Tube
Texas Instruments LDO Voltage Regulators 1A LDO CMOS Linear R eg 179In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT WSON-6 1.8 V 1 A 1 Output Positive 100 uA 2.7 V 10 V 55 dB Fixed - 40 C + 125 C 450 mV LP38690 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1A LDO W/Enable Pin A 926-LP38692MPX50NO A 926-LP38692MPX50NOPB 384In Stock
2 000Expected 10/12/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-223-5 5 V 1 A 1 Output Positive 100 uA 2.7 V 10 V 55 dB Fixed - 40 C + 125 C 450 mV LP38692 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150Ma CMOS LDO Reg A 926-LP3990TLX12NOPB A 926-LP3990TLX12NOPB 456In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT DSBGA-4 1.2 V 150 mA 1 Output Positive 80 uA 2 V 6 V 55 dB Fixed - 40 C + 125 C 120 mV LP3990 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150Ma CMOS LDO Reg A 926-LP3990TLX18NOPB A 926-LP3990TLX18NOPB 485In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT DSBGA-4 1.8 V 150 mA 1 Output Positive 80 uA 2 V 6 V 55 dB Fixed - 40 C + 125 C 120 mV LP3990 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 500-mA 16-V low-dr o pout voltage regula 249In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT WSON-8 3 V 500 mA 1 Output Positive 2.1 V 16 V 60 dB Fixed - 40 C + 125 C 310 mV LP2989 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 500-mA 16-V low-dr o pout voltage regula 330In Stock
1 000Expected 10/15/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT WSON-8 5 V 500 mA 1 Output Positive 800 nA 2.1 V 16 V 60 dB Fixed - 40 C + 125 C 310 mV LP2989 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 500-mA 16-V low-dr o pout voltage regula A 926-LP2989AIMX25NOPB 102In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2.5 V 500 mA 1 Output Positive 800 nA 2.1 V 16 V 60 dB Fixed - 40 C + 125 C 310 mV LP2989 Tube
Texas Instruments LDO Voltage Regulators 800-mA low-dropout v oltage regulator wi 278In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263-5 1.8 V 800 mA 1 Output Positive 1 uA 2.25 V 5.5 V 73 dB Fixed - 40 C + 125 C 260 mV LP38511 Tube
Texas Instruments LDO Voltage Regulators 1.5-A ultra-low-dro pout voltage regulat 29In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263-5 1.8 V 1.5 A 1 Output Positive 2.25 V 5.5 V 73 dB Fixed - 40 C + 125 C 300 mV LP38512 Tube
Texas Instruments LDO Voltage Regulators 1A LDO CMOS Linear R egs Stable A 926-LP A 926-LP38690SDX33NOPB 842In Stock
1 000Expected 10/12/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT WSON-6 3.3 V 1 A 1 Output Positive 100 uA 2.7 V 10 V 55 dB Fixed - 40 C + 125 C 450 mV LP38690 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150-mA low-IQ low- d ropout voltage regu A 926-LP3990TLX25NOPB 149In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT DSBGA-4 2.5 V 150 mA 1 Output Positive 80 uA 2 V 6 V 55 dB Fixed - 40 C + 125 C 120 mV LP3990 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 1.25A LDO Fixed Voltage 218In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 12 V 1.25 A 1 Output Positive 240 uA 2 V 26 V Fixed - 40 C + 125 C 400 mV MIC2940 Tube
Microchip Technology LDO Voltage Regulators 1.25A LDO Fixed Voltage 96In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-3 (TO-263-3) 12 V 1.25 A 1 Output Positive 240 uA 2 V 26 V Fixed - 40 C + 125 C 400 mV MIC2940 Tube
Microchip Technology LDO Voltage Regulators 1.25A LDO Fixed Voltage 527In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 3.3 V 1.25 A 1 Output Positive 240 uA 2 V 26 V Fixed - 40 C + 125 C 400 mV MIC2940 Tube
Microchip Technology LDO Voltage Regulators 1.25A LDO Fixed Voltage 484In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-3 (TO-263-3) 3.3 V 1.25 A 1 Output Positive 240 uA 2 V 26 V Fixed - 40 C + 125 C 400 mV MIC2940 Tube
Microchip Technology LDO Voltage Regulators 1.25A LDO Fixed Voltage 453In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 5 V 1.25 A 1 Output Positive 240 uA 2 V 26 V Fixed - 40 C + 125 C 400 mV MIC2940 Tube
Microchip Technology LDO Voltage Regulators 1.25A LDO Fixed Voltage 47In Stock
250On Order
Min.: 1
Mult.: 1

SMD/SMT D2PAK-3 (TO-263-3) 5 V 1.25 A 1 Output Positive 240 uA 2 V 26 V Fixed - 40 C + 125 C 400 mV MIC2940 Tube
Microchip Technology LDO Voltage Regulators 1.25A LDO Adj+Shutdown 642In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-263-5 1.24 V to 26 V 1.25 A 1 Output Positive 240 uA 2 V 26 V Adjustable - 40 C + 125 C 400 mV MIC2941 Tube
Microchip Technology LDO Voltage Regulators 1.25A LDO Adj+Shutdown 546In Stock
1 500Expected 10/26/2026
Min.: 1
Mult.: 1
: 750

SMD/SMT TO-263-5 1.24 V to 26 V 1.25 A 1 Output Positive 240 uA 2 V 26 V Adjustable - 40 C + 125 C 400 mV Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 50-mA 16-V low-dro p out voltage regulat A 926-2980AIM53.0/NOPB 1 776In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 3 V 50 mA 1 Output Positive 1 uA 2.1 V 16 V 63 dB Fixed - 40 C + 125 C 120 mV LP2980 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150-mA low-IQ low- d ropout voltage regu 1 220In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT DSBGA-4 1.35 V 150 mA 1 Output Positive 80 uA 2 V 6 V 55 dB Fixed - 40 C + 125 C 120 mV LP3990 Reel, Cut Tape, MouseReel