BAS20 Small Signal Switching Diodes

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panjit Small Signal Switching Diodes 200V,Small Signal Switching Diodes,SOT-323,4A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3 000

USM-02TA Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 200 Volt 200mA 50ns 2.5A IFSM Non-Stocked
Min.: 15 000
Mult.: 15 000
: 3 000

BAS20-G Reel
Panjit Small Signal Switching Diodes 200V Small Signal Switching Diodes 4A Non-Stocked Lead-Time 25 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

Reel
Panjit Small Signal Switching Diodes 200V Small Signal Switching Diodes 4A Non-Stocked Lead-Time 25 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

Reel
Panjit Small Signal Switching Diodes 200V Small Signal Switching Diodes 2.5A Non-Stocked Lead-Time 34 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

AEC-Q101 Reel
Panjit Small Signal Switching Diodes 200V Small Signal Switching Diodes 2.5A Non-Stocked Lead-Time 34 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

AEC-Q101 Reel
Diodes Incorporated BAS20DWQ-13
Diodes Incorporated Small Signal Switching Diodes HiVolt Switching Diode BVR > 100V SOT363 T&R 10K Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1
: 10 000

SMD/SMT SOT-363-6 BAS21DW Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 200 Volt 200mA 50ns 2.5A IFSM Non-Stocked
Min.: 1
Mult.: 1
: 10 000

BAS20-G Reel, Cut Tape, MouseReel
Panjit Small Signal Switching Diodes 200V Small Signal Switching Diodes 2.5A Non-Stocked Lead-Time 34 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Reel
Panjit Small Signal Switching Diodes 200V,Small Signal Switching Diodes,SOT-23,2.5A Non-Stocked Lead-Time 34 Weeks
Min.: 120 000
Mult.: 3 000
: 3 000

AEC-Q101 Reel
Panjit Small Signal Switching Diodes 200V Small Signal Switching Diodes 2.5A Non-Stocked Lead-Time 34 Weeks
Min.: 12 000
Mult.: 12 000
: 12 000

AEC-Q101 Reel
Panjit Small Signal Switching Diodes 200V Small Signal Switching Diodes 4A Non-Stocked Lead-Time 25 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Reel
Taiwan Semiconductor Small Signal Switching Diodes 150V, 0.2A, Switching Diode & Array Non-Stocked Lead-Time 52 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Switching Diodes SOT-23-3 Reel
Taiwan Semiconductor Small Signal Switching Diodes 150V, 0.2A, Switching Diode & Array Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 3 000

Switching Diodes SMD/SMT SOT-323-3 150 V 200 mA 100 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS20W Reel, Cut Tape
Diotec Semiconductor Small Signal Switching Diodes Small Signal Diode, SOT-23, 200V, 0.2A, 150C, AEC-Q101 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 3 000

SOT-23 BAS-Power/Switching AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor Small Signal Switching Diodes 150V, 0.2A, Switching Diode & Array Non-Stocked Lead-Time 52 Weeks
Min.: 45 000
Mult.: 3 000
: 3 000

Reel

onsemi Small Signal Switching Diodes SS SWCH DIO 200V TR 12 823In Stock
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

Switching Diodes SMD/SMT SOT-23-3 250 V 625 mA 200 mA Single 50 ns 1.25 V 100 uA - 55 C + 150 C BAS20L AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Small Signal Switching Diodes SS SWCH DIO 200V 9 709In Stock
10 000Expected 9/11/2026
Min.: 1
Mult.: 1
: 10 000

Switching Diodes SMD/SMT SOT-23-3 200 V 2 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS20L AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes SS SWCH DIO 200V
17 929Expected 8/25/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Switching Diodes SMD/SMT SOD-323-2 200 V 625 mA 200 mA Single 50 ns 1.25 V 100 uA - 55 C + 150 C BAS20HT1 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 250 Volt 200mA 50ns 2.5A IFSM 21 377In Stock
Min.: 1
Mult.: 1
: 3 000

Switching Diodes SMD/SMT 250 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS21-G Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 120 Volt 625mA 50ns 15 132In Stock
Min.: 1
Mult.: 1
: 3 000

Switching Diodes SMD/SMT SOT-23-3 120 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS19 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 250 Volt Fast Switch 3 692In Stock
15 000Expected 9/24/2026
Min.: 1
Mult.: 1
: 3 000

Switching Diodes SMD/SMT SOT-23-3 250 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS21 Reel, Cut Tape, MouseReel
Vishay Semiconductors Small Signal Switching Diodes 250 Volt2.5A 50ns 23 558In Stock
10 000Expected 3/11/2027
Min.: 1
Mult.: 1
: 10 000

Switching Diodes SMD/SMT SOT-23 250 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS21 Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes 200V 350mW 40 601In Stock
48 000Expected 5/19/2027
Min.: 1
Mult.: 1
Max.: 6 000
: 3 000

Switching Diodes SMD/SMT SOT-23-3 250 V 2.5 A 400 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C BAS19 / BAS20 / BAS21 Reel, Cut Tape, MouseReel
Diodes Incorporated Small Signal Switching Diodes 350MW 120V 348In Stock
93 000Expected 1/15/2027
Min.: 1
Mult.: 1
Max.: 4 050
: 3 000

Switching Diodes SMD/SMT SOT-23-3 120 V 2.5 A 400 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C BAS19 / BAS20 / BAS21 Reel, Cut Tape, MouseReel