6.3 mm Zinerio diodai

Rezultatai: 38
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Vz - Zenerio įtampa Montavimo stilius Pakuotė / Korpusas Pd - skaidos galia Įtampos tolerancija IR - Maksimali Atvirkštinio Nuotėkio Srovė Zz - Zenerio impedansas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Configuration Test Srovė Pakavimas Serija
Diotec Semiconductor Zinerio diodai Zener, DO-15, 22V, 3W, 5% 3 781Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

22 V Through Hole DO-15 3 W 5 % 1 uA 6 Ohms - 50 C + 150 C Single 25 mA Ammo Pack 3EZ
Diotec Semiconductor Zinerio diodai Zener, DO-15, 56V, 3W, 5% 3 990Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

56 V Through Hole DO-15 3 W 5 % 1 uA 25 Ohms - 50 C + 150 C Single 10 mA Ammo Pack 3EZ
Diotec Semiconductor Zinerio diodai Zener, DO-15, 7.5V, 3W, 5% 3 322Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

7.5 V Through Hole DO-15 3 W 5 % 1 uA 1 Ohms - 50 C + 150 C Single 100 mA Ammo Pack 3EZ
Diotec Semiconductor Zinerio diodai Zener, DO-15, 30V, 3W, 5% 7 769Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

30 V Through Hole DO-15 3 W 5 % 1 uA 8 Ohms - 50 C + 150 C Single 25 mA Ammo Pack 3EZ
Diotec Semiconductor Zinerio diodai Zener, DO-15, 75V, 3W, 5% 3 857Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

75 V Through Hole DO-15 3 W 5 % 1 uA 30 Ohms - 50 C + 150 C Single 10 mA Ammo Pack 3EZ
Diotec Semiconductor Zinerio diodai Zener, DO-15, 130V, 3W, 5% 6 768Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

130 V Through Hole DO-15 3 W 5 % 1 uA 90 Ohms - 50 C + 150 C Single 5 mA Ammo Pack 3EZ
Diotec Semiconductor Zinerio diodai Zener, DO-15, 0.77V, 3W, 5% 6 025Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

770 mV Through Hole DO-15 3 W 5 % 1 uA 500 mOhms - 50 C + 150 C Single 100 mA Ammo Pack 3EZ
Diotec Semiconductor Zinerio diodai Zener, DO-15, 10V, 3W, 5% 2 634Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

10 V Through Hole DO-15 3 W 5 % 1 uA 2 Ohms - 50 C + 150 C Single 50 mA Ammo Pack 3EZ
Diotec Semiconductor Zinerio diodai Zener, DO-15, 100V, 3W, 5% 4 792Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

100 V Through Hole DO-15 3 W 5 % 1 uA 60 Ohms - 50 C + 150 C Single 5 mA Ammo Pack 3EZ
Diotec Semiconductor Zinerio diodai Zener, DO-15, 110V, 3W, 5% 3 890Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

110 V Through Hole DO-15 3 W 5 % 1 uA 80 Ohms - 50 C + 150 C Single 5 mA Ammo Pack 3EZ
Diotec Semiconductor Zinerio diodai Zener, DO-15, 12V, 3W, 5% 3 910Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

12 V Through Hole DO-15 3 W 5 % 1 uA 4 Ohms - 50 C + 150 C Single 50 mA Ammo Pack 3EZ
Diotec Semiconductor Zinerio diodai Zener, DO-15, 120V, 3W, 5% 1 681Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

120 V Through Hole DO-15 3 W 5 % 1 uA 80 Ohms - 50 C + 150 C Single 5 mA Ammo Pack 3EZ
Diotec Semiconductor Zinerio diodai Zener, DO-15, 13V, 3W, 5% 2 589Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

13 V Through Hole DO-15 3 W 5 % 1 uA 5 Ohms - 50 C + 150 C Single 50 mA Ammo Pack 3EZ
Diotec Semiconductor Zinerio diodai Zener, DO-15, 15V, 3W, 5% 3 576Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

15 V Through Hole DO-15 3 W 5 % 1 uA 5 Ohms - 50 C + 150 C Single 50 mA Ammo Pack 3EZ
Diotec Semiconductor Zinerio diodai Zener, DO-15, 16V, 3W, 5% 7 543Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

16 V Through Hole DO-15 3 W 5 % 1 uA 6 Ohms - 50 C + 150 C Single 25 mA Ammo Pack 3EZ
Diotec Semiconductor Zinerio diodai Zener, DO-15, 24V, 3W, 5% 6 719Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

24 V Through Hole DO-15 3 W 5 % 1 uA 7 Ohms - 50 C + 150 C Single 25 mA Ammo Pack 3EZ
Diotec Semiconductor Zinerio diodai Zener, DO-15, 27V, 3W, 5% 7 316Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

27 V Through Hole DO-15 3 W 5 % 1 uA 7 Ohms - 50 C + 150 C Single 25 mA Ammo Pack 3EZ
Diotec Semiconductor Zinerio diodai Zener, DO-15, 36V, 3W, 5% 2 620Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

36 V Through Hole DO-15 3 W 5 % 1 uA 16 Ohms - 50 C + 150 C Single 10 mA Ammo Pack 3EZ
Diotec Semiconductor Zinerio diodai Zener, DO-15, 47V, 3W, 5% 3 676Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

47 V Through Hole DO-15 3 W 5 % 1 uA 24 Ohms - 50 C + 150 C Single 10 mA Ammo Pack 3EZ
Diotec Semiconductor Zinerio diodai Zener, DO-15, 6.8V, 3W, 5% 3 919Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

6.8 V Through Hole DO-15 3 W 5 % 1 uA 1 Ohms - 50 C + 150 C Single 100 mA Ammo Pack 3EZ
Diotec Semiconductor Zinerio diodai Zener, DO-15, 62V, 3W, 5% 3 765Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

62 V Through Hole DO-15 3 W 5 % 1 uA 25 Ohms - 50 C + 150 C Single 10 mA Ammo Pack 3EZ
Diotec Semiconductor Zinerio diodai Zener, DO-15, 8.2V, 3W, 5% 3 961Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

8.2 V Through Hole DO-15 3 W 5 % 1 uA 1 Ohms - 50 C + 150 C Single 100 mA Ammo Pack 3EZ
Diotec Semiconductor Zinerio diodai Zener, DO-15, 9.1V, 3W, 5% 2 889Prieinamumas
Min.: 1
Daugkart.: 1
: 4 000

9.1 V Through Hole DO-15 3 W 5 % 1 uA 2 Ohms - 50 C + 150 C Single 50 mA Ammo Pack 3EZ
Diotec Semiconductor Zinerio diodai Zener, DO-15, 20V, 3W, 5%
3 925Tikėtina 2026-09-18
Min.: 1
Daugkart.: 1
: 4 000

20 V Through Hole DO-15 3 W 5 % 1 uA 6 Ohms - 50 C + 150 C Single 25 mA Ammo Pack 3EZ
Diotec Semiconductor Zinerio diodai Zener, DO-15, 11V, 3W, 5% Ne Sandėlyje Esančių Prekių Pristatymo Laikas 5 Savaičių
Min.: 1
Daugkart.: 1
: 4 000

11 V Through Hole DO-15 3 W 5 % 1 uA 4 Ohms - 50 C + 150 C Single 50 mA Ammo Pack 3EZ