2.5 mm Zinerio diodai

Rezultatai: 153
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Vz - Zenerio įtampa Montavimo stilius Pakuotė / Korpusas Pd - skaidos galia Įtampos tolerancija IR - Maksimali Atvirkštinio Nuotėkio Srovė Zz - Zenerio impedansas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Configuration Test Srovė Pakavimas Serija
Diotec Semiconductor Zinerio diodai Zener, Melf, 8.2V, 2W, 5% 4 664Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

8.2 V SMD/SMT DO-213AB 2 W 5 % 1 uA 1 Ohms + 150 C Single 100 mA Reel, Cut Tape, MouseReel SMZ1-9
Diotec Semiconductor Zinerio diodai Zener, Melf, 100V, 3W, 5% 4 910Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

100 V SMD/SMT DO-213AB 3 W 5 % 1 uA 60 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel SZ3Cx
Diotec Semiconductor Zinerio diodai Zener, Melf, 27V, 3W, 5% 4 447Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

27 V SMD/SMT DO-213AB 3 W 5 % 1 uA 7 Ohms - 50 C + 150 C Single 25 mA Reel, Cut Tape, MouseReel SZ3Cx
Diotec Semiconductor Zinerio diodai Zener, Melf, 7.5V, 3W, 5% 447Prieinamumas
5 000Tikėtina 2026-09-11
Min.: 1
Daugkart.: 1
: 5 000

7.5 V SMD/SMT DO-213AB 3 W 5 % 1 uA 1 Ohms - 50 C + 150 C Single 100 mA Reel, Cut Tape, MouseReel SZ3Cx
Diotec Semiconductor Zinerio diodai Zener, Melf, 56V, 3W, 5% 810Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

56 V SMD/SMT DO-213AB 3 W 5 % 1 uA 25 Ohms - 50 C + 150 C Single 10 mA Reel, Cut Tape, MouseReel SZ3Cx
Diotec Semiconductor Zinerio diodai Zener, Melf, 12V, 1.3W, 2% 4 754Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

12 V SMD/SMT DO-213AB 1.3 W 2 % 1 uA 4 Ohms - 50 C + 150 C Single 50 mA Reel, Cut Tape, MouseReel ZMC/D/M/Y
Diotec Semiconductor Zinerio diodai Zener, Melf, 110V, 3W, 5% 4 990Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

110 V SMD/SMT DO-213AB 3 W 5 % 1 uA 80 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel SZ3Cx
Diotec Semiconductor Zinerio diodai Zener, Melf, 130V, 3W, 5% 4 990Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

130 V SMD/SMT DO-213AB 3 W 5 % 1 uA 90 Ohms - 50 C + 150 C Single 5 mA Reel, Cut Tape, MouseReel SZ3Cx
Diotec Semiconductor Zinerio diodai Zener, Melf, 0.77V, 2W, 5% 4 643Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

770 mV SMD/SMT DO-213AB 2 W 5 % 1 uA 500 mOhms + 150 C Single 100 mA Reel, Cut Tape, MouseReel SMZ1-9
Diotec Semiconductor Zinerio diodai Zener, Melf, 100V, 2W, 5% 4 790Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

100 V SMD/SMT DO-213AB 2 W 5 % 1 uA 60 Ohms + 150 C Single 5 mA Reel, Cut Tape, MouseReel SMZ1-9
Diotec Semiconductor Zinerio diodai Zener, Melf, 12V, 2W, 5% 537Prieinamumas
10 000Tikėtina 2026-10-30
Min.: 1
Daugkart.: 1
: 5 000

12 V SMD/SMT DO-213AB 2 W 5 % 1 uA 4 Ohms - 50 C + 150 C Single 50 mA Reel, Cut Tape, MouseReel SMZ1-9
Diotec Semiconductor Zinerio diodai Zener, Melf, 15V, 2W, 5% 5 116Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

15 V SMD/SMT DO-213AB 2 W 5 % 1 uA 5 Ohms + 150 C Single 50 mA Reel, Cut Tape, MouseReel SMZ1-9
Diotec Semiconductor Zinerio diodai Zener, Melf, 160V, 2W, 5% 4 888Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

160 V SMD/SMT DO-213AB 2 W 5 % 1 uA 110 Ohms + 150 C Single 5 mA Reel, Cut Tape, MouseReel SMZ1-9
Diotec Semiconductor Zinerio diodai Zener, Melf, 18V, 2W, 5% 4 120Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

18 V SMD/SMT DO-213AB 2 W 5 % 1 uA 6 Ohms + 150 C Single 25 mA Reel, Cut Tape, MouseReel SMZ1-9
Diotec Semiconductor Zinerio diodai Zener, Melf, 180V, 2W, 5% 4 999Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

180 V SMD/SMT DO-213AB 2 W 5 % 1 uA 120 Ohms + 150 C Single 5 mA Reel, Cut Tape, MouseReel SMZ1-9
Diotec Semiconductor Zinerio diodai Zener, Melf, 20V, 2W, 5% 4 949Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

20 V SMD/SMT DO-213AB 2 W 5 % 1 uA 6 Ohms + 150 C Single 25 mA Reel, Cut Tape, MouseReel SMZ1-9
Diotec Semiconductor Zinerio diodai Zener, Melf, 24V, 2W, 5% 7 255Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

24 V SMD/SMT DO-213AB 2 W 5 % 1 uA 7 Ohms + 150 C Single 25 mA Reel, Cut Tape, MouseReel SMZ1-9
Diotec Semiconductor Zinerio diodai Zener, Melf, 27V, 2W, 5% 4 970Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

27 V SMD/SMT DO-213AB 2 W 5 % 1 uA 7 Ohms + 150 C Single 25 mA Reel, Cut Tape, MouseReel SMZ1-9
Diotec Semiconductor Zinerio diodai Zener, Melf, 36V, 2W, 5% 4 950Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

36 V SMD/SMT DO-213AB 2 W 5 % 1 uA 16 Ohms + 150 C Single 10 mA Reel, Cut Tape, MouseReel SMZ1-9
Diotec Semiconductor Zinerio diodai Zener, Melf, 39V, 2W, 5% 4 992Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

39 V SMD/SMT DO-213AB 2 W 5 % 1 uA 20 Ohms + 150 C Single 10 mA Reel, Cut Tape, MouseReel SMZ1-9
Diotec Semiconductor Zinerio diodai Zener, Melf, 43V, 2W, 5% 4 928Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

43 V SMD/SMT DO-213AB 2 W 5 % 1 uA 24 Ohms + 150 C Single 10 mA Reel, Cut Tape, MouseReel SMZ1-9
Diotec Semiconductor Zinerio diodai Zener, Melf, 5.6V, 2W, 5% 2 572Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

5.6 V SMD/SMT DO-213AB 2 W 5 % 3 uA 1 Ohms + 150 C Single 100 mA Reel, Cut Tape, MouseReel SMZ1-9
Diotec Semiconductor Zinerio diodai Zener, Melf, 51V, 2W, 5% 2 914Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

51 V SMD/SMT DO-213AB 2 W 5 % 1 uA 25 Ohms + 150 C Single 10 mA Reel, Cut Tape, MouseReel SMZ1-9
Diotec Semiconductor Zinerio diodai Zener, Melf, 56V, 2W, 5% 5 000Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

56 V SMD/SMT DO-213AB 2 W 5 % 1 uA 25 Ohms + 150 C Single 10 mA Reel, Cut Tape, MouseReel SMZ1-9
Diotec Semiconductor Zinerio diodai Zener, Melf, 6.2V, 2W, 5% 4 948Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

6.2 V SMD/SMT DO-213AB 2 W 5 % 1 uA 1 Ohms + 150 C Single 100 mA Reel, Cut Tape, MouseReel SMZ1-9