Puslaidininkiai

Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS
SparkFun Temperatūros Jutiklių Kūrimo Įrankiai Get ready to be able to see like the Predator! The SparkFun Grid-EYE Infrared Array Breakout board is an 8x8 thermopile array meaning you have a square array of 64 pixels capable of independent temperature detection. It s like having a thermal cam 14Prieinamumas
Min.: 1
Daugkart.: 1

SparkFun Video IC Kūrimo Įrankiai The Pixy CMUcam5 is a remarkably fast image sensor that is able to be taught to find objects of various shapes sizes and colors. With the capability of tracking hundreds of objects simultaneously the Pixy can be used in robotics home automation c
1Prieinamumas
Min.: 1
Daugkart.: 1

SparkFun Prie plokštės tvirtinami temperatūros jutikliai The SparkFun Qwiic TMP117 breakout is a high precision temperature sensor equipped with an I2C interface. It outputs temperature readings with high precision of 0.1 C across the temperature range of -20 C to +50 Cs with no calibration and a maxi 74Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun Temperatūros Jutiklių Kūrimo Įrankiai The MCP9600 Breakout is a high accuracy Thermocouple Amplifier equipped with an I2C interface accessed over our Qwiic system. Inside the chip are two temperature sensors one for the thermocouple itself (the hot junction) and one for the chip itself 18Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun Temperatūros Jutiklių Kūrimo Įrankiai The MCP9600 Breakout is a high accuracy Thermocouple Amplifier equipped with an I2C interface accessed over our Qwiic system. Inside the chip are two temperature sensors one for the thermocouple itself (the hot junction) and one for the chip itself 28Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun Temperatūros Jutiklių Kūrimo Įrankiai Looking to keep a log of the climate in your greenhouse create a humidor control system or want to track temperature and humidity data for a weather station project? The SparkFun SHTC3 Humidity Sensor may be the perfect option for you! The SHTC3 is 40Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun Greitėjimo jutiklių kūrimo įrankiai The SparkFun ADXL313 Breakout is a low power high resolution (up to 13-bits) 3-axis accelerometer for measurement up to 4g. This breakout measures the static acceleration of gravity in tilt-sensing applications as well as dynamic acceleration res 8Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun Position Jutiklių Kūrimo Įrankiai PIR Breakout 170uA (EKMC4607112K) 9Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun Greitėjimo jutiklių kūrimo įrankiai This SparkFun Triple-Axis Accelerometer Breakout is a simple Qwiic breakout for the KX134 digital accelerometer from Kionix. The KX134 is a low-power 16-bit resolution three-axis accelerometer capable of measuring 8g/16g/32g/64g (user-selectable) 4Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun Daugiafunkcinių Jutiklių Kūrimo Įrankiai Air Quality Sensor SGP40 (Qwiic) 2Prieinamumas
4Tikėtina 2026-08-25
Min.: 1
Daugkart.: 1
SparkFun Temperatūros Jutiklių Kūrimo Įrankiai This SparkFun Qwiic Digital Temperature Sensor Breakout provides a combination of high temperature accuracy with excellent low power consumption using the AS6212 digital temperature sensor from ams AG. The sensor measures temperature data up to 0.2 1Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun Daugiafunkcinių Jutiklių Kūrimo Įrankiai The SparkFun BME688 Environmental Sensor is a breakout board that combines a gas-scanning sensor with temperature humidity and barometric pressure sensing for a complete environmental sensor in a single package. The gas sensor on the BME688 can det 13Prieinamumas
Min.: 1
Daugkart.: 1

SparkFun Slėgio Jutiklių Kūrimo Įrankiai The SparkFun Qwiic Pressure Sensor features the BMP384 pressure sensor from Bosch Sensortec. The BMP384 excels at high-resolution measurements (up to 24-bit) and uses a gel-filled cavity to provide extra resistance to liquids (water and other chemica 9Prieinamumas
Min.: 1
Daugkart.: 1

SparkFun Greitėjimo jutiklių kūrimo įrankiai The SparkFun Qwiic ISM330DHCX Six Degrees of Freedom IMU is a standard-sized 1in. by 1in. breakout featuring STMicroelectronics' ISM330DHCX; a high-performance 3D digital accelerometer and 3D digital gyroscope tailored for Industry 4.0. Applications 16Prieinamumas
17Tikėtina 2026-09-30
Min.: 1
Daugkart.: 1
SparkFun Greitėjimo jutiklių kūrimo įrankiai The SparkFun Qwiic 9DoF IMU Breakout combines the high-performance ISM330DHCX 3D digital accelerometer and gyroscope from STMicroelectronics with the highly sensitive MMC5983MA triple-axis magnetometer by MEMSIC to give you an ultra powerful and easy 29Prieinamumas
311Pagal užsakymą
Min.: 1
Daugkart.: 1
SparkFun Slėgio Jutiklių Kūrimo Įrankiai The SparkFun Qwiic BMP581 Pressure Sensor is a standard-sized 1in. by 1in. absolute pressure sensor breakout from Bosch Sensortec. The BMP581 boasts exceptional resolution (down to 1/64Pa) and accuracy while maintaining on-chip linearization and tem 28Prieinamumas
65Tikėtina 2026-09-22
Min.: 1
Daugkart.: 1

SparkFun Greitėjimo jutiklių kūrimo įrankiai The SparkFun Qwiic Micro ISM330DHCX Six Degrees of Freedom IMU is a micro-sized 0.75in. by 0.30in. sensor featuring STMicroelectronics' ISM330DHCX; a high-performance 3D digital accelerometer and 3D digital gyroscope tailored for Industry 4.0. Applic 14Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun Temperatūros Jutiklių Kūrimo Įrankiai The SparkFun STTS22H Temperature Sensor is a Qwiic-enabled breakout board based on the ultralow-power high-accuracy digital temperature sensor from ST Microelectronics and housed in our standard Qwiic form factor. Thanks to its factory calibration 3Prieinamumas
26Tikėtina 2026-10-12
Min.: 1
Daugkart.: 1
SparkFun Temperatūros Jutiklių Kūrimo Įrankiai The SparkFun STTS22H Micro Temperature Sensor is a Qwiic-enabled breakout board based on the ultralow-power high-accuracy digital temperature sensor STTS22H from ST Microelectronics and housed in our Qwiic Micro form factor. Thanks to its factory c 8Prieinamumas
Min.: 1
Daugkart.: 1
SparkFun Nfc/RFID Kūrimo Įrankiai The SparkFun Qwiic Dynamic NFC/RFID Tag features the ST25DV64KC dynamic Near Frequency Communication (NFC) / Radio Frequency Identification (RFID) tag IC from STMicroelectronics . The ST25DV64KC offers 64-kbit (8-kbytes) of EEPROM memory which can 10Prieinamumas
9Tikėtina 2026-10-27
Min.: 1
Daugkart.: 1

SparkFun Antrinės plokštės ir OEM plokštės microSD Sniffer Sniffer 16Prieinamumas
Min.: 1
Daugkart.: 1

SparkFun Plokštės ir Rinkiniai - AVR Servo Trigger Trigger 46Prieinamumas
Min.: 1
Daugkart.: 1

SparkFun Antrinės plokštės ir OEM plokštės Large Digit Driver Digit Driver 38Prieinamumas
Min.: 1
Daugkart.: 1

SparkFun Plokštės ir Rinkiniai - AVR Simple Code-Free Control for Continuous Rotation ServosThe SparkFun Continuous Rotation (CR) Servo Trigger is designed for one purpose: to make controlling continuous rotation servos effortless. It's the perfect solution for artists students and h 12Prieinamumas
Min.: 1
Daugkart.: 1

SparkFun Kūrimo Plokštės ir Rinkiniai - wireless The SparkFun Pro RF is a LoRa -enabled wireless board that marries a SAMD21 and a long-range RFM95W to make a compact and easy-to-use IoT Arduino board. With its fast MCU and excellent point to point data transmission in the 915MHz ISM band with LoR
1Prieinamumas
Min.: 1
Daugkart.: 1