SMD/SMT Multiprotocol Modules

Results: 350
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Quectel Multiprotocol Modules Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 768 KB Flash, 64 KB SRAM, up to 20dBm, Antenna: PCB Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
80 MHz 20 dBm I2C, I2S, SPI, UART 1.71 V 3.8 V - 40 C + 85 C RF Coaxial Connector 20 mm x 12 mm x 2.2 mm BLE 5.3 Zigbee 3.0 Reel
Quectel Multiprotocol Modules Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 768 KB Flash, 64 KB SRAM, up to 20dBm, Antenna: 1st gen RF coax Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
80 MHz 20 dBm I2C, I2S, SPI, UART 1.71 V 3.8 V - 40 C + 85 C PCB Antenna 20 mm x 12 mm x 2.2 mm BLE 5.3 Zigbee 3.0 Reel
Quectel Multiprotocol Modules Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 1024 KB Flash, 96 KB SRAM, up to 20dBm, Antenna: PCB Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
80 MHz 20 dBm I2C, I2S, SPI, UART 1.71 V 3.8 V - 40 C + 85 C RF Coaxial Connector 20 mm x 12 mm x 2.2 mm BLE 5.3 Zigbee 3.0 Reel
Quectel Multiprotocol Modules Zigbee 3.0 (IEEE 802.15.4) & BLE 5.4, supports BLE mesh, multi-protocol coexistence, 1024 KB Flash, 96 KB SRAM, up to 20dBm, Antenna: 1st gen RF coax Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
80 MHz 20 dBm I2C, I2S, SPI, UART 1.71 V 3.8 V - 40 C + 85 C RF Coaxial Connector 20 mm x 12 mm x 2.2 mm BLE 5.3 Zigbee 3.0 Reel
Quectel Multiprotocol Modules Wi-Fi 6, dual band (2.4 GHz/5 GHz), BLE 5.3, ARM Cortex-M33, 260MHz, 1.2MB SRAM, 8MB Flash, Antenna: 4th gen RF coax, -40 85C, ultra-compact LCC + LGA package size of 25.5 x 18.0 x 3.16 mm Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500
: 500
2.4 GHz, 5 GHz GPIO, I2C, JTAG, SPI, UART, USB 3.14 V 3.46 V - 40 C + 85 C RF Connector 25.5 mm x 18 mm x 3.16 mm 802.11a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules Wi-Fi 4, 2.4/5 GHz Dual-Band,1x1 antenna,BLE 5.0, Antenna: Pin, -40 85C, 4MB flash Non-Stocked Lead-Time 22 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
2.4 GHz, 5 GHz Pin Antenna Interface 3 V 3.6 V - 40 C + 85 C Pin Antenna Interface 12.5 mm x 13.2 mm x 2.05 mm BLE 5.0 Reel
Quectel Multiprotocol Modules Wi-Fi 4, 2.4/5 GHz Dual-Band,1x1 antenna,BLE 5.0, Antenna: 4th gen RF coax conn, -40 85C, 4MB flash Non-Stocked Lead-Time 22 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000
2.4 GHz, 5 GHz RF Coaxial Connector 3 V 3.6 V - 40 C + 85 C RF Coaxial Connector 12.5 mm x 13.2 mm x 2.05 mm BLE 5.0 Reel
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz,1x1 antenna,BLE 5.2, Antenna: Pin, -40 105C, 2MB flash Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 250
: 250
2.4 GHz GPIO, I2C, PWM, SPI, UART 3 V 3.6 V - 40 C + 105 C Pin Antenna Interface 12.5 mm x 13.2 mm x 1.8 mm BLE 5.2 WiFi 4, 802.11b/g/n Reel
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz,1x1 antenna,BLE 5.2, Antenna: RF coax conn, -40 105C, 2MB flash Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 250
: 250
2.4 GHz GPIO, I2C, PWM, SPI, UART 3 V 3.6 V - 40 C + 105 C RF Coaxial Connector 12.5 mm x 13.2 mm x 1.8 mm BLE 5.2 WiFi 4, 802.11b/g/n Reel
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz,1x1 antenna,BLE 5.2, Antenna: PCB, -40 105C, 2MB flash Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 250
: 250
2.4 GHz GPIO, I2C, PWM, SPI, UART 3 V 3.6 V - 40 C + 105 C PCB Antenna 16.6 mm x 13.2 mm x 1.8 mm BLE 5.2 WiFi 4, 802.11b/g/n Reel
Quectel Multiprotocol Modules 12+256GB, Discrete memory - LPDDR5X (POP) + UFS4.0, no cellular, no Wi-Fi, AP only(EAU >2000pcs)
Non-Stocked Lead-Time 18 Weeks
Min.: 560
Mult.: 80
: 80
3.2 GHz I2C, I2S, PCIe, UART, USB 3.55 V 4.4 V - 30 C + 75 C 39 mm x 33 mm x 3.85 mm Reel
Quectel BG95M1LBTEA-64-SGNS
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1 BDS, Galileo, GLONASS, GPS
Quectel BG95M2LBTEA-64-SGNS
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS
Quectel BG95M3LARTEA-64-SGNS
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS
Quectel BG95M4LCTEA-64-SGNS
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

26 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS
Quectel BG95M5LASTEA-64-SGNS
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS
Quectel BG95M5LBTEA-64-SGNS
Quectel Multiprotocol Modules
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS
Quectel BG95M6LASTEA-64-SGNS
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

23 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS
Quectel BG95M6LCTEA-64-SAGM
Quectel Multiprotocol Modules
Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

23 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS
Quectel EG912UGLAC-I05-TA0AA
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

ADC, GPIO, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 29 mm x 25 mm x 2.4 mm Bluetooth LTE Cat 1 GNSS
Quectel BG95M8LATEA-64-SGNS
Quectel Multiprotocol Modules Embedded, 600-6000, 5G, FPC with cable, 184 +/-3, IPEX ?, Adhesive, 90.15 15.2 0.13 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS
Quectel BG95M9LATEA-64-SGNS
Quectel Multiprotocol Modules Embedded, 600-960, 1427.9-1495.9, 1710-2170, 2300-2700 , LTE (4G) , PCB with cable, 75 +/-3 , RF1, Adhesive, 50 25 0.85 Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
23 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS
Quectel Multiprotocol Modules 5G Sub-6
Non-Stocked Lead-Time 28 Weeks
Min.: 200
Mult.: 200
: 200
ADC, I2C, PCIe, SPI, UART, USB 2.0, USB 3.0, USB 3.1 3.3 V 4.3 V - 30 C + 70 C 44 mm x 41 mm x 2.75 mm 5G BDS, Galileo, GLONASS, GPS Reel
Quectel Multiprotocol Modules Do not promote Non-Stocked Lead-Time 22 Weeks
Min.: 560
Mult.: 80
: 80
2.4 GHz, 5 GHz, 6 GHz ADC, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, PWM, SPI, UART, USB 2.0, USB 3.1 3.55 V 4.4 V - 35 C + 75 C 56.5 mm x 42.5 mm x 2.95 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Reel
Quectel Multiprotocol Modules Do not promote Non-Stocked Lead-Time 20 Weeks
Min.: 560
Mult.: 80
: 80
2.4 GHz, 5 GHz, 6 GHz ADC, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, PWM, SPI, UART, USB 2.0, USB 3.1 3.55 V 4.4 V - 35 C + 75 C 56.5 mm x 42.5 mm x 2.95 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Reel