SMD/SMT Up-Down Converters

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product RF Frequency IF Frequency LO Frequency Gain P1dB - Compression Point NF - Noise Figure Operating Supply Voltage Operating Supply Current Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Analog Devices / Maxim Integrated Up-Down Converters 400MHz to 2.5GHz, Low-Noise, SiGe Downco 12 170In Stock
Min.: 1
Mult.: 1
Max.: 12 170
: 2 500

Down Converters 400 MHz to 2.5 GHz 10 MHz to 500 MHz 400 MHz to 2.5 GHz 14.2 dB 7 dB 2.7 V to 5.5 V + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Up-Down Converters ComSpace Microwave HIR 4In Stock
Min.: 1
Mult.: 1
Max.: 4

Microwave Upconverter 5.9 GHz to 23.6 GHz 800 MHz to 3.5 GHz 5.4 GHz to 14 GHz 13 dB 11 dBm 3.15 V to 3.45 V 340 mA + 85 C SMD/SMT LFCSP-32 Tray
MACOM Up-Down Converters 27.5-33.4GHz Conv. Gain 12 dB 361In Stock
Min.: 1
Mult.: 1
: 500

Up Converters 27.5 GHz to 33.4 GHz 12 GHz to 18.45 GHz 12 dB 4 V 380 mA + 85 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Up-Down Converters 400MHz to 2.5GHz Upconverters 4 124In Stock
Min.: 1
Mult.: 1
Max.: 4 124
: 2 500

10.7 dB 3.3 V, 5 V + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Up-Down Converters 400MHz to 2.5GHz, Low-Noise, SiGe Downco 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

Down Converters 400 MHz to 2.5 GHz 10 MHz to 500 MHz 400 MHz to 2.5 GHz 11.6 dB 6.3 dB 2.7 V to 5.5 V + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Up-Down Converters 400MHz to 2.5GHz, Low-Noise, SiGe Downco 2 804In Stock
Min.: 1
Mult.: 1
Max.: 2 804
: 2 500

Down Converters 400 MHz to 2.5 GHz 10 MHz to 500 MHz 400 MHz to 2.5 GHz 11.6 dB 6.3 dB 2.7 V to 5.5 V SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Up-Down Converters 400MHz to 2.5GHz Upconverters 938In Stock
Min.: 1
Mult.: 1
: 2 500

Up Converters 2.5 GHz 500 MHz 8.1 dB 9.8 dB 3.3 V, 5 V 4.8 mA + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Up-Down Converters I/Q Receiver SMT, 17 - 21 GHz 10In Stock
Min.: 1
Mult.: 1
Max.: 10

Down Converters 17 GHz to 21 GHz 0 Hz to 3.5 GHz 7 GHz to 12 GHz 10 dB - 4 dBm 3 dB 3.5 V 125 mA + 85 C SMD/SMT LFCSP-32 Cut Tape
Analog Devices / Maxim Integrated Up-Down Converters Low-Noise, 2.5GHz Downconverter Mixer 113In Stock
Min.: 1
Mult.: 1
Max.: 113

7.6 dB 3.3 V, 5 V + 85 C SMD/SMT USOP-10 Tube
Analog Devices / Maxim Integrated Up-Down Converters SiGe High-Linearity, 400MHz to 1000MHz D 5In Stock
Min.: 1
Mult.: 1

9.2 dB 5 V + 85 C SMD/SMT TQFN-EP-20 Tube
Analog Devices Up-Down Converters 21.2-23.6GHz VGA Up-converter 8In Stock
Min.: 1
Mult.: 1

Up Converters 21 GHz to 24 GHz 0 Hz to 3.5 GHz 14 dB SMD/SMT QFN-32 Cut Tape
Analog Devices Up-Down Converters 37-40GHz I/Q Upconverter 7In Stock
Min.: 1
Mult.: 1
Max.: 7

Up Converters 37 GHz to 40 GHz 0 Hz to 4 GHz 16.5 GHz to 22 GHz 10 dB 14 dBm 3 V 150 mA, 200 mA + 85 C SMD/SMT QFN-16 Cut Tape
Texas Instruments Up-Down Converters Dual ADC / Digital T uner / AGC 128-QFP 154In Stock
Min.: 1
Mult.: 1

Down Converters 250 MHz 300 MHz 1.8 V, 3.3 V 78 mA, 121 mA + 85 C SMD/SMT QFP-128 Tray
Analog Devices Up-Down Converters 17.5 GHz to 24 GHz, GaAs, MMIC, I/Q Downconverter 11In Stock
Min.: 1
Mult.: 1
Max.: 11

Down Converters 17.5 GHz to 24 GHz 2.5 GHz to 3.5 GHz 7 GHz to 13.5 GHz 15 dB - 5 dBm 2.5 dB 3 V + 85 C SMD/SMT CLCC-32 Cut Tape
Analog Devices Up-Down Converters 12.7 GHz to 15.4 GHz, GaAs, MMIC, Upper Sideband, Differential Upconverter 11In Stock
Min.: 1
Mult.: 1
Max.: 11

Up Converters 12.7 GHz to 15.4 GHz 2.8 GHz to 4 GHz 9 GHz to 12.6 GHz 21 dB 26 dBm 16.5 dB 5 V + 85 C SMD/SMT CLCC-32 Cut Tape
Analog Devices Up-Down Converters High Band Point-to-Point Upconverter 562In Stock
500Expected 9/7/2026
Min.: 1
Mult.: 1
Max.: 1 059
: 500

Up Converters 24 GHz to 44 GHz 800 MHz to 6 GHz 5.4 GHz to 10.25 GHz 19 dB 12 dBm 19 dB 1.8 V, 3.3 V 550 mA + 85 C SMD/SMT LGA-40 Reel, Cut Tape, MouseReel
Analog Devices Up-Down Converters 1 GSPS Quadrature Modulator 135In Stock
Min.: 1
Mult.: 1

+ 85 C SMD/SMT TQFP-100 Tray
Analog Devices Up-Down Converters Down-Converter translation 175In Stock
500Expected 10/2/2026
Min.: 1
Mult.: 1
Max.: 675
: 500

Down Converters 5.6 GHz to 8.6 GHz 0 Hz to 3.5 GHz 4.5 GHz to 12.1 GHz 13 dB - 5 dBm 2 dB 3.5 V 160 mA + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Up-Down Converters 400MHz to 2.5GHz, Low-Noise, SiGe Downco 4 210In Stock
Min.: 1
Mult.: 1
Max.: 4 210
: 2 500

Down Converters 400 MHz to 2.5 GHz 10 MHz to 500 MHz 400 MHz to 2.5 GHz 14.7 dB 6.5 dB 2.7 V to 5.5 V 15 mA + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Qorvo Up-Down Converters 18-26 GHz Upconverter 20In Stock
100Expected 10/20/2026
Min.: 1
Mult.: 1

Up-Converters 17.7 GHz to 26.5 GHz 0 Hz to 4 GHz 6.85 GHz to 15.25 GHz 13 dB 15 dB + 85 C SMD/SMT QFN-28 Tray
Analog Devices Up-Down Converters 24GHz 4 Channel Rx non-IQ MMIC 12In Stock
Min.: 1
Mult.: 1

Down Converters 24 GHz to 24.25 GHz 24 GHz to 24.25 GHz 22 dB - 10 dBm 10 dB 3.3 V 170 mA + 105 C SMD/SMT LFCSP-32 AEC-Q100 Tray
Analog Devices Up-Down Converters 12.6 GHz to 15.4 GHz, GaAs, MMIC, I/Q Downconverter 5In Stock
Min.: 1
Mult.: 1

Down Converters 12.6 GHz to 15.4 GHz 2.7 GHz to 3.5 GHz 9 GHz to 12.6 GHz 15 dB - 7 dBm 2 dB 4 V + 85 C SMD/SMT CLCC-32 Cut Tape
Analog Devices Up-Down Converters 37-40GHz IQ lo NOISE CONVERTER 2In Stock
Min.: 1
Mult.: 1
Max.: 2

Down Converters 37 GHz to 44 GHz 0 Hz to 4 GHz 16.5 GHz to 22 GHz 13 dB 1 dBm 3.5 dB 3 V 75 mA, 150 mA + 85 C SMD/SMT QFN-EP-16 Cut Tape
Analog Devices Up-Down Converters 5.5-8.6GHz IQ VGA UP CONVERTER 2In Stock
Min.: 1
Mult.: 1
Max.: 2

Up Converters 5.5 GHz to 8.6 GHz 0 Hz to 3 GHz 5 GHz to 11.6 GHz 14 dB 22 dBm 12 dB 5 V 125 mA + 85 C SMD/SMT CLCC-32 Cut Tape
Analog Devices Up-Down Converters 17 20 GHz VGA Up-converter 8In Stock
Min.: 1
Mult.: 1

Up Converters 17.5 GHz to 19.7 GHz 0 Hz to 3.5 GHz 7.1 GHz to 11.6 GHz 14 dB 22 dB 3.3 V, 5 V 110 mA, 225 mA + 85 C SMD/SMT QFN-32 Cut Tape