RF Mixer

Results: 521
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 142In Stock
Min.: 1
Mult.: 1
: 100

2 MHz to 1 GHz 9.5 dB 2 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT TTT166-6
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 353In Stock
Min.: 1
Mult.: 1
: 100

400 MHz to 1 GHz 8.5 dB 400 MHz to 1 GHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT CD542-6
MACOM RF Mixer Mixer, Image-reject,MAMX-011043,T&R500 442In Stock
Min.: 1
Mult.: 1
: 500

15 GHz to 45 GHz 10.5 dB 15 GHz to 45 GHz 0 Hz to 10 GHz + 85 C - 40 C SMD/SMT
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 747In Stock
Min.: 1
Mult.: 1
: 100

5 MHz to 2.5 GHz 9.8 dB 5 MHz to 2.5 GHz 5 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 313In Stock
Min.: 1
Mult.: 1
: 100

2.4 GHz to 7 GHz 8.5 dB 2.4 GHz to 7 GHz 0 Hz to 3 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Qorvo RF Mixer 14-26GHzDoubleBalancedMixer 97In Stock
Min.: 1
Mult.: 1
: 100

16 GHz to 26 GHz 10 dB 7 dB 16 GHz to 26 GHz 0 Hz to 9 GHz + 85 C - 40 C SMD/SMT QFN-12
Mini-Circuits RF Mixer MMIC MIXER 1 334In Stock
Min.: 1
Mult.: 1
: 500

5 GHz to 21.5 GHz 11.7 dB 6.9 dB 5 GHz to 21.5 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT MCLP-24
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 130In Stock
Min.: 1
Mult.: 1
: 100

2.3 GHz to 7.4 GHz 9.8 dB 2.3 GHz to 7.4 GHz 100 kHz to 3.3 GHz + 85 C - 40 C SMD/SMT HV1195-8
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 92In Stock
Min.: 1
Mult.: 1
: 100

100 MHz to 1.37 GHz 8.9 dB 100 MHz to 1.37 GHz 10 MHz to 1 GHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 145In Stock
Min.: 1
Mult.: 1
: 100

40 MHz to 2.5 GHz 8.8 dB 40 MHz to 2.5 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 432In Stock
Min.: 1
Mult.: 1
: 100

5 MHz to 3 GHz 9.2 dB 5 MHz to 3 GHz 5 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 527In Stock
Min.: 1
Mult.: 1
: 100

5 MHz to 750 MHz 8.8 dB 5 MHz to 750 MHz 0 Hz to 750 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm

Qorvo RF Mixer 100MHz- 2700 MHz LO 3 590In Stock
Min.: 1
Mult.: 1
: 2 500

30 MHz to 2.7 GHz 13 dB 85 MHz to 2.7 GHz 30 MHz to 2.7 GHz + 85 C - 40 C SMD/SMT QFN-32
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 352In Stock
Min.: 1
Mult.: 1
: 100

2 MHz to 500 MHz 8 dB 2 MHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 474In Stock
Min.: 1
Mult.: 1
: 100

2.3 GHz to 2.7 GHz 7 dB 2.3 GHz to 2.7 GHz 0 Hz to 400 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 131In Stock
Min.: 1
Mult.: 1
: 100

10 MHz to 2 GHz 8.8 dB 10 MHz to 2 GHz 1.8 GHz to 10 GHz + 85 C - 40 C SMD/SMT TTT167-6
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 541In Stock
Min.: 1
Mult.: 1
: 100

40 MHz to 2.5 GHz 9 dB 40 MHz to 2.5 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS 266In Stock
Min.: 1
Mult.: 1
: 100

1.7 GHz to 8 GHz 8.9 dB 1.7 GHz to 8 GHz 0 Hz to 3 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
MACOM RF Mixer 800-1000MHz ISO 35dB LO to RF 6 178In Stock
Min.: 1
Mult.: 1
: 3 000

Mini-Circuits RF Mixer Level 22, SMT Triple Balanced Mixer, RF/LO Freq 1800-3600 MHz 1In Stock
Min.: 1
Mult.: 1

100 MHz to 3.1 GHz 9.9 dB 1.8 GHz to 3.6 GHz 500 MHz to 2.5 GHz + 85 C - 45 C SMD/SMT SMD-16
MACOM RF Mixer Mixer,Surface Mount 5In Stock
Min.: 1
Mult.: 1

1 MHz to 3.4 GHz 10.8 dB 10.8 dB + 85 C - 40 C SMD/SMT SMT-6
Marki Microwave RF Mixer MT3L-0113HSM is a GaAs MMIC triple balanced mixer with high dynamic range and low conversion loss. This mixer belongs to the T3 family which offers high IP3, P1dB, and broad operating bandwidths for applications in the S, C and X bands. 4In Stock
50Expected 9/18/2026
Min.: 1
Mult.: 1

Marki Microwave RF Mixer The MM1-0626SSM is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
19Expected 9/29/2026
Min.: 1
Mult.: 1

6 GHz to 26 GHz 7.5 dB 0 Hz to 9 GHz + 100 C - 55 C SMD/SMT QFN
MACOM MDS-222-PIN
MACOM RF Mixer Mixer,dB,RF 104In Stock
Min.: 1
Mult.: 1
SF-1
MACOM RF Mixer Mixer,Commercial 111In Stock
Min.: 1
Mult.: 1
1 MHz to 3.4 GHz 10.5 dB 10.5 dB 1 MHz to 3.4 GHz 1 MHz to 2 GHz + 85 C - 54 C SMD/SMT SMT-3