SMD/SMT RD detektorius

Rezultatai: 129
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Tipas Dažnių diapazonas Dinaminis diapazonas dB Configuration Darbinė Maitinimo Įtampa Didžiausia diodo talpa Technologijos Didžiausia darbinė temperatūra Minimali darbinė temperatūra Montavimo stilius Pakuotė / Korpusas Kvalifikacija Pakavimas
MACOM RD detektorius RMS Power Detector 6-16GHz 14 626Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Directional Detector 6 GHz to 18 GHz Single 8 V GaAs + 85 C - 40 C SMD/SMT TDFN-6 Reel, Cut Tape, MouseReel
MACOM RD detektorius Power Detector, 5-45 GHz,GaAs, 3x3mm QFN 761Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

Power Detector 5 GHz to 44 GHz 30 dB Single 4.5 V Si + 85 C - 40 C SMD/SMT QFN-16 Reel, Cut Tape, MouseReel
Guerrilla RF RD detektorius Power detector with range of -55 to 0 dBm (45-4200 MHz) 6 804Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Power Detector 400 MHz to 6 GHz Single 5 V Si + 105 C - 40 C SMD/SMT DFN-6 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius TSSOP LF-3GHz Gain Phase Detector 907Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 907

RF/IF Gain and Phase Detector 0 Hz to 2.7 GHz 58 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT TSSOP-14 Tube
Analog Devices RD detektorius TSSOP LF-3GHz Gain Phase Detector 1 771Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 771

RF/IF Gain and Phase Detector 60 dB 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 2.5GHz 50dB Power Amp Detector 10 649Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 10 649

RF Detector 50 MHz to 3.5 GHz 45 dB Single 3 V Si + 85 C - 40 C SMD/SMT WLCSP-6 Cut Tape
Analog Devices RD detektorius GHz Logarithmic Amplifier 1 141Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 339

Logarithmic Detector/Controller 70 dB 4.5 V to 5.5 V Si SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius minSO DC-2.5GHz True Pwr Detector/Cntrlr 2 198Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 2 198

RMS Power Detector 2.5 GHz 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius minSO DC-2.5GHz True Pwr Detector/Cntrlr 2 332Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 2 332
: 1 000

RMS Power Detector 100 MHz to 2.5 GHz 30 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius SOT23 DC-2.5GHz True Pwr Detector/Cntrlr 2 081Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 2 329

RMS Power Detector 100 MHz to 2.5 GHz 30 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 50 Hz to 3.8 GHz 65d dB TruPwr Detector 9 631Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 9 631

RMS Power Detector 50 Hz to 3.8 GHz 65 dB Single 4.5 V to 5.5 V Si + 85 C - 40 C SMD/SMT TSSOP-16 Tube
Analog Devices RD detektorius Dual TruPwr RMS Detector 1 482Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 482

RMS Power Detector 2.7 GHz 60 dB Dual 4.5 V to 5.5 V Si + 85 C - 40 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 50 MHz TO 6 GHz TruPwr Detector 4 360Prieinamumas
6 000Pagal užsakymą
Min.: 1
Daugkart.: 1
Maks.: 10 360
: 3 000

RMS Power Detector 50 MHz to 6 GHz 30 dB Single 2.7 V to 5.5 V Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 10MHz 12GHz, 55dB 5 610Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 5 610

Wide-Band Logarithmic RF Power Detector 10 MHz to 12 GHz 55 dB Single 3.3 V Si + 105 C - 40 C SMD/SMT WLCSP-6 Cut Tape
Analog Devices RD detektorius DC to 6 GHz ENVELOPE AND TruPwr RMS Detector 1 684Prieinamumas
4 484Tikėtina 2026-08-28
Min.: 1
Daugkart.: 1
Maks.: 6 172
: 1 500

RMS Power Detector 0 Hz to 6 GHz 47 dB Single 4.75 V to 5.25 V Si + 85 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius RMS TruPwr Detectors 5 896Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 5 946
: 1 500

RF Power Detector 0 Hz to 6 GHz 45 dB Single 3.3 V 100 pF Si + 105 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 10 MHz TO 10 GHz 67 dB TruPwr Detector 2 381Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 2 381
: 1 500

RMS Power Detector 10 MHz to 10 GHz 67 dB Single 4.75 V to 5.25 V Si + 105 C - 40 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius MS pow Det , w/ Peak Hold, DC - 3.9 GHz 1 138Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1 138
: 500

RMS Power Detector 0 Hz to 3.9 GHz 70 dB Single 3.3 V Si + 85 C - 40 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius dig Phase-freq Detector , 0.01 - 1.3 GHz 296Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 296

Digital Phase-Frequency Detector 10 MHz to 1.3 GHz 20 dB Single 4.8 V, 5 V, 5.2 V SiGe + 85 C - 40 C SMD/SMT QSOP-16 Cut Tape
Analog Devices RD detektorius 50MHz to 3GHz RF Pwr Detector w/ 60dB Dy 6 185Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 6 185
: 2 500

RF Power Detector 50 MHz to 3 GHz 60 dB Single 2.7 V to 5.25 V Si + 85 C - 40 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius Wide Dynamic Rng RF/IF Log Detector 10 800Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 10 825
: 500

RF/IF Detector 10 MHz to 1 GHz 83 dB Single 2.7 V to 5.25 V Si + 85 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 40MHz to 3.8GHz RF Pwr Detector w/ 75dB 6 978Prieinamumas
5 000Tikėtina 2026-10-07
Min.: 1
Daugkart.: 1
Maks.: 11 978
: 2 500

RF Power Detector 40 MHz to 3.8 GHz 75 dB Single Si + 85 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 6GHz RMS Pwr Detector w/ 40dB Dynamic Rn 5 006Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 5 006
: 500

RMS Power Detector 10 MHz to 6 GHz 40 dB Single 2.7 V to 5.25 V Si + 85 C - 40 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 100kHz to 1GHz RF Pwr Detector 5 864Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 5 122
: 500

RF Power Detector 100 kHz to 1 GHz 48 dB Single 2.7 V to 6 V 33 pF Si + 85 C - 40 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices RD detektorius 40MHz to 10GHz RMS Pwr Detector w/ 57dB 2 690Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 2 708

RMS Power Detector 40 MHz to 10 GHz 57 dB Single 3.3 V Si + 105 C - 40 C SMD/SMT DFN-10 Tube