Mini-Circuits RF Amplifier

Results: 452
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 80In Stock
1 000Expected 8/10/2026
Min.: 1
Mult.: 1
: 100

50 MHz to 6 GHz 3.3 V 83 mA 10.4 dB 3.9 dB Low Noise Amplifiers SMD/SMT SOT-89-4 Si 16.5 dBm 33.2 dBm - 40 C + 85 C PGA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 787In Stock
Min.: 1
Mult.: 1
: 500

50 MHz to 6 GHz 3 V 30 mA 5.3 dB 2.3 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 17.3 dBm 32.2 dBm - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 202In Stock
500Expected 9/21/2026
Min.: 1
Mult.: 1
: 500

50 MHz to 6 GHz 3 V 40 mA 5.5 dB 2.1 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 18.9 dBm 35.8 dBm - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 228In Stock
500Expected 11/24/2026
Min.: 1
Mult.: 1
: 500

50 MHz to 6 GHz 5 V 20 mA 5.2 dB 2.5 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 15.8 dBm 29.8 dBm - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 5In Stock
1 000Expected 11/30/2026
Min.: 1
Mult.: 1
: 500

400 MHz to 2.2 GHz 5 V 158 mA 26.1 dB 1.2 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 22.6 dBm 33.6 dBm - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 120In Stock
500Expected 9/28/2026
Min.: 1
Mult.: 1
: 500

50 MHz to 4 GHz 3 V 30 mA 9.6 dB 1.5 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 16.7 dBm 29.8 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, DC - 2000 MHz, 50? 59In Stock
100Expected 8/19/2026
Min.: 1
Mult.: 1
: 500

0 Hz to 2 GHz 3.5 V 16 mA 17.1 dB 2.3 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT AF190 InGaP 3.2 dBm 17.3 dBm - 54 C + 100 C RAM Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, DC - 1000 MHz, 50? 54In Stock
100Expected 11/2/2026
Min.: 1
Mult.: 1
: 500

0 Hz to 1 GHz 3.7 V 36 mA 24.4 dB 2.6 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT AF190 InGaP 12.6 dBm 24.4 dBm - 54 C + 100 C RAM Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 568In Stock
3 000Expected 8/18/2026
Min.: 1
Mult.: 1
: 500

10 MHz to 4 GHz 4 V 60 mA 11.5 dB 0.9 dB Low Noise Amplifiers SMD/SMT SOT-343-4 Si 21.8 dBm 38.7 dBm - 40 C + 85 C SAV Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS 113In Stock
Min.: 1
Mult.: 1
: 500

450 MHz to 6 GHz 4 V 60 mA 18 dB 0.4 dB Low Noise Amplifiers SMD/SMT Si 21.1 dBm 35.9 dBm - 40 C + 85 C TAV Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / 397In Stock
500On Order
Min.: 1
Mult.: 1
: 500

400 MHz to 3.9 GHz 4 V 40 mA 15.1 dB 1.3 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 27.7 dBm 42.9 dBm - 40 C + 85 C TAV2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, DC - 2000 MHz, 50? 467In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 2 GHz 3.3 V 16 mA 10 dB 3 dB Gain Block Amplifiers SMD/SMT SOT-143-4 2 dBm 14 dBm - 20 C + 85 C VAM Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 900 - 2150 MHz, 50? 19In Stock
500Expected 9/21/2026
Min.: 1
Mult.: 1
: 500

900 MHz to 2.15 GHz 5 V 118 mA 19.8 dB 2.6 dB Gain Block Amplifiers SMD/SMT MCLP-8 GaAs 20 dBm 35 dBm - 40 C + 85 C YSF Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power, Linear Amplifier, 10 MHz to 1000 MHz, 50ohm 1In Stock
Min.: 1
Mult.: 1

10 MHz to 1 GHz 15 V 160 mA 28 dB 4 dB Power Amplifiers Screw 33 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Gain Block, 10 - 1000 MHz, 50? 1In Stock
20Expected 11/30/2026
Min.: 1
Mult.: 1

10 MHz to 1 GHz 15 V 320 mA 20 dB 4.5 dB Gain Block Amplifiers SMD/SMT Y460 25 dBm 38 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Variable Gain Amplifier, 10 - 1200 MHz, 50 ohm 1In Stock
Min.: 1
Mult.: 1

10 MHz to 1.2 GHz 15 V 230 mA 32 dB 5.5 dB General Purpose Amplifiers Screw Y39 Si 13 dBm 28 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Gain Block, 10 - 2000 MHz, 50 ohm 2In Stock
Min.: 1
Mult.: 1

10 MHz to 2 GHz 15 V 120 mA 20 dB 7 dB Gain Block Amplifiers Screw SS98 16 dBm 25 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Gain Block, 50 - 1000 MHz, 50? 3In Stock
Min.: 1
Mult.: 1

50 MHz to 1 GHz 12 V 525 mA 9.5 dB 3.5 dB Low Noise Amplifiers SMD/SMT 26 dBm 46 dBm - 20 C + 65 C ZHL Bulk
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power, Linear Amplifier, 2 MHz to 500 MHz, 50ohm 1In Stock
20Expected 11/9/2026
Min.: 1
Mult.: 1

2 MHz to 500 MHz 600 mA 16 dB 11 dB Power Amplifiers Screw 28 dBm 38 dBm - 20 C + 60 C ZHL Bulk
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 8In Stock
10Expected 8/17/2026
Min.: 1
Mult.: 1

General Purpose Amplifiers Si ZX60
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS
3 503On Order
Min.: 1
Mult.: 1
: 500

5 GHz to 18 GHz 5 V 131 mA 12.4 dB 6 dB General Purpose Amplifiers SMD/SMT SMT-8 GaAs InGaP 18.7 dBm 24.4 dBm - 40 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 2 - 20 GHz, 50 Ohm
500Expected 8/17/2026
Min.: 1
Mult.: 1
: 100

2 GHz to 20 GHz 4 V 210 mA 16.4 dB 6.7 dB General Purpose Amplifiers SMD/SMT QFN-20 GaAs 19 dBm 25 dBm - 40 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS
3 000On Order
Min.: 1
Mult.: 1
: 100

5 GHz to 20 GHz 5 V 120 mA 10.1 dB 6.9 dB General Purpose Amplifiers SMD/SMT SMT-8 GaAs 18.6 dBm 21.4 dBm - 40 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
7 608On Order
Min.: 1
Mult.: 1
: 100

0 Hz to 4 GHz 4.9 V 65 mA 14 dB 3.5 dB CATV Amplifiers SMD/SMT InGaP 12.5 dBm 26 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS
12 227On Order
Min.: 1
Mult.: 1
: 100

0 Hz to 1 GHz 4.8 V 80 mA 13.4 dB 2.7 dB Gain Block Amplifiers SMD/SMT SOT-89-4 InGaP 18.3 dBm 33 dBm - 45 C + 85 C GALI Reel, Cut Tape, MouseReel