Guerrilla RF RF Amplifier

Results: 153
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Guerrilla RF RF Amplifier 1.5-3.8GHz GaAs Gain 15dB OIP3 46dB 2 459In Stock
Min.: 1
Mult.: 1
: 1 500

1.5 GHz to 3.8 GHz 2.7 V to 5 V 170 mA 15 dB 0.9 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 28.8 dBm 46 dBm - 40 C + 105 C GRF5110 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 0.80 - 0.90 GHz 1 029In Stock
Min.: 1
Mult.: 1
: 1 500

800 MHz to 900 MHz 5 V 200 mA 28 dB 4.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 50 dBm - 40 C + 85 C GRF5508 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 3.4 - 3.8 GHz 856In Stock
Min.: 1
Mult.: 1
: 1 500
3.3 GHz to 4.2 GHz 5 V 280 mA 24.5 dB 4.1 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 44.7 dBm - 40 C + 85 C GRF5536 Reel, Cut Tape
Guerrilla RF RF Amplifier Ultra-High Gain LNA; 0.1 - 2.7 GHz; AEC-Q100 Grade 2 Qualified; Broadband linear gain block featuring ultra-high gain 813In Stock
Min.: 1
Mult.: 1
: 2 500
100 MHz to 2.7 GHz 1.8 V to 5 V 60 mA 28 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 20 dBm 31 dBm - 40 C + 105 C AEC-Q100 GRF4012 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 0.7 - 0.8 GHz; AEC-Q100 Grade 2 Qualified; High gain, two-stage InGaP HBT power amplifier 471In Stock
Min.: 1
Mult.: 1
: 1 500
700 MHz to 800 MHz 5 V 305 mA 30.5 dB 4.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 33.4 dBm 47.3 dBm - 40 C + 105 C AEC-Q100 GRF5507 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 0.88 - 0.96 GHz 1 328In Stock
Min.: 1
Mult.: 1
: 1 500

880 MHz to 960 MHz 5 V 210 mA 27 dB 4.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 51 dBm - 40 C + 85 C GRF5510 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 1.80 - 1.91 GHz 773In Stock
Min.: 1
Mult.: 1
: 1 500

1.8 GHz to 1.91 GHz 5 V 225 mA 26.5 dB 4.2 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 48 dBm - 40 C + 85 C GRF5518 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier; 814 - 862 MHz; High gain, two-stage InGaP HBT power amplifier 2 337In Stock
Min.: 1
Mult.: 1
: 1 500
814 MHz to 862 MHz 5 V 310 mA 27.8 dB 4.6 dB Power Amplifiers SMD/SMT QFN-16 InGaP 35.7 dBm 49.4 dBm - 40 C + 85 C GRF5609 Reel, Cut Tape
Guerrilla RF RF Amplifier 4-Watt Linear Amplifier; 1625 - 1675 MHz; High gain, two-stage InGaP HBT power amplifier 2 482In Stock
Min.: 1
Mult.: 1
: 1 500
1.625 GHz to 1.675 GHz 5 V 1.1 A 23.5 dB 3.7 dB Power Amplifiers SMD/SMT QFN-16 InGaP 36 dBm 46.8 dBm - 40 C + 85 C GRF5616 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier High Gain, Low Current LNA, WiFi, General Purpose, 0.1 - 3.8 GHz 21In Stock
12 500Expected 8/28/2026
Min.: 1
Mult.: 1
: 2 500
GRF2106 Reel, Cut Tape
Guerrilla RF RF Amplifier Broadband, High Linearity Gain Block; 0.05 - 6.0 GHz; AEC-Q100 Automotive Qualified 730In Stock
Min.: 1
Mult.: 1
: 2 500

50 MHz to 8 GHz 2.7 V to 8 V 100 mA 18.5 dB 1.3 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 22.5 dBm 38.5 dBm - 40 C + 105 C AEC-Q100 GRF2013 Reel, Cut Tape
Guerrilla RF RF Amplifier .7-3.8GHz GaAs Gain 16.5dB
47 850Expected 10/22/2026
Min.: 1
Mult.: 1
: 2 500

100 MHz to 3.8 GHz 1.8 V to 5 V 15 mA 16.5 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 10 dBm 19 dBm - 40 C + 105 C GRF2100 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Gain, Low Current LNA, WiFi, General Purpose, 0.1 - 4.2 GHz
14 939Expected 9/1/2026
Min.: 1
Mult.: 1
: 2 500

100 MHz to 4.2 GHz 2.7 V to 5 V 15 mA 21.5 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 11 dBm 21 dBm - 40 C + 105 C GRF2106 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier HIGH EFFICIENCY 6 WATT POWER AMPLIFIER TUNING RANGE: 100 TO 600 MHZ
7 434Expected 8/11/2026
Min.: 1
Mult.: 1
: 1 500
100 MHz to 600 MHz 5 V 36.3 dB 4 dB Power Amplifiers SMD/SMT QFN-16 InGaP - 40 C + 85 C GRF5604 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 3-6GHz GaAs Gain 18.6dB
2 357Expected 8/13/2026
Min.: 1
Mult.: 1
: 2 500

2 GHz to 6 GHz 2.7 V to 5 V 70 mA 18.6 dB 0.65 dB Low Noise Amplifiers SMD/SMT DFN-8 GaAs 18 dBm 35 dBm - 40 C + 105 C GRF2073 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 1.70 - 1.80 GHz
1 315Expected 9/14/2026
Min.: 1
Mult.: 1
: 1 500

1.7 GHz to 1.8 GHz 5 V 225 mA 27 dB 5.4 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 50.5 dBm - 40 C + 85 C GRF5517 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Linear Gain Block w/Bypass, 10.2 dB Gain; 50 MHz - 5 GHz
2 500Expected 10/15/2026
Min.: 1
Mult.: 1
: 2 500
50 MHz to 5 GHz 2.7 V to 9 V 90 mA 10.2 dB 3.1 dB Gain Block Amplifiers SMD/SMT DFN-6 GaAs 20 dBm 36 dBm - 40 C + 105 C Reel, Cut Tape
Guerrilla RF RF Amplifier 5V/70 mA/2.5 GHz
4 975On Order
Min.: 1
Mult.: 1
: 2 500

1 GHz to 6 GHz 2.7 V to 5 V 70 mA 21 dB 0.38 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 19 dBm 36 dBm - 40 C + 105 C GRF2093 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .1-3.8GHz Gain 12.7dB
2 500Expected 1/26/2027
Min.: 1
Mult.: 1
: 2 500

100 MHz to 3.8 GHz 1.8 V to 5.5 V 135 mA 12.7 dB 0.85 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 26.4 dBm 43.2 dBm - 40 C + 105 C GRF4004 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier 5W Wideband GaN Amplifier Non-Stocked
Min.: 1
Mult.: 1
: 50

0 Hz to 12 GHz 40 V 12.5 dB Power Amplifiers SMD/SMT QFN-16 GaN - 40 C + 105 C Reel, Cut Tape
Guerrilla RF RF Amplifier 12W Wideband GaN Amplifier Non-Stocked
Min.: 1
Mult.: 1
: 50

0 Hz to 12 GHz 28 V 21 dB General Purpose Amplifiers QFN-16 GaN Reel, Cut Tape
Guerrilla RF RF Amplifier 120W Wideband GaN Amplifier Non-Stocked
Min.: 50
Mult.: 50
: 50

0 Hz to 3.7 GHz 50 V 12.9 dB Power Amplifiers SMD/SMT DFN-14 GaN SiC - 40 C + 105 C Reel
Guerrilla RF RF Amplifier 150W Wideband GaN Amplifier Non-Stocked
Min.: 50
Mult.: 50
: 50

0 Hz to 3.2 GHz 55 V 13.5 dB Power Amplifiers SMD/SMT DFN-14 GaN SiC - 40 C + 105 C Reel

Guerrilla RF RF Amplifier 1.5-4.5GHz NF .38dB Gain 19.2dB Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500

1.7 GHz to 4.5 GHz 2.7 V to 5 V 65 mA 19.2 dB 0.5 dB Low Noise Amplifiers SMD/SMT QFN-12 GaAs 21 dBm 38 dBm - 40 C + 105 C GRF2052 Reel
Guerrilla RF RF Amplifier Low Noise Gain Block Tuning Range: 0.4 to 4.2 GHz Non-Stocked
Min.: 2 500
Mult.: 2 500
: 2 500
400 MHz to 4.2 GHz 5 V 60 mA 17.5 dB 0.9 dB Gain Block Amplifiers SMD/SMT DFN-8 GaAs 23 dBm 35 dBm - 40 C + 105 C Reel