SPDT RF Switch ICs

Results: 345
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
Mini-Circuits RF Switch ICs SWITCH / SURF MOUNT / RoHS 706In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 2 GHz 0.75 dB 24 dB - 40 C + 85 C SMD/SMT 5.33 mm x 4.14 mm x 1.96 mm Si MSW Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SWITCH / SURF MOUNT / RoHS 1 122In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 2 GHz 1.2 dB 30 dB - 40 C + 85 C SMD/SMT 5.33 mm x 4.14 mm x 1.96 mm Si MSWA Reel, Cut Tape, MouseReel
Mini-Circuits RF Switch ICs SWITCH & DRIVER / SM / RoHS 2 501In Stock
Min.: 1
Mult.: 1
: 500

SPDT 500 MHz 6 GHz 1 dB 46 dB - 40 C + 85 C SMD/SMT 4 mm x 4 mm x 0.9 mm Si VSWA2 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 1GHz 2:1 MUX (Reflective) I.C. 644In Stock
Min.: 1
Mult.: 1
: 1 000

SPDT 4 GHz - 40 C + 85 C SMD/SMT MSOP-8 Si ADG919 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've Dual SPDT IC 1 315In Stock
Min.: 1
Mult.: 1
: 1 500

SPDT 0 Hz 4 GHz 0.9 dB 36 dB - 40 C + 85 C SMD/SMT LFCSP-20 Si ADG936 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs W'Band Absorbtive/Refl've Dual SPDT IC 475In Stock
Min.: 1
Mult.: 1
: 1 000

SPDT 0 Hz 4 GHz 0.9 dB 36 dB - 40 C + 85 C SMD/SMT TSSOP-20 Si ADG936 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SPDT 10MHz-13GHZ 100ns switching time 946In Stock
Min.: 1
Mult.: 1
: 500

SPDT 100 MHz 13 GHz 1.5 dB 25 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs High isolation SPDT,40GHz,fast switch 19In Stock
1 500On Order
Min.: 1
Mult.: 1

SPDT 100 MHz 44 GHz 3.8 dB 55 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5026 Cut Tape
Analog Devices RF Switch ICs High isolation SPDT,40GHz,fast switch 13In Stock
1 000On Order
Min.: 1
Mult.: 1
: 500

SPDT 100 MHz 44 GHz 3.8 dB 55 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5026 Reel, Cut Tape, MouseReel


Analog Devices RF Switch ICs Low insertion loss,SPDT,3.5GHz,20W avg 403In Stock
Min.: 1
Mult.: 1

SPDT 700 MHz 3.5 GHz 0.7 dB 46 dB - 40 C + 105 C SMD/SMT LFCSP-24 Si ADRF5130 Cut Tape
Analog Devices RF Switch ICs Low insertion loss, SPDT, 3.5GHz, 40W av 151In Stock
49Expected 9/18/2026
Min.: 1
Mult.: 1

SPDT 700 MHz 4 GHz 0.9 dB 45 dB - 40 C + 105 C SMD/SMT QFN-32 Si ADRF5160 Cut Tape
Analog Devices RF Switch ICs SPDT Main Ver. w/27dBm handling @ term 709In Stock
2 475Expected 8/31/2026
Min.: 1
Mult.: 1
Max.: 300

SPDT 9 kHz 13 GHz 1.3 dB 25 dB - 40 C + 85 C SMD/SMT LFCSP-16 Si HMC1118 Cut Tape
Analog Devices RF Switch ICs Transmit/Receive (T/R) Switch, SPDT 627In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 3 GHz 0.4 dB 25 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC190B Cut Tape
Analog Devices RF Switch ICs Transmit/Receive (T/R) Switch, SPDT 503In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 3 GHz 0.4 dB 30 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC190B Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SPDTSPDT Hi Iso Swt , DC - 3 GHz 1 370In Stock
Min.: 1
Mult.: 1
Max.: 100

SPDT 0 Hz 3 GHz 0.5 dB 55 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC194A Cut Tape
Analog Devices RF Switch ICs Transmit/Receive (T/R) Switch, SPDT 735In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 3 GHz 0.4 dB 24 dB - 40 C + 85 C SMD/SMT SOT-23-6 GaAs HMC197B Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC-15 GHz Non-Reflective SPDT Switch 183In Stock
500Expected 3/18/2027
Min.: 1
Mult.: 1

SPDT 0 Hz 12 GHz 2.5 dB 45 dB - 40 C + 85 C SMD/SMT QFN-24 GaAs HMC232G Cut Tape
Analog Devices RF Switch ICs SP4T Switch, 0- 8 GHz 729In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 8 GHz 2.4 dB 33 dB - 40 C + 85 C SMD/SMT GaAs HMC270A Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs SPDT, Hi Isolation Switch , DC - 3.5 GHz 961In Stock
4 480On Order
Min.: 1
Mult.: 1
Max.: 500

SPDT 0 Hz 3.5 GHz 0.7 dB 40 dB - 40 C + 85 C SMD/SMT GaAs HMC284A Cut Tape

Analog Devices RF Switch ICs SPDT, Hi Isolation Switch , DC - 3.5 GHz 4 659In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 3.5 GHz 0.7 dB 40 dB - 40 C + 85 C SMD/SMT GaAs HMC284A Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC-4 GHZ Hi Isolation Switch 1 404In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SPDT 0 Hz 4 GHz 1.4 dB 62 dB - 40 C + 125 C SMD/SMT QFN-16 GaAs HMC349A Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC-4GHz Hi Isolation Switch 731In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 4 GHz 1.8 dB 47 dB - 40 C + 85 C SMD/SMT MSOP-8 GaAs HMC349A Cut Tape
Analog Devices RF Switch ICs Transmit/Receive Switch SMT DC 8GHz 170In Stock
Min.: 1
Mult.: 1

SPDT 0 Hz 8 GHz 1.8 dB 43 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC427 Cut Tape
Analog Devices RF Switch ICs Transmit/Receive Switch SMT DC 8GHz 115In Stock
Min.: 1
Mult.: 1
: 500

SPDT 0 Hz 8 GHz 1.8 dB 43 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC427 Reel, Cut Tape, MouseReel

Analog Devices RF Switch ICs SPDT hi Isolation Switch SMT, DC - 4 GHz 644In Stock
1 000Expected 8/17/2026
Min.: 1
Mult.: 1
Max.: 200

SPDT 0 Hz 4 GHz 1.2 dB 40 dB - 40 C + 85 C SMD/SMT GaAs HMC435A Cut Tape