Circulators RF cirkuliatoriai

Rezultatai: 1 296
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Dažnis Izoliacija dB Prievadų skaičius Veiklos Kryptis Vardinė dalia Insertion Nuostoliai VSWR Montavimo stilius RF Serijos Lytis Minimali darbinė temperatūra Didžiausia darbinė temperatūra Matmenys Varža Contact danga Korpuso Medžiaga Pakavimas
Molex RF cirkuliatoriai SMSJ Circulator 2.49-2.69GHz 15mm 260Prieinamumas
Min.: 1
Daugkart.: 1

2.496 GHz to 2.69 GHz 20 dB Clockwise 100 W 0.25 dB Solder Tab - 40 C + 105 C 15.5 mm x 7 mm 50 Ohms Silver Carbon Steel
Molex RF cirkuliatoriai SMSJ Circulator 3.4-3.8GHz 15mm 345Prieinamumas
Min.: 1
Daugkart.: 1

3.4 GHz to 3.8 GHz 20 dB Clockwise 100 W 0.25 dB Solder Tab - 40 C + 115 C 15.5 mm x 7 mm 50 Ohms Silver Carbon Steel
Molex RF cirkuliatoriai SMSJ Circulator 3.7-3.98GHz 15mm 575Prieinamumas
Min.: 1
Daugkart.: 1

3.7 GHz to 3.98 GHz 20 dB Counterclockwise 100 W 0.25 dB Solder Tab - 40 C + 105 C 15.5 mm x 7 mm 50 Ohms Silver Carbon Steel
DiTom RF cirkuliatoriai 1.20 - 1.40 GHz Circulator 4Prieinamumas
Min.: 1
Daugkart.: 1

1.2 GHz to 1.4 GHz 3 Port Female, Female, Female - 20 C + 65 C 2.8 in x 1 in x 2.8 in Bulk
DiTom RF cirkuliatoriai 2.00 - 2.30 GHz Circulator 3Prieinamumas
Min.: 1
Daugkart.: 1

2 GHz to 2.3 GHz 3 Port Female, Female, Female - 20 C + 65 C 1 in x 0.5 in x 1 in Bulk
DiTom RF cirkuliatoriai 20.00 - 40.00 GHz Circulator 1Prieinamumas
Min.: 1
Daugkart.: 1

20 GHz to 40 GHz 3 Port Female, Female, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Bulk
DiTom RF cirkuliatoriai 2.00 - 8.00 GHz Circulator 2Prieinamumas
Min.: 1
Daugkart.: 1

2 GHz to 8 GHz 9 dB 3 Port 20 W 1.75 dB 2.1:1 Solder Tab SMA Female, Female, Female 0 C + 55 C 1.58 in x 0.7 in x 1.62 in Gold Passivated Stainless Steel Bulk
DiTom RF cirkuliatoriai 38.00 - 41.00 GHz Circulator, 2.4mm 1Prieinamumas
Min.: 1
Daugkart.: 1

38 GHz to 41 GHz 3 Port Female, Female, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Bulk
DiTom RF cirkuliatoriai 5.00 - 15.00 GHz Circulator 2Prieinamumas
Min.: 1
Daugkart.: 1

5 GHz to 15 GHz 3 Port Male, Female, Female - 30 C + 65 C 0.62 in x 0.5 in x 0.78 in Bulk
DiTom RF cirkuliatoriai 0.95 - 2.15 GHz Circulator 5Prieinamumas
Min.: 1
Daugkart.: 1

950 MHz to 2.15 GHz 12 dB 3 Port 75 W 1 dB 1.65:1 Connector SMA Male, Female, Male + 10 C + 55 C 2.8 in x 1 in x 2.8 in Gold Brass, Nickel Plated Bulk
DiTom RF cirkuliatoriai 18.00 - 26.50 GHz Circulator 1Prieinamumas
Min.: 1
Daugkart.: 1

18 GHz to 26.5 GHz 4 Port Female, Female, Female, Female - 20 C + 65 C 1 in x 0.5 in x 0.7 in Bulk
DiTom RF cirkuliatoriai 1.00 - 2.00 GHz Circulator 7Prieinamumas
12Tikėtina 2026-08-25
Min.: 1
Daugkart.: 1

1 GHz to 2 GHz 3 Port Female, Female, Female + 10 C + 55 C 2.8 in x 1 in x 2.8 in Bulk
DiTom RF cirkuliatoriai 1.70 - 2.20 GHz Circulator 3Prieinamumas
Min.: 1
Daugkart.: 1

1.7 GHz to 2.2 GHz 20 dB 3 Port 150 W 0.4 dB 1.25:1 Solder Tab SMA Female, Female, Female - 20 C + 65 C 1.25 in x 0.73 in x 1.25 in Gold Passivated Stainless Steel Bulk
DiTom RF cirkuliatoriai 2.00 - 4.00 GHz Circulator 9Prieinamumas
Min.: 1
Daugkart.: 1

2 GHz to 4 GHz 18 dB 3 Port 20 W 0.5 dB 1.3:1 Solder Tab SMA Female, Female, Female 0 C + 55 C 1.58 in x 0.7 in x 1.62 in Gold Passivated Stainless Steel Bulk
DiTom RF cirkuliatoriai 2.00 - 6.00 GHz Circulator 3Prieinamumas
Min.: 1
Daugkart.: 1

2 GHz to 6 GHz 14 dB 3 Port 20 W 0.8 dB 1.5:1 Solder Tab SMA Female, Female, Female 0 C + 50 C 1.58 in x 0.7 in x 1.62 in Gold Passivated Stainless Steel Bulk
DiTom RF cirkuliatoriai 4.00 - 8.00 GHz Circulator 11Prieinamumas
Min.: 1
Daugkart.: 1

4 GHz to 8 GHz 20 dB 3 Port 20 W 0.4 dB 1.25:1 Solder Tab SMA Female, Female, Female + 10 C + 60 C 1 in x 0.5 in x 1 in Gold Passivated Stainless Steel Bulk
DiTom RF cirkuliatoriai 8.00 - 12.40 GHz Circulator 17Prieinamumas
Min.: 1
Daugkart.: 1

8 GHz to 12.4 GHz 20 dB 3 Port 25 W 0.5 dB 1.25:1 Solder Tab SMA Female, Female, Female - 30 C + 85 C 0.86 in x 0.5 in x 0.98 in Gold Passivated Stainless Steel Bulk
DiTom RF cirkuliatoriai 1.00 - 2.00 GHz Circulator 1Prieinamumas
Min.: 1
Daugkart.: 1

1 GHz to 2 GHz 3 Port N Female, Female, Female + 10 C + 55 C 2.8 in x 1 in x 2.8 in Bulk
DiTom RF cirkuliatoriai 0.80 - 2.00 GHz Circulator 1Prieinamumas
Min.: 1
Daugkart.: 1

800 MHz to 2 GHz 14 dB 3 Port 50 W 1 dB 1.5:1 Solder Tab SMA Female, Female, Female - 10 C + 55 C 2.8 in x 1 in x 2.8 in Gold Brass, Nickel Plated Bulk
DiTom RF cirkuliatoriai 0.80 - 1.00 GHz Circulator 2Prieinamumas
Min.: 1
Daugkart.: 1

800 MHz to 1 GHz 20 dB 3 Port 250 W 0.4 dB 1.25:1 Solder Tab SMA Female, Female, Female - 20 C + 65 C 1.25 in x 0.73 in x 1.25 in Gold Passivated Stainless Steel Bulk
DiTom RF cirkuliatoriai 12.00 - 18.00 GHz Circulator 1Prieinamumas
Min.: 1
Daugkart.: 1

12 GHz to 18 GHz 20 dB 3 Port 5 W 0.5 dB 1.25:1 Solder Tab SMA Female, Female, Female - 20 C + 65 C 0.5 in x 0.5 in x 0.7 in Gold Passivated Stainless Steel Bulk
DiTom RF cirkuliatoriai 0.80 - 2.00 GHz Circulator
1Tikėtina 2026-08-19
Min.: 1
Daugkart.: 1

800 MHz to 2 GHz 3 Port N Female, Female, Female - 10 C + 55 C 2.8 in x 1 in x 2.8 in Bulk
DiTom RF cirkuliatoriai 1.50 - 2.50 GHz Circulator
1Tikėtina 2026-08-13
Min.: 1
Daugkart.: 1

1.5 GHz to 2.5 GHz 3 Port Male, Male, Female + 10 C + 55 C 2.5 in x 0.55 in x 2.5 in Bulk
DiTom RF cirkuliatoriai 1.50 - 3.00 GHz Circulator
1Tikėtina 2026-08-19
Min.: 1
Daugkart.: 1

1.5 GHz to 3 GHz 3 Port Female, Female, Female 0 C + 70 C 2.5 in x 0.55 in x 2.5 in Bulk
DiTom RF cirkuliatoriai 3.00 - 6.00 GHz Circulator
1Tikėtina 2026-08-25
Min.: 1
Daugkart.: 1

3 GHz to 6 GHz 3 Port Female, Female, Female 0 C + 50 C 1.25 in x 0.7 in x 1.25 in Bulk