SPDT RF Switch ICs

Results: 346
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Switch Configuration Minimum Frequency Maximum Frequency Insertion Loss Off Isolation - Typ Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Technology Qualification Series Packaging
CEL RF Switch ICs 0.05GHz to 3.0GHz SPDT pHEMT GaAs 25 785In Stock
Min.: 1
Mult.: 1
: 9 000

SPDT 50 MHz 3 GHz 0.35 dB 23 dB - 45 C + 85 C SMD/SMT Minimold-6 GaAs Reel, Cut Tape, MouseReel
CEL RF Switch ICs 50-6000MHz SPDT 802.11a/b/g/n/ac 14 450In Stock
Min.: 1
Mult.: 1
: 10 000

SPDT 50 MHz 6 GHz 0.55 dB 34 dB - 45 C + 85 C SMD/SMT TSON-6 GaAs CG2409X3 Reel, Cut Tape, MouseReel
MACOM RF Switch ICs 500-3000MHz Iso 25dB IL .3dB @ 1GHz 1 085In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 500 MHz 3 GHz 0.5 dB 24 dB - 40 C + 85 C SMD/SMT PDFN-6 GaAs MASW Reel, Cut Tape, MouseReel
Nisshinbo NJG1649HB6
Nisshinbo RF Switch ICs 1 bit Control Medium Power SPDT Switch 360In Stock
Min.: 1
Mult.: 1
: 3 000

SPDT 1 GHz 2.5 GHz 0.45 dB 20 dB - 40 C + 85 C SMD/SMT GaAs Reel, Cut Tape, MouseReel

CEL RF Switch ICs 0.05GHz to 3.0GHz SPDT pHEMT GaAs 170In Stock
Min.: 1
Mult.: 1

SPDT 50 MHz 3 GHz 0.45 dB 24 dB - 45 C + 85 C SMD/SMT GaAs Bulk
CEL RF Switch ICs 0.05GHz to 3.0GHz SPDT pHEMT GaAs 90In Stock
Min.: 1
Mult.: 1

SPDT 50 MHz 3 GHz 0.35 dB 23 dB - 45 C + 85 C SMD/SMT GaAs Bulk
CEL RF Switch ICs 50-6000MHz SPDT 802.11a/b/g/n/ac 189In Stock
Min.: 1
Mult.: 1

SPDT 50 MHz 6 GHz 0.55 dB 34 dB - 45 C + 85 C SMD/SMT TSON-6 GaAs CG2409X3 Bulk
CEL CG2415M6
CEL RF Switch ICs L, S-band SPDT pHEMT GaAs MMIC 178In Stock
Min.: 1
Mult.: 1

SPDT 50 MHz 6 GHz 0.45 dB 26 dB - 45 C + 85 C SMD/SMT GaAs Bulk
Mini-Circuits RF Switch ICs Reflective SPDT, Mechanical Switch, DC-18000 MHz, 50ohm
70On Order
Min.: 1
Mult.: 1

SPDT 0 Hz 18 GHz 0.3 dB 66 dB - 15 C + 45 C Screw Mount FK811 Si MSP2T Bulk
Mini-Circuits RF Switch ICs Absorptive SPDT, Mechanical Switch, DC - 18000 MHz, 50ohm
156On Order
Min.: 1
Mult.: 1

SPDT 0 Hz 18 GHz 0.25 dB 80 dB - 15 C + 45 C Screw Mount FP-914 Si SPDT Bulk
Mini-Circuits RF Switch ICs Absorptive SPDT, Mechanical Switch, DC - 18000 MHz, 50ohm
96On Order
Min.: 1
Mult.: 1

SPDT 0 Hz 18 GHz 0.3 dB - 15 C + 45 C SMD/SMT 57.15 mm x 50.8 mm MSP2TA Bulk
Mini-Circuits RF Switch ICs Absorptive SPDT, Solid State Switch, 500 - 6000 MHz, 50?
374On Order
Min.: 1
Mult.: 1

SPDT 500 MHz 6 GHz 2 dB - 55 C + 100 C SMD/SMT 31.75 mm x 31.75 mm x 19.05 mm ZFSWA2R Tray
Mini-Circuits RF Switch ICs Absorptive SPDT, Solid State Switch, DC - 3000 MHz, 50?
418On Order
Min.: 1
Mult.: 1

SPDT 0 Hz 3 GHz 1.2 dB - 40 C + 85 C Screw Mount ZX80 Tray
Analog Devices RF Switch ICs SPDT 10MHz-13GHZ 100ns switching time
3 467On Order
Min.: 1
Mult.: 1
Max.: 300

SPDT 100 MHz 13 GHz 1.5 dB 25 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si Cut Tape
Analog Devices RF Switch ICs High isolation SPDT, 30GHz, fast switchi
3 639Expected 9/24/2026
Min.: 1
Mult.: 1
Max.: 400

SPDT 100 MHz 30 GHz 2 dB 60 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5020 Cut Tape
Analog Devices RF Switch ICs High isolation SPDT, 30GHz, fast switchi
1 383Expected 9/24/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SPDT 100 MHz 30 GHz 2 dB 60 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5020 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs 100W peak SPDT, 0.4 - 8GHz, T&R
982Expected 9/7/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SPDT 400 MHz 8 GHz 0.6 dB 30 dB - 40 C + 125 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices RF Switch ICs DC-6 GHZ Hi Isolation Switch
2 658Expected 8/28/2026
Min.: 1
Mult.: 1

SPDT 0 Hz 6 GHz 1.8 dB 50 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC849 Cut Tape

Infineon Technologies RF Switch ICs CMOS SWITCH
261 111On Order
Min.: 1
Mult.: 1
: 12 000

SPDT 50 MHz 6 GHz 0.46 dB 26 dB - 40 C + 85 C SMD/SMT Si BGS12WN6 Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch
325 045On Order
Min.: 1
Mult.: 1
: 3 000

SPDT 10 MHz 3 GHz 0.5 dB 20 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, Low IL, Reflective, 50ohm RF Switch
148 078On Order
Min.: 1
Mult.: 1
: 3 000

SPDT 10 MHz 3 GHz 0.5 dB 20 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, Absorptive, 50ohm WiFi RF Switch
91 203Expected 2/5/2027
Min.: 1
Mult.: 1
: 3 000

SPDT 100 MHz 6 GHz 0.95 dB 41 dB - 40 C + 125 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
pSemi RF Switch ICs SPDT, High Iso, Absorptive, 50ohm RF Switch
27 708On Order
Min.: 1
Mult.: 1
: 2 000

SPDT 10 MHz 4 GHz 1 dB 37 dB - 40 C + 125 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel

pSemi RF Switch ICs SPDT, High Iso, High Power, Absorptive, 50ohm Instrumentation Switch
27 325Expected 12/21/2026
Min.: 1
Mult.: 1
: 3 000

SPDT 9 kHz 13 GHz 2 dB 18 dB - 40 C + 85 C SMD/SMT Si UltraCMOS Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Switch ICs .1-3GHz IL .4dB Iso 22 dB @ 2.4GHz
405 535On Order
Min.: 1
Mult.: 1
: 3 000

SPDT 100 MHz 3 GHz 0.5 dB 19 dB - 40 C + 85 C SMD/SMT SC-88 GaAs AS213 Reel, Cut Tape, MouseReel