Renesas / Dialog RF System on a Chip - SoC

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC with Flexpower ARM Cortex M0, crypto, PMU, memories and peripherals - 37 GPIOs in AQFN60 package and 0.55mm pin pitch Non-Stocked Lead-Time 36 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Bluetooth ARM Cortex M0 2.4 GHz 0 dBm - 94 dBm 1.7 V 4.75 V 3.1 mA 3.4 mA 64 kB AQFN-60 Reel
Renesas / Dialog DA14585-00T00AT2
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 5.0 SoC with integrated ARM Cortex M0, PMU, memories, voice interface and peripherals, 105degC ? 25 GPIOsin QFN40 and 0.4mm pin pitch package Non-Stocked Lead-Time 36 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

BLE 5.0 QFN-40 Reel
Renesas / Dialog DA14870-10N00GH2
Renesas / Dialog RF System on a Chip - SoC Bluetooth dual mode audio SoC with Open platform DSP Non-Stocked Lead-Time 36 Weeks
Min.: 6 000
Mult.: 6 000
: 6 000

Low-Power Dual Mode Bluetooth v6.0 Compliant Audio SoC Arm Cortex M33F 160 MHz 1024 kB WLCSP-64 Reel
Renesas / Dialog DA14870-11N00H22
Renesas / Dialog RF System on a Chip - SoC Bluetooth dual mode audio SoC with Open platform DSP Non-Stocked Lead-Time 36 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

Low-Power Dual Mode Bluetooth v6.0 Compliant Audio SoC Arm Cortex M33F 160 MHz 1024 kB VFBGA-104 Reel
Renesas / Dialog DA14530-00000FX2
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 5.1 SoC with integrated ARM Cortex M0+, memories and peripherals ? 12 GPIOs in FCGQFN24 and 0.4mm ball pitch package Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
: 4 000

Bluetooth 5.1 ARM Cortex M0+ 2.4 GHz 1 Mbps 2.5 dBm - 94 dBm 1.8 V 3.3 V 5 mA 9 mA 32 kB - 40 C + 85 C FCGQFN-24 Reel, Cut Tape
Renesas / Dialog DA14531-01000FX2
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 5.1 SoC with integrated ARM Cortex M0+, memories and peripherals ? 12 GPIOs in FCGQFN24 and 0.4mm ball pitch package Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
: 4 000

Bluetooth 5.1 ARM Cortex M0+ 2.4 GHz 1 Mbps 2.5 dBm - 94 dBm 1.8 V 3.6 V 2.2 mA 3.5 mA 32 kB - 40 C + 85 C FCGQFN-24 Reel, Cut Tape
Renesas / Dialog DA14531-01000OG2
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 5.1 SoC with integrated ARM Cortex M0+, memories and peripherals ? 6 GPIOs in WL-CSP17 and 0.5mm ball pitch package Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
: 4 000

Bluetooth 5.1 ARM Cortex M0+ 2.4 GHz 1 Mbps 2.5 dBm - 94 dBm 1.8 V 3.6 V 2.2 mA 3.5 mA 32 kB - 40 C + 85 C WLCSP-17 Reel, Cut Tape
Renesas / Dialog DA14701-00000HZ2
Renesas / Dialog RF System on a Chip - SoC Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols Non-Stocked Lead-Time 36 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Bluetooth 5.2 ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 97 dBm 2.9 V 4.75 V 1.85 mA 3 mA 4 kB - 40 C + 85 C VFBGA-142 Reel
Renesas / Dialog DA14705-00000HZ2
Renesas / Dialog RF System on a Chip - SoC Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols Non-Stocked Lead-Time 36 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Bluetooth 5.2 ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 97 dBm 2.9 V 4.75 V 1.85 mA 3 mA 4 kB - 40 C + 85 C VFBGA-142 Reel
Renesas / Dialog DA14708-00000HZ2
Renesas / Dialog RF System on a Chip - SoC Multi-core wireless MCU for Bluetooth 5.2 and proprietary 2G4 protocols Non-Stocked Lead-Time 36 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Bluetooth 5.2 ARM Cortex M33 2.4 GHz 2 Mbps 6 dBm - 97 dBm 2.9 V 4.75 V 1.85 mA 3 mA 4 kB - 40 C + 85 C VFBGA-142 Reel