Screw Power Transformers - Industrial

Results: 612
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Number of Phases Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,3000VA,240/480-120V, 2In Stock
1 453,28 €
Min.: 1
Mult.: 1
Control Transformers 3000 VA 480 VAC 120 VAC 7.11 in 9 in 8.67 in Screw Class MT
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,230/460-115V 50VA 5In Stock
411,58 €
Min.: 1
Mult.: 1
Control Transformers 480 VAC 120 VAC 3.64 in 3 in 4 in Screw Class KT
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER RECT PWR 24V 6In Stock
223,93 €
Min.: 1
Mult.: 1
600 VA 115 VAC 24 V CT/12 V CT Chassis 25 A/50 A Single Primary Winding Dual Secondary Winding 133.4 mm 142.9 mm 111.1 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER RECT PWR 68V
5In Stock
304,20 €
Min.: 1
Mult.: 1
816 VA 115 VAC 68 V CT/34 V CT Chassis 12 A/24 A Single Primary Winding Dual Secondary Winding 162 mm 146.1 mm 134.9 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER RECT PWR 68V
10In Stock
474,44 €
Min.: 1
Mult.: 1
1.7 kVA 115 VAC, 230 VAC 68 V CT/34 V CT Chassis 25 A/50 A Dual Primary Winding Dual Secondary Winding 162 mm 184.2 mm 134.9 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER POWER ISO DU 14In Stock
220,61 €
198,92 €
197,02 €
Min.: 1
Mult.: 1
500 VA 104 VAC/110 VAC/120 VAC/208 VAC/220 VAC/230 VAC/240 VAC 0 V/0 V/104 V/110 V/120 V/208 V/220 V/240 V Chassis 2.3 A/4.6 A Dual Primary Winding Dual Secondary Winding 134.9 mm 134.9 mm 133.4 mm Screw DU/SU
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER POWER ISO SU 16In Stock
212,93 €
199,28 €
Min.: 1
Mult.: 1
500 VA 104 VAC/110 VAC/120 VAC/208 VAC/220 VAC/230 VAC/240 VAC 0 V/0 V/208 V/220 V/240 V/416 V/440 V/480 V Chassis 1.15 A/2.3 A Dual Primary Winding Dual Secondary Winding 134.9 mm 134.9 mm 133.4 mm Screw DU/SU
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER RECT PWR 80V
10In Stock
299,62 €
Min.: 1
Mult.: 1
960 VA 115 VAC 80 V CT/40 V CT Chassis 12 A/24 A Single Primary Winding Dual Secondary Winding 162 mm 152.4 mm 134.9 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER RECT PWR 80V
6In Stock
466,17 €
Min.: 1
Mult.: 1
2 kVA 115 VAC, 230 VAC 80 V CT/40 V CT Chassis 25 A/50 A Dual Primary Winding Dual Secondary Winding 190.5 mm 165.1 mm 158.8 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER RECT PWR 24V
4In Stock
560,29 €
Min.: 1
Mult.: 1
2.4 kVA 115 VAC, 230 VAC 24 V CT/12 V CT Chassis 100 A/200 A Dual Primary Winding Dual Secondary Winding 190.5 mm 177.8 mm 162 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial LOW PROF INTL TRANS 12-LPI
4In Stock
391,67 €
Min.: 1
Mult.: 1
1.4 kVA 115 VAC 56 V CT/28 V CT Chassis 25 A/50 A Single Primary Winding Dual Secondary Winding 162 mm 181 mm 134.9 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER POWER ISO DU
8In Stock
1 810,00 €
Min.: 1
Mult.: 1
10 kVA 104 VAC/110 VAC/120 VAC/208 VAC/220 VAC/230 VAC/240 VAC 0 V/0 V/104 V/110 V/120 V/208 V/220 V/240 V Chassis 41 A/82 A Dual Primary Winding Dual Secondary Winding 228.6 mm 330.2 mm 203.2 mm Screw DU/SU
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER RECT PWR 36V
6In Stock
440,87 €
Min.: 1
Mult.: 1
1.8 kVA 115 VAC, 230 VAC 36 V CT/18 V CT Chassis 50 A/100 A Dual Primary Winding Dual Secondary Winding 162 mm 184.2 mm 134.9 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial LOW PROF INTL TRANS 2-LPI
8In Stock
716,12 €
Min.: 1
Mult.: 1
2.8 kVA 115 VAC, 230 VAC 56 V CT/28 V CT Chassis 50 A/100 A Dual Primary Winding Dual Secondary Winding 190.5 mm 190.5 mm 158.8 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER SPLIT-TRAN DST-7
11In Stock
378,62 €
Min.: 1
Mult.: 1
1 kVA 104 VAC/110 VAC/120 VAC/208 VAC/220 VAC/230 VAC/240 VAC 0 V/0 V/104 V/110 V/120 V/208 V/220 V/240 V Chassis 4.5 A/9 A Dual Primary Winding Dual Secondary Winding 192.1 mm 158.8 mm 187.3 mm Screw DU/SU
Siemens Power Transformers - Industrial XFMR,1-PH,0.063KVA,PRI230V,SEC2.63,60HZ 1In Stock
501,24 €
Min.: 1
Mult.: 1
63 VA 230 V 24 V Chassis Mount Single Primary Winding Single Secondary Winding 0.09 m 0.086 m 0.098 m Screw 1 Phase
Siemens Power Transformers - Industrial XFMR, 1-PH,63VA,PRI 400V,SEC 24V,IP00 1In Stock
501,24 €
Min.: 1
Mult.: 1
63 VA 380 V to 420 V 24 V Chassis Mount Single Primary Winding Single Secondary Winding 0.09 m 0.086 m 0.098 m Screw 1 Phase
Siemens Power Transformers - Industrial CONTROL TRANSFORMER,150VA,240/480-120V, 5In Stock
158,82 €
142,61 €
137,45 €
132,05 €
Min.: 1
Mult.: 1
Control Transformers 150 VA 480 VAC 120 VAC 4.54 in 3.75 in 3.94 in Screw Class MT
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER ALL-FOR-ONE 25VA 1In Stock
60Expected 11/6/2026
24,32 €
23,95 €
19,28 €
18,87 €
Min.: 1
Mult.: 1
25 VA 115 VAC, 230 VAC 230 V CT/115 V Chassis 110 mA/220 mA Dual Primary Winding Dual Secondary Winding 71.4 mm 54.4 mm 58.7 mm Screw International Series Transformer A41
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER TWO-FOR-ONE DP 5 11In Stock
20,94 €
15,04 €
14,90 €
14,76 €
Min.: 1
Mult.: 1
12 VA 115 VAC, 230 VAC 36 V CT Chassis 350 mA Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Screw Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER RECT PWR 16V 4In Stock
124,39 €
111,40 €
109,07 €
107,87 €
Min.: 1
Mult.: 1
192 VA 115 VAC 16 V CT/8 V CT Chassis 12 A/24 A Single Primary Winding Dual Secondary Winding 104.8 mm 98.4 mm 87.3 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER TWO-FOR-ONE 4 10In Stock
19,65 €
14,02 €
13,93 €
13,64 €
Min.: 1
Mult.: 1
6 VA 115 VAC 36 V CT Chassis 170 mA Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Screw Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER RECT PWR 68V 2In Stock
153,11 €
132,41 €
130,14 €
128,79 €
Min.: 1
Mult.: 1
272 VA 115 VAC 68 V CT/34 V CT Chassis 4 A/8 A Single Primary Winding Dual Secondary Winding 114.3 mm 114.3 mm 95.3 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER TWO-FOR-ONE DP 4 28In Stock
16,67 €
15,02 €
14,65 €
12,44 €
Min.: 1
Mult.: 1
6 VA 115 VAC, 230 VAC 24 V CT Chassis 250 mA Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Screw Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial TRANSFORMER TWO-FOR-ONE 3 35In Stock
16,35 €
13,74 €
13,18 €
12,59 €
Min.: 1
Mult.: 1
2.4 VA 115 VAC 16 V CT Chassis 150 mA Single Primary Winding Single Secondary Winding 52.6 mm 29.6 mm 31.2 mm Screw Split Bobbin Transformer 241