Power Power Transformers - Board Mount

Results: 179
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount WE-UOST Univ Offline 1250uH 0.8A 190mOhm 1 459In Stock
Min.: 1
Mult.: 1
: 150

Power 85 VAC to 265 VAC 12 V 6.6 W 550 mA SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
Wurth Elektronik Power Transformers - Board Mount WE-LLCR Size ETD34 600uH 150W 48V 9In Stock
Min.: 1
Mult.: 1

Power 255 VAC to 283 VAC 48 V 150 W 3.1 A Through Hole Single Primary Winding Dual Secondary Winding 36 mm 36 mm 26 mm WE-LLCR
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM20242 66 uH 15.2 W 179In Stock
Min.: 1
Mult.: 1
: 250

Power 15 V to 40 V 12.7 V, 12.7 V 15.2 W 600 mA, 600 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount WE-UNIT Offline 245uH .21A 1.2Ohm 140In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 24 V 3 W 125 mA Through Hole Single Primary Winding Single Secondary Winding 15 mm 11 mm 16.8 mm WE-UNIT
Wurth Elektronik Power Transformers - Board Mount WE-UOST Univ Offline 1310uH 0.8A 3000mOhm 249In Stock
Min.: 1
Mult.: 1
: 150

Power 85 VAC to 265 VAC 5 V 6.25 W 1.25 A SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
Wurth Elektronik Power Transformers - Board Mount MID-OLSTM L6599A 1.396 mH 12 W 223In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 12 V, 12 V 12 W 500 mA, 500 mA Through Hole Single Primary Winding Dual Secondary Winding 22.2 mm 25 mm 16 mm MID-OLSTM
Wurth Elektronik Power Transformers - Board Mount WE-UNIT Offline 280uH .2A .05Ohm 171In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 5 V 3 W 600 mA Through Hole Single Primary Winding Single Secondary Winding 15 mm 11 mm 16.8 mm WE-UNIT
Wurth Elektronik Power Transformers - Board Mount MID-OLEFD EFD20 TH .8uH 1.4A 24V 996In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 24 V, 24 V 19.2 W 1.4 A Through Hole Dual Primary Winding Dual Secondary Winding 21.5 mm 29 mm 12 mm WE-OLEFD


Wurth Elektronik Power Transformers - Board Mount WE-UNIT 5.6W SMD Offline Trnsfmr 880In Stock
Min.: 1
Mult.: 1
: 175

Power 55 VAC to 265 VAC 12 V 5 W 420 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 13.8 mm 23.9 mm 11 mm MID-OLEE
Wurth Elektronik Power Transformers - Board Mount WE-UOST Univ Offline 1310uH 0.8A 450mOhm 268In Stock
Min.: 1
Mult.: 1
: 150

Power 85 VAC to 265 VAC 24 V 7.2 W 300 mA SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
Wurth Elektronik Power Transformers - Board Mount WE-UOST Univ Offline 1500uH 0.8A 4200mOhm 171In Stock
Min.: 1
Mult.: 1
: 150

Power 195 VAC to 265 VAC 5 V 7.5 W 1.5 A SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
Wurth Elektronik Power Transformers - Board Mount MID-OLLT LT3798 180 uH 108 W 142In Stock
1 000Expected 12/17/2026
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 36 V 108 W 3 A Through Hole Dual Primary Winding Triple Secondary Winding 39.6 mm 43.18 mm 30.48 mm MID-OLLT
Wurth Elektronik Power Transformers - Board Mount WE-UNIT Offline 175uH .85A 26Ohm 127In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 5 V 9 W 600 mA Through Hole Single Primary Winding Single Secondary Winding 18 mm 16.5 mm 18 mm WE-UNIT
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6501 475 uH 3.3 V SMD/SMT 125C 26 768In Stock
30 000On Order
Min.: 1
Mult.: 1
: 1 200

Power 3.3 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.05 mm 4.19 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6501 340 uH 5 V SMD/SMT 125C 9 884In Stock
24 500On Order
Min.: 1
Mult.: 1
: 500

Power 5 V 3.3 V 1.2 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6501 340 uH 5 V SMD/SMT 125C 10 507In Stock
12 000On Order
Min.: 1
Mult.: 1
: 500

Power 5 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6501 340 uH 3.3 V SMD/SMT 125C 8 788In Stock
1 000Expected 11/17/2026
Min.: 1
Mult.: 1
: 500

Power 3.3 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount MID-UDS PGA460 3 mH 5 656In Stock
Min.: 1
Mult.: 1
: 800

Power SMD/SMT Dual Primary Winding Single Secondary Winding 6.6 mm 8.26 mm 5.59 mm MID-UDS
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6501 475 uH 5 V SMD/SMT 125C 8 469In Stock
144 000On Order
Min.: 1
Mult.: 1
: 1 200

Power 5 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.05 mm 4.19 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6501 340 uH 3.3 V SMD/SMT 125C 6 707In Stock
3 000Expected 10/23/2026
Min.: 1
Mult.: 1
: 500

Power 3.3 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount MID-UNIT STM Offline 1.60mH 6.20Ohm 556In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 424 VAC 12 V 6 W 500 mA Through Hole Single Primary Winding Single Secondary Winding 13.72 mm 20.45 mm 10.8 mm MID-OLSTM
Wurth Elektronik Power Transformers - Board Mount MID-OLLT LT3798 300 uH 48 W 1 554In Stock
2 856On Order
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 24 V 48 W 2 A Through Hole Dual Primary Winding Dual Secondary Winding 31 mm 31 mm 25 mm MID-OLLT
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6501 475 uH 3.3 V SMD/SMT 125C 1 012In Stock
26 400On Order
Min.: 1
Mult.: 1
: 1 200

Power 3.3 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.05 mm 4.19 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-UNIT Offline 175uH .21A .29Ohm 106In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 12 V 3 W 250 mA Through Hole Single Primary Winding Single Secondary Winding 21.5 mm 15 mm 12 mm WE-UNIT
Wurth Elektronik Power Transformers - Board Mount WE-UNIT Offline 112uH .85A 28Ohm 6In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 12 V 8.4 W 250 mA Through Hole Single Primary Winding Dual Secondary Winding 24.5 mm 20.2 mm 16.5 mm WE-UNIT