Tray Power Transformers - Board Mount

Results: 359
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount MID-PoE Power over Ethernet Transformr Non-Stocked Lead-Time 17 Weeks
Min.: 1 024
Mult.: 64

POE - Power Over Ethernet Transformers 30 V to 57 V - 12 V, 12 V 79.2 W 1.6 A, 5 A Through Hole Single Primary Winding Dual Secondary Winding 21.08 mm 21.08 mm 10.8 mm MID-POE
Wurth Elektronik Power Transformers - Board Mount MID-UNIT STM Offline 1.2mH 2Ohm Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 50

Power 85 VAC to 265 VAC 12 V 6 W 500 mA Through Hole Single Primary Winding Single Secondary Winding 20.83 mm 22.35 mm 17.53 mm MID-OLSTM
Wurth Elektronik Power Transformers - Board Mount MID-OLPI 120-375V 12V 12W Non-Stocked Lead-Time 18 Weeks
Min.: 1 050
Mult.: 70

Power 85 VAC to 265 VAC 12 V 12 W 1 A Through Hole Triple Primary Winding Single Secondary Winding 21 mm 25 mm 16 mm MID-OLPI
Wurth Elektronik Power Transformers - Board Mount MID-OLON NCL30000 870 uH 6.3 W Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 50

Power 90 VAC to 135 VAC 18 V 6.3 W 350 mA Through Hole Dual Primary Winding Dual Secondary Winding 21.59 mm 21.08 mm 11.68 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-OLON NCL30001 625 uH 75 W Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 20

Flyback Transformers 85 VAC to 265 VAC 50 V 75 W 1.5 A Through Hole Dual Primary Winding Single Secondary Winding 35.56 mm 37.34 mm 34.29 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-OLON NCL30001 600 uH 89.6 W Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 25

Flyback Transformers 85 VAC to 265 VAC 28 V 89.6 W 3.2 A Through Hole Dual Primary Winding Dual Secondary Winding 35.56 mm 37.34 mm 34.29 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-OLON NCL30000 1.72 mH 35 W Non-Stocked Lead-Time 14 Weeks
Min.: 1 029
Mult.: 49

Power 90 VAC to 305 VAC 25 V, 50 V 35 W 350 mA, 700 mA Through Hole Dual Primary Winding Dual Secondary Winding 26.92 mm 26.67 mm 14.61 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-OLNXP 85-265V 100kHz Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 100

Power 85 VAC to 265 VAC 40 V 20 W 500 mA Through Hole Dual Primary Winding Dual Secondary Winding 14.73 mm 14.73 mm 15.24 mm MID-OLNXP
Wurth Elektronik Power Transformers - Board Mount MID-OLTI LM3445 803.5 uH 10 W Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 50

Flyback Transformers 90 VAC to 140 VAC 25 V 10 W 400 mA Through Hole Dual Primary Winding Dual Secondary Winding 20.32 mm 24.38 mm 16 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-OLON NCL30000 1.9 mH 11.3 W Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 50

Power 30 V to 190 V 25 V 11.3 W 450 mA SMD/SMT Dual Primary Winding Single Secondary Winding 23.11 mm 25.91 mm 10.92 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-OLTI LM5021 540 uH 28.6 W Non-Stocked Lead-Time 14 Weeks
Min.: 1 040
Mult.: 65

Power 120 VAC 20 V 28.6 W 1.43 A Through Hole Dual Primary Winding Single Secondary Winding 26.04 mm 26.67 mm 13.59 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount WE-UNIT Offline 1.2mH 100mVAC 2.9Ohm N/A
Min.: 1
Mult.: 1

Power 18.8 mm 16.9 mm 13.31 mm WE-UNIT
Wurth Elektronik Power Transformers - Board Mount MID-OLON NCP1251 750 uH 20 W Non-Stocked Lead-Time 18 Weeks
Min.: 1 050
Mult.: 70

Power 85 VAC to 265 VAC 5 V 20 W 4 A Through Hole Dual Primary Winding Single Secondary Winding 23 mm 22 mm 17.53 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-OLTI UCC28700 925 uH 5 W Non-Stocked Lead-Time 16 Weeks
Min.: 1 040
Mult.: 130

Flyback Transformers 85 VAC to 265 VAC 5 V 5 W 1 A Through Hole Single Primary Winding Single Secondary Winding 14.22 mm 20.45 mm 10.41 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-OLNXP 100kHz Non-Stocked Lead-Time 51 Weeks
Min.: 1 056
Mult.: 88

Flyback Transformers 190 VAC to 260 VAC 39 V 9 W 230 mA Through Hole Dual Primary Winding Single Secondary Winding 13.97 mm 13.97 mm 12.7 mm MID-OLNXP
Wurth Elektronik Power Transformers - Board Mount MID-OLON NCP1937 500 uH 100.1 W Non-Stocked Lead-Time 18 Weeks
Min.: 1 008
Mult.: 16

Flyback Transformers 80 VAC to 400 VAC 15.5 V, 19 V, 34 V 100.1 W 10 mA, 5.25 A Through Hole Dual Primary Winding Dual Secondary Winding 34 mm 37.34 mm 24.13 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount WE-UNIT Offline 3.52mH +-10% Non-Stocked Lead-Time 21 Weeks
Min.: 1 000
Mult.: 50

Power 90 VAC to 305 VAC 16 V, 56 V 40 W 20 mA, 700 mA Through Hole Dual Primary Winding Dual Secondary Winding 24 mm 24 mm 18.67 mm WE-UNIT
Wurth Elektronik Power Transformers - Board Mount MID-OLON NCP1075 5.5 mH 6.8 W Non-Stocked Lead-Time 20 Weeks
Min.: 1 080
Mult.: 90

Power 283 VAC to 425 VAC 5 V, 9 V 6.8 W 200 mA, 1 A Through Hole Dual Primary Winding Dual Secondary Winding 17.96 mm 20.3 mm 14.3 mm MID-OLON
Wurth Elektronik Power Transformers - Board Mount MID-OLTI UCC28720 960 uH 6 W Non-Stocked Lead-Time 51 Weeks
Min.: 1 040
Mult.: 130

Power 85 VAC to 265 VAC 5 V 6 W 1.2 A Through Hole Single Primary Winding Dual Secondary Winding 15 mm 15.75 mm 18.5 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-TI PRI Flyback .367 uH 2.55A 5.3V Non-Stocked Lead-Time 51 Weeks
Min.: 1 050
Mult.: 70

Flyback Transformers 85 VAC to 265 VAC 5.3 V 13.5 W 2.55 A Through Hole Dual Primary Winding Single Secondary Winding 20.32 mm 24.38 mm 16.51 mm MID-OLTI
Wurth Elektronik Power Transformers - Board Mount MID-OLSTM VIPER0P 2.5 mH 6.9 W Non-Stocked Lead-Time 20 Weeks
Min.: 1 080
Mult.: 90

Flyback Transformers 85 VAC to 265 VAC - 5 V, 7 V 6.9 W 420 mA, 800 mA Through Hole Dual Primary Winding Dual Secondary Winding 18.5 mm 16.5 mm 18.8 mm MID-OLSTM
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017 60 uH 5 W Non-Stocked Lead-Time 18 Weeks
Min.: 1 050
Mult.: 70

Power 17 V to 35 V 9 V, 9 V, 16 V, 16 V 5 W 100 mA, 100 mA, 100 mA, 100 mA Through Hole Dual Primary Winding Quad Secondary Winding 22.2 mm 25 mm 16 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5160 25 uH 4.8 W Non-Stocked Lead-Time 20 Weeks
Min.: 1 000
Mult.: 100

Flyback Transformers 9 V to 18 V 9 V, 15 V 4.8 W 200 mA, 200 mA SMD/SMT Single Primary Winding Dual Secondary Winding 14.6 mm 14.73 mm 8.5 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount Flyback Transformer Non-Stocked Lead-Time 18 Weeks
Min.: 1 089
Mult.: 121
Wurth Elektronik Power Transformers - Board Mount MID-PFC 125uH Non-Stocked Lead-Time 18 Weeks
Min.: 1 000
Mult.: 25

Power Inductors PCB Mount 37.34 mm 35.56 mm 34.29 mm MID-PFC