7492552500

Wurth Elektronik
710-7492552500
7492552500

Mfr.:

Description:
Current Transformers - Board Mount WE-CSTLF 187EI 40A 2500:1 THT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Current Transformers - Board Mount
RoHS:  
PCB Mount
10 H
45 A
1:2500
468 Ohms
PC Pin
20.3 mm
16.5 mm
17 mm
47 Hz to 400 Hz
Brand: Wurth Elektronik
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: Current Transformers
Secondary Voltage Rating: 80 VDC
Series: WE-CSTLF
Factory Pack Quantity: 15
Subcategory: Transformers
Voltage Time - Et: 150000 V/us
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CST & WE-CSTLF Current Sense Transformers

Würth Elektronik WE-CST and WE-CSTLF Current Sense Transformers utilize inductive coupling on a transformer to convert the input and output currents and voltages based on the turns ratio. The current sense transformer features a primary winding with few turns and a secondary winding with many turns. Current passing through the primary induces a current in the secondary, which can then be converted into a measurable voltage using a burden resistor as the load. Therefore, the output voltage is directly proportional to the input current, making the current sense transformer an effective tool for current measurement.

WE-CSTLF Current Sense Transformers

Würth Elektronik WE-CSTLF Current Sense Transformers are specifically designed for low frequencies, catering to 50Hz/60Hz applications such as power lines. The WE-CSTLF series utilizes laminated core material because it effectively handles low frequencies, ensuring optimal performance and durability even in challenging operating conditions. Würth Elektronik WE-CSTLF Current Sense Transformers operate within a low frequency range from 47Hz to 400Hz and measure currents up to 45Arms. Applications include motor control, charging station distribution, load measurements, and more.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,14 € 5,14 €
4,90 € 24,50 €
4,39 € 131,70 €
3,87 € 406,35 €
3,41 € 869,55 €