Shielded Audio & Signal Transformers

Results: 1 093
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Coilcraft Audio Transformers / Signal Transformers JA4456 Flyback For TI TPS23752 Non-Stocked Lead-Time 7 Weeks
Min.: 175
Mult.: 175
: 175

Flyback Transformers Flyback SMD/SMT 250 kHz 70 uH 1.5 kV - 40 C + 125 C TPS23752 PoE PD Controller 21 mm 20.57 mm 12.7 mm JA4456 Reel
Coilcraft Audio Transformers / Signal Transformers MA5237 7.5W 0.11Ohms For MAX17498B Non-Stocked Lead-Time 7 Weeks
Min.: 200
Mult.: 200
: 200

Flyback SMD/SMT 500 kHz 60 uH 3.5 kV - 40 C + 85 C Single MAX17498B Evaluation Kit 17 mm 17 mm 10.8 mm MA5237 Reel
Coilcraft Audio Transformers / Signal Transformers MA5475 30W 0.21Ohms For MAX17595 Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Flyback SMD/SMT 100 kHz 180 uH 3.5 kV - 40 C + 125 C Single MAX17595 Evaluation Kut 26 mm 26.75 mm 13.6 mm MA5475 Tube
Coilcraft Audio Transformers / Signal Transformers PL160 160W 0.0147Ohm Planar Trnsfmr Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Planar Quick Connect 200 kHz to 700 kHz 194 uH 1.5 kV - 40 C + 125 C Single Planar Transformers 20.83 mm 23.37 mm 8.94 mm PL160 Tray
Coilcraft Audio Transformers / Signal Transformers PL160 160W 0.0185Ohm Planar Trnsfmr Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Planar Quick Connect 200 kHz to 700 kHz 290 uH 1.5 kV - 40 C + 125 C Single Planar Transformers 20.83 mm 23.37 mm 9.53 mm PL160 Tray
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:01 0.100-300 MHz Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 250

RF Transformers SMD/SMT 100 kHz to 300 MHz 22 uH, 22 uH 300 V - 40 C + 85 C Wideband 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers RA6996 40W 0.015Ohms For MAX17599 Non-Stocked Lead-Time 9 Weeks
Min.: 200
Mult.: 200
: 200

SMD/SMT 250 kHz 80 uH 1.5 kV - 40 C + 85 C Single MAX17599 PWM Controller 23.37 mm 20.57 mm 9.14 mm RA6998 Reel
Coilcraft Audio Transformers / Signal Transformers RA6999 40W 0.0205Ohm For MAX17599 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 175

SMD/SMT 250 kHz 70 uH 1.5 kV - 40 C + 85 C Single MAX17599 PWM Controller 23.11 mm 20.1 mm 10.66 mm RA6999 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Y8848 For NCP1202 10uH 12 V .83 A Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Flyback Through Hole 60 uH 2 kV - 40 C + 85 C NCP1200 Controller 27.9 mm x 27.9 mm x 24.1 mm 27.9 mm 27.9 mm 24.1 mm Y8848 Tray
Coilcraft Audio Transformers / Signal Transformers Z9260 For NCP1200 67uH 16 V 4.2 A Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Flyback Through Hole 26 uH 2 kV - 40 C + 85 C NCP1200 Controller 36.8 mm x 36.8 mm x 29.7 mm 36.8 mm 36.8 mm 29.7 mm Z9260 Tray
HALO Electronics Audio Transformers / Signal Transformers DIP ISOLATION MODULE T3/E3 Single StdTemp Non-Stocked
Min.: 558
Mult.: 62
Isolation Transformers Module Through Hole 200 kHz to 340 MHz 40 uH 1.5 kV 0 C + 70 C Single T3/DS3/E3/STS-1 Interface DIP-6 8.13 mm 7.11 mm 5.33 mm TD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD THT 16Pin 50uH 1:1 Non-Stocked
Min.: 1
Mult.: 1

LAN Isolation Transformers Module Through Hole 50 uH 1.5 kV 0 C + 70 C Dual AUI Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10B2 Tube
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD THT 16Pin 75uH 1:1 Non-Stocked
Min.: 1
Mult.: 1

LAN Isolation Transformers Module Through Hole 75 uH 1.5 kV 0 C + 70 C Dual AUI Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10B2 Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 100uH No Chokes Std Temp Non-Stocked
Min.: 500
Mult.: 25
LAN Isolation Transformers Module Through Hole 100 uH 1.5 kV 0 C + 70 C Dual 10 Base-T Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD THT 16Pin 150uH 1:1 Non-Stocked
Min.: 1
Mult.: 1

LAN Isolation Transformers Module Through Hole 150 uH 1.5 kV 0 C + 70 C Dual AUI Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10B2 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6P Single Ch StdTemp Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 100uH 1:1 No Choke Non-Stocked
Min.: 500
Mult.: 25

LAN Isolation Transformers Module Through Hole 100 uH 2 kV 0 C + 70 C 10 Base-T Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1CT:1CT 1Ch Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T THT 16P 200uH 1:1 No Choke Non-Stocked
Min.: 500
Mult.: 25
LAN Isolation Transformers Module Through Hole 200 uH 2 kV Single 10 Base-T Interface DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers T3/E3/DS3/STS-1 6P ISO MOD THT Single Non-Stocked
Min.: 558
Mult.: 62
Isolation Transformers Module Through Hole 250 kHz to 500 MHz 19 uH 1.5 kV 0 C + 70 C T3/DS3/E3/STS-1 Interface DIP-6 8.13 mm 7.11 mm 5.33 mm TD-T3 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1CT:2CT 1Ch Non-Stocked
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers TOKEN RING ISO MOD THT 8Pin 600uH Non-Stocked
Min.: 1
Mult.: 1

Token Ring Isolation Transformers Module Through Hole 600 uH 1.5 kV Single Token Ring Interface DIP-8 10.16 mm 10.16 mm 6.99 mm DIL-TR Tube
HALO Electronics Audio Transformers / Signal Transformers TOKEN RING ISO MOD THT 8Pin 75uH Non-Stocked
Min.: 1
Mult.: 1

Token Ring Isolation Transformers Module Through Hole 75 uH 1.5 kV Single Token Ring Interface DIP-8 10.16 mm 10.16 mm 6.99 mm DIL-TR Tube
HALO Electronics Audio Transformers / Signal Transformers TOKEN RING ISO MOD THT 8Pin 150uH Non-Stocked
Min.: 500
Mult.: 50

Token Ring Isolation Transformers Module Through Hole 150 uH 1.5 kV Single Token Ring Interface DIP-8 10.16 mm 10.16 mm 6.99 mm DIL-TR Tube
HALO Electronics Audio Transformers / Signal Transformers TOKEN RING ISO MOD THT 8Pin 250uH Non-Stocked
Min.: 500
Mult.: 50

Token Ring Isolation Transformers Module Through Hole 250 uH 1.5 kV Single Token Ring Interface DIP-8 10.16 mm 10.16 mm 6.99 mm DIL-TR Tube