VOD3120AG-V

Vishay Semiconductors
78-VOD3120AG-V
VOD3120AG-V

Gam.:

Aprašymas:
Optiškai Izoliuotos Gate Tvarkyklės IGBT & MOSFET Drvr uL, cUL, CQC DIP-8

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Produkto Požymis Atributo vertė Pasirinkite Požymį
Vishay
Gaminio kategorija: Optiškai Izoliuotos Gate Tvarkyklės
RoHS:  
Through Hole
DIP-8
1 Channel
1.37 V
5 V
16 mA
5300 Vrms
- 40 C
+ 105 C
295 mW
35 ns
35 ns
Tube
Prekės Ženklas: Vishay Semiconductors
Configuration: Non-Inverting
Vairuotojų skaičius: 1 Driver
Išėjimų skaičius: 1 Output
Išvesties Srovė: 2.5 A
Išvesties Įtampa: 35 V
Gaminys: IGBT, MOSFET Gate Drivers
Gaminio tipas: Optically Isolated Gate Drivers
Išjungimas: No Shutdown
Gamyklinės pakuotės kiekis: 2000
Subkategorija: PMIC - Power Management ICs
Maksimali Maitinimo Įtampa: 30 V
Maitinimo Įtampa - Min.: 15 V
Technologijos: GaAs
Tipas: High-Side, Low-Side
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Tailandas
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

VOD3120Ax IGBT & MOSFET Drivers

Vishay VOD3120Ax IGBT and MOSFET Drivers are 2.5A minimum peak output current isolated drivers with increased efficiency for the inverter stages. These drivers employ an AlGaAs LED optically coupled to an integrated circuit with a power output stage. The VOD3120Ax drivers incorporate a rail-to-rail output stage. These drivers offer low voltage drop on its output at 3.5mA low current consumption that increases the efficiency in inverter stages. The VOD3120Ax drivers are suited for driving 1200V/100A-rated IGBTs. These drivers also feature Under Voltage Lock Out (UVLO) hysteresis that protects from malfunction. The VOD3120Ax drivers employ common mode transient immunity that reduces noise issues from high to low voltage areas on the PCB. Typical applications include AC and brushless DC motor drives, induction stove tops, industrial inverters, switch-mode power supplies (SMPS), and uninterruptible power supplies (UPS).

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Optically Isolated MOSFET Drivers

Vishay Optically Isolated MOSFET Drivers provide the voltage required to drive the gate of a low-voltage MOSFET. The gate voltage is generated by photovoltaic cells, and no power supply is needed on the output side. This simplifies designs when using low-voltage MOSFETS. The single channel VOM1271T provides 8.4 V output voltage with an input forward current of just 10mA. The dual channel VO1263AACTR provides 14.5V output voltage.

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 2000   Užsakoma po 2000
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
0,843 € 1 686,00 €
0,825 € 3 300,00 €