Tube Linear Voltage Regulators

Results: 344
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Microchip Technology Linear Voltage Regulators 120VIN, 25mA, Ultra-Low IQ, High PSRR Linear Reg (Automotive) 278In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Output Positive 3.3 V 25 mA Fixed 6 V 120 V - 40 C + 125 C 6 uA AEC-Q100 Tube
Microchip Technology Linear Voltage Regulators 120VIN, 25mA, Ultra-Low IQ, High PSRR Linear Reg (Automotive) 300In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Output Positive 3.3 V 50 mA Fixed 6 V 120 V - 40 C + 125 C 6 uA AEC-Q100 Tube
Microchip Technology Linear Voltage Regulators 120VIN, 150mA, Ultra-Low IQ, High PSRR Linear Regulator (Automotive) 292In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Output Positive 5 V 150 mA Fixed 6 V 120 V - 40 C + 125 C 8 uA AEC-Q100 Tube
Microchip Technology Linear Voltage Regulators 120VIN, 150mA, Ultra-Low IQ, High PSRR Linear Regulator (Automotive) 272In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Output Positive 3.3 V 150 mA Fixed 6 V 120 V - 40 C + 125 C 8 uA AEC-Q100 Tube
Microchip Technology Linear Voltage Regulators 120VIN, 150mA, Ultra-Low IQ, High PSRR Linear Regulator (Automotive) 243In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Output Positive 1.23 V to 5.5 V 150 mA Adjustable 6 V 120 V - 40 C + 125 C 8 uA AEC-Q100 Tube
Texas Instruments Linear Voltage Regulators 5V 500mA Fixed Pos V oltage Regulator AL ALT 595-UA78M05CDCY 66 452In Stock
Min.: 1
Mult.: 1

UA78M SMD/SMT SOT-223-4 1 Output Positive 5 V 500 mA Fixed 7 V 25 V 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 10.0V 100mA 20 816In Stock
Min.: 1
Mult.: 1

UA78L SMD/SMT SOIC-8 1 Output Positive 10 V 100 mA Fixed 12.5 V 25 V 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator A A 595-LM317LCDR 67 805In Stock
Min.: 1
Mult.: 1

LM317L SMD/SMT SOIC-8 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 35 V 0 C + 125 C 1.5 mA Tube
Texas Instruments Linear Voltage Regulators 12V 100mA Fixed Neg Voltage Regulator 2 521In Stock
Min.: 1
Mult.: 1

MC79L SMD/SMT SOIC-8 1 Output Negative - 12 V 100 mA Fixed - 20 V - 7 V 0 C + 125 C 6.5 mA Tube
Texas Instruments Linear Voltage Regulators 12V 100mA Fixed Pos Voltage Regulator AL ALT 595-UA78L12ACD 2 468In Stock
Min.: 1
Mult.: 1

UA78L SMD/SMT SOIC-8 1 Output Positive 12 V 100 mA Fixed 14.5 V 27 V 0 C + 125 C 6.5 mA Tube
onsemi Linear Voltage Regulators 5V 500mA Positive 68 049In Stock
Min.: 1
Mult.: 1
Max.: 450

MC78M05 SMD/SMT TO-252-3 1 Output Positive 5 V 500 mA Fixed 7 V 35 V 0 C + 125 C 3.2 mA Tube
onsemi Linear Voltage Regulators 15V 1A Negative 16 646In Stock
Min.: 1
Mult.: 1
Max.: 200

MC7915 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Negative - 15 V 1 A Fixed - 16.3 V - 35 V 0 C + 125 C 4.4 mA Tube
Texas Instruments Linear Voltage Regulators 3.3 V 500mA Fix Pos Voltage Regulator AL ALT 595-UA78M33CKCS 542In Stock
Min.: 1
Mult.: 1

UA78M Through Hole TO-220-3 1 Output Positive 3.3 V 500 mA Fixed 5.3 V 25 V 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators .1A 5V Neg V 15 211In Stock
Min.: 1
Mult.: 1

MC79L SMD/SMT SOIC-8 1 Output Negative - 5 V 100 mA Fixed - 20 V - 7 V 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 24V 1.5A Fixed Pos V oltage Regulator 2 510In Stock
Min.: 1
Mult.: 1

UA78 Through Hole TO-220-3 1 Output Positive 24 V 1.5 A Fixed 27 V 38 V 0 C + 125 C 8 mA Tube
Texas Instruments Linear Voltage Regulators 3.3 V 500mA Fix Pos Voltage Regulator AL ALT 595-UA78M33CDCY 13 827In Stock
Min.: 1
Mult.: 1

UA78M SMD/SMT SOT-223-4 1 Output Positive 3.3 V 500 mA Fixed 5.3 V 25 V 0 C + 125 C 6 mA Tube
onsemi Linear Voltage Regulators 500mA ADJ 1.2-37V Positive 34 474In Stock
Min.: 1
Mult.: 1
Max.: 375

LM317M SMD/SMT TO-252-3 1 Output Positive 1.2 V to 37 V 500 mA Adjustable 4.2 V 40 V - 40 C + 125 C Tube
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator 10 391In Stock
Min.: 1
Mult.: 1

LM317L SMD/SMT TSSOP-8 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 35 V 0 C + 125 C 1.5 mA Tube
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator AL ALT 595-UA78L05ACD 4 977In Stock
Min.: 1
Mult.: 1

UA78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 3/4P 500mA Fixed 5V Pos Vltg Reg ALT 595 ALT 595-UA78M05CKCS 549In Stock
Min.: 1
Mult.: 1

UA78M Through Hole TO-220-3 1 Output Positive 5 V 500 mA Fixed 7 V 25 V 0 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 5V 500mA Fixed Pos V oltage Regulator AL ALT 595-UA78M05IDCY 9 020In Stock
Min.: 1
Mult.: 1

UA78M SMD/SMT SOT-223-4 1 Output Positive 5 V 500 mA Fixed 7 V 25 V - 40 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 5V 500mA Fixed Pos V oltage Regulator AL ALT 595-UA78M05IKCS 635In Stock
Min.: 1
Mult.: 1

UA78M Through Hole TO-220-3 1 Output Positive 5 V 500 mA Fixed 7 V 25 V - 40 C + 125 C 6 mA Tube
onsemi Linear Voltage Regulators 15V 1A Negative 13 995In Stock
Min.: 1
Mult.: 1
Max.: 250

MC7915 Through Hole TO-220-3 1 Output Negative - 15 V 1 A Fixed - 16.3 V - 35 V - 40 C + 125 C 4.4 mA Tube
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator 3 854In Stock
Min.: 1
Mult.: 1

UA78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 7 V 20 V - 40 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 5.0V 1.5A Fixed Pos ALT 595-TL780-05KCS ALT 595-TL780-05KCS 1 143In Stock
Min.: 1
Mult.: 1

TL780 Through Hole TO-220-3 1 Output Positive 5 V 1.5 A Fixed 7 V 25 V 0 C + 125 C 5 mA Tube