MouseReel Linear Voltage Regulators

Results: 865
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator 57 443In Stock
Min.: 1
Mult.: 1
: 2 000

LM317L Through Hole TO-92-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 38 V 0 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 200mA LDO Adj Vout 83 909In Stock
Min.: 1
Mult.: 1
: 1 500

ADP323 SMD/SMT LFCSP-16 3 Output Positive 1.8 V to 5.5 V 200 mA Adjustable 1.8 V 5.5 V - 40 C + 125 C 85 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 1A anyCAP LDO 28 732In Stock
Min.: 1
Mult.: 1
: 2 500

ADP3338 SMD/SMT SOT-223-3 1 Output Positive 5 V 1 A Fixed 2.7 V 8 V - 40 C + 85 C 110 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA Ultra-Low Noise LDO 2.8 Vout 24 880In Stock
Min.: 1
Mult.: 1
: 3 000

ADP150 SMD/SMT TSOT-23-5 1 Output Positive 2.8 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 85 C 10 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators anyCAPTM LDO Regulator 7 962In Stock
Min.: 1
Mult.: 1
: 3 000

ADP3330 SMD/SMT SOT-23-6 1 Output Positive 2.5 V 200 mA Fixed 2.9 V 12 V - 40 C + 85 C 300 uA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 200 MA LOW VIN LOW NOIS 149 576In Stock
Min.: 1
Mult.: 1
: 5 000

NCP110 SMD/SMT XDFN-4 1 Output Positive 2.8 V 200 mA Fixed 1.1 V 5.5 V - 40 C + 125 C 20 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA LDO 3.3Vout w/ QOD 118 594In Stock
Min.: 1
Mult.: 1
Max.: 12 000
: 3 000

ADP160 SMD/SMT TSOT-23-5 1 Output Positive 3.3 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 860 nA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA Low IQ Low Dropout Reg 3.3v 32 990In Stock
Min.: 1
Mult.: 1
: 3 000

ADP121 SMD/SMT WLCSP-4 1 Output Positive 3.3 V 150 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 30 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 1A anyCAP LDO 25 609In Stock
Min.: 1
Mult.: 1
: 500

ADP3338 SMD/SMT SOT-223-3 1 Output Positive 5 V 1 A Fixed 2.7 V 8 V - 40 C + 85 C 110 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3 Pin 1.5A Adj Neg V ltg Reg ALT 595-LM3 ALT 595-LM337KTTR 1 251In Stock
Min.: 1
Mult.: 1
: 500

LM337 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable - 3 V - 40 V 0 C + 125 C 1.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator 2 481In Stock
Min.: 1
Mult.: 1
: 2 000

TL317 Through Hole TO-92-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 2.5 V 35 V 0 C + 125 C 50 uA Reel, Cut Tape, MouseReel
Infineon Technologies Linear Voltage Regulators LINEAR VOLTAGE REGULATOR 4 158In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Output Positive 5 V 150 mA Fixed 5.5 V 45 V - 40 C + 150 C 150 uA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators Adj 150mA Precision Voltage Regulator 4 112In Stock
Min.: 1
Mult.: 1
: 2 000

UA723 SMD/SMT SOIC-14 1 Output Positive 2 V to 37 V 150 mA Adjustable 9.5 V 40 V 0 C + 70 C 2.3 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 9V 100mA Fixed Pos V oltage Regulator 4 011In Stock
Min.: 1
Mult.: 1
: 2 500

UA78L SMD/SMT SOIC-8 1 Output Positive 9 V 100 mA Fixed 11.5 V 24 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5V 500mA Fixed Neg V oltage Regulator 13 108In Stock
Min.: 1
Mult.: 1
: 2 500

UA79M SMD/SMT TO-252-3 1 Output Negative - 5 V 500 mA Fixed - 7 V - 25 V 0 C + 125 C 2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 500mA ADJ 1.2-37V Positive 30 698In Stock
Min.: 1
Mult.: 1
Max.: 360
: 2 500

LM317M SMD/SMT TO-252-3 1 Output Positive 1.2 V to 37 V 500 mA Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 12V 100mA Negative 29 995In Stock
Min.: 1
Mult.: 1
Max.: 670
: 2 500

MC79L12 SMD/SMT SOIC-8 1 Output Negative - 12 V 100 mA Fixed - 13.7 V - 35 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 15V 500mA Negative 30 928In Stock
Min.: 1
Mult.: 1
Max.: 300
: 2 500

MC79M15 SMD/SMT TO-252-3 1 Output Negative - 15 V 500 mA Fixed - 16.1 V - 35 V 0 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel
Microchip Technology Linear Voltage Regulators 120V/150mA ADJ Ultra-Low IQ High-PSRR Linear Regulator 5 817In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT MLF-8 1 Output Positive 1.22 V to 5.5 V 150 mA Adjustable 6 V 120 V - 40 C + 125 C 8 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5V 100mA Fixed Pos V oltage Regulator 2 595In Stock
Min.: 1
Mult.: 1
: 2 500

UA78L SMD/SMT SOIC-8 1 Output Positive 5 V 100 mA Fixed 7 V 20 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 9V 500mA Positive 13 470In Stock
Min.: 1
Mult.: 1
Max.: 340
: 2 500

MC78M09 SMD/SMT TO-252-3 1 Output Positive 9 V 500 mA Fixed 11 V 35 V - 40 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator 1 567In Stock
Min.: 1
Mult.: 1
: 2 000

TL317 Through Hole TO-92-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 2.5 V 35 V 0 C + 125 C 50 uA Reel, Cut Tape, MouseReel
Infineon Technologies Linear Voltage Regulators Low Dropout Fixed Voltage Regulator 4 934In Stock
Min.: 1
Mult.: 1
: 2 500

TLE42994 SMD/SMT SSOP-14 1 Output Positive 3.3 V 150 mA Fixed 4.4 V 45 V - 40 C + 150 C 700 uA AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 12V 500mA Positive 9 486In Stock
Min.: 1
Mult.: 1
Max.: 260
: 2 500

MC78M12A SMD/SMT TO-252-3 1 Output Positive 12 V 500 mA Fixed 14 V 35 V 0 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators ANA 500mA 12V VREG 10 982In Stock
Min.: 1
Mult.: 1
Max.: 270
: 2 500

MC78M12 SMD/SMT DPAK-3 (TO-252-3) 1 Output Positive 12 V 500 mA Fixed 14 V 35 V - 40 C + 125 C 3.2 mA AEC-Q100 Reel, Cut Tape, MouseReel