Microchip Technology LDO Voltage Regulators

Results: 3 149
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Microchip Technology LDO Voltage Regulators 1A Low Voltage Low lq LDO 372In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1.2 V 1 A 1 Output 140 uA 2.3 V 6 V 54 dB Fixed - 40 C + 125 C 220 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 1.5A LOW VOLTAGE LDO 455In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1.5 A 1 Output Positive 120 uA 2.3 V 6 V 60 dB Adjustable - 40 C + 125 C 330 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators Ultra Small Single 150mA LDO 183 565In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1.8 V 150 mA 1 Output Positive 29 uA 2.5 V 5.5 V Fixed - 40 C + 125 C 155 mV MIC5365 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 500MA CMOS LDO 535In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V 500 mA 1 Output Positive 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 210 mV Tube
Microchip Technology LDO Voltage Regulators Low VIN, Single Supply, 1.5A LDO 9 336In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT MLF-10 Adjustable 1.5 A 1 Output Positive 1.1 V 3.6 V Adjustable - 40 C + 125 C 75 mV Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 150mA LDO, Vin 28V max, Vout =18.0V 3 448In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-223-3 18 V 150 mA 1 Output Positive 50 uA 2 V 28 V 50 dB Fixed - 40 C + 85 C 2.2 V Reel, Cut Tape
Microchip Technology LDO Voltage Regulators Improved LP2951 Low Drop-out Regulator 50 218In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 3.3 V 150 mA 1 Output Positive 2 V 30 V Fixed - 40 C + 125 C 320 mV Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators #N/A 3 290In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT DFN-8 3.3 V 500 mA 1 Output 220 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 210 mV Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 200mA Ripple Blocker, with Fixed Output Voltage Follower 5 785In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT MLF-4 2.8 V 200 mA 1 Output Positive 1.8 V 3.6 V Fixed - 40 C + 125 C 100 mV Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators Dual CMOS LDO 300mA & 150mA 3 249In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT DFN-8 3 V, 3.3 V 300 mA 2 Output Positive 58 uA 2.7 V 6 V Fixed - 40 C + 125 C 104 mV Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators #N/A 2 950In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT DFN-8 1 A 1 Output 220 uA 2.3 V 6 V 54 dB Adjustable - 40 C + 125 C 220 mV Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators High input voltage regulator 4.1 V 5Ld SOT-23 TR 5 817In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 4.1 V 100 mA 1 Output Positive 25 uA 4.5 V 55 V 80 dB Fixed - 40 C + 150 C 250 mV Reel, Cut Tape

Microchip Technology LDO Voltage Regulators Low Iq 250mA LDO, Vin 16V max, Vout=3.6V 4 250In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-3 3.6 V 250 mA 1 Output Positive 2 uA 2.7 V 16 V 44 dB Fixed - 40 C + 125 C 625 mV AEC-Q100 MCP1703 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 1A CMOS LDO Vout 1.8V ETR 3 817In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 1.8 V 1 A 1 Output Positive 220 uA 2.3 V 6 V Fixed - 40 C + 125 C 250 mV AEC-Q100 MCP1826 Tube

Microchip Technology LDO Voltage Regulators 1A CMOS LDO Vout 2.5V ETR 4 131In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOT-223-3 2.5 V 1 A 1 Output Positive 220 uA 2.3 V 6 V Fixed - 40 C + 125 C 250 mV AEC-Q100 MCP1826 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 150mA LDO w/Shtdn 4 279In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 2.7 V 6 V 55 dB Fixed - 40 C + 125 C 90 mV AEC-Q100 TC2185 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 400mA LDO 5v & Adj.+ Flag + Shutdown 5 824In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 5 V, 1.24 V to 26 V 400 mA 1 Output Positive 140 uA 2 V 26 V Adjustable, Fixed - 40 C + 125 C 400 mV Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 500mA Peak 1% Low Noise LDO 6 640In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT MLF-6 3 V 500 mA 1 Output Positive 100 nA 2.5 V 12 V 75 dB Fixed - 40 C + 125 C 350 mV MIC5219 Reel, Cut Tape

Microchip Technology LDO Voltage Regulators High Vin, Low Iq Regulator 3 678In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1.8 V 150 mA 1 Output Positive 18 uA 2.3 V 24 V Fixed - 40 C + 125 C 310 mV MIC5235 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 150mA, Low Iq LDO 3 734In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 5 V 150 mA 1 Output Positive 20 uA 2.3 V 30 V Fixed - 40 C + 125 C 300 mV MIC5236 Reel, Cut Tape
Microchip Technology LDO Voltage Regulators Dual 500mA/300mA LDO 6 310In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT MLF-8 1.8 V, 3.3 V 300 mA, 500 mA 2 Output Positive 130 uA 2.6 V 5.5 V 50 dB Fixed - 40 C + 125 C 75 mV, 125 mV MIC5350 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators Single 300mA LDO 107 023In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 2.8 V 300 mA 1 Output Positive 38 uA 2.5 V 5.5 V 60 dB Fixed - 40 C + 125 C 380 mV MIC550x Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators Single High-Perf. 500mA LDO 21 009In Stock
Min.: 1
Mult.: 1
: 10 000

SMD/SMT DFN-6 3.3 V 300 mA 1 Output Positive 38 uA 2.5 V 5.5 V Fixed - 40 C + 125 C 260 mV MIC5524 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators High input voltage regulator 4.1 V 5Ld SOT-223 TR 7 969In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SOT-223-5 4.1 V 100 mA 1 Output Positive 25 uA 4.5 V 55 V 80 dB Fixed - 40 C + 150 C 250 mV Reel, Cut Tape

Microchip Technology LDO Voltage Regulators 250mA CMOS LDO Isupp 1uA 2% Vout Acc 14 458In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-3 3.6 V 250 mA 1 Output Positive 1.6 uA 2.3 V 6 V Fixed - 40 C + 125 C 178 mV AEC-Q100 MCP1700 Reel, Cut Tape, MouseReel