Gate Drivers

Results: 275
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Gate Drivers HI-VOLTAGE HI/LW SIDE DRIVER 4 288In Stock
Min.: 1
Mult.: 1
: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 1 Output 650 mA - 300 mV 17 V 50 ns 30 ns - 45 C + 125 C L6386AD Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers HV H-Bridge driver 8 174In Stock
Min.: 1
Mult.: 1
: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 1 Output 650 mA - 300 mV 17 V 50 ns 30 ns - 45 C + 125 C L6387E Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High/Low Side Driver 600V 803In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 2 Output 430 mA 12.5 V 20 V 75 ns 35 ns - 40 C + 125 C L6390 Tube

STMicroelectronics Gate Drivers HI-VOLTAGE HI/LW SIDE DRIVER 5 303In Stock
Min.: 1
Mult.: 1
: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 2 Output 430 mA 12.5 V 20 V 75 ns 35 ns - 40 C + 125 C L6390 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 600V 290 mA Source 430 mA sink BCD 4 549In Stock
Min.: 1
Mult.: 1
: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6398 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High voltage high and low-side 4 A gate driver 799In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 4 A 10 V 20 V 15 ns 15 ns - 40 C + 125 C L6491 Tube
STMicroelectronics Gate Drivers High voltage high and low-side 2 A gate driver 1 573In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 2 A 10 V 20 V 25 ns 25 ns - 40 C + 125 C L6494 Tube

STMicroelectronics Gate Drivers High voltage high and low-side 2 A gate driver 1 886In Stock
Min.: 1
Mult.: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2.5 A 10 V 20 V 25 ns 25 ns - 40 C + 125 C L6498 Tube

STMicroelectronics Gate Drivers High voltage high and low-side 2 A gate driver 7 139In Stock
Min.: 1
Mult.: 1
: 2 500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2.5 A 10 V 20 V 25 ns 25 ns - 40 C + 125 C L6498 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Quad Squib Driver PTS SmartPower 959In Stock
Min.: 1
Mult.: 1
: 1 000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT PowerSSO-28 8 Driver 8 Output 1 A 4.5 V 5.5 V 70 ns 70 ns - 40 C + 125 C L9733 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Octal self Config Low/High Side Driver 3 192In Stock
Min.: 1
Mult.: 1
: 1 000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT PowerSSO-28 8 Driver 8 Output 1 A 4.5 V 5.5 V 70 ns 70 ns - 40 C + 125 C L9733 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Motor bridge driver for automotive applications 2 165In Stock
Min.: 1
Mult.: 1
: 2 400

MOSFET Gate Drivers Half-Bridge SMD/SMT LQFP-32 2 Driver 2 Output 38 mA 6 V 28 V 170 ns 210 ns - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers High power density 600V half-bridge driver with two enhancement mode GaN HEMTs 370In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT QFN-31 2 Driver 1 Output 10 A 4.75 V 9.5 V - 40 C + 125 C MASTERGAN Tray

STMicroelectronics Gate Drivers 1A Low Side Gate Driver with configurable asymmetric sink/source 9 299In Stock
Min.: 1
Mult.: 1
: 3 000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-23-6 1 Driver 1 Output 1 A 10 V 18 V 20 ns 20 ns - 40 C + 125 C PM8851 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Synch Rectifier Dual Smart Driver LLC 3 318In Stock
Min.: 1
Mult.: 1
: 2 500

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 3.5 A 4.5 V 32 V 18 ns - 40 C + 150 C SRK2000 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Triple half-bridge high-voltage gate driver 1 696In Stock
5 000Expected 7/16/2027
Min.: 1
Mult.: 1
: 1 000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-28 3 Driver 3 Output 350 mA 9 V 20 V 120 ns 50 ns - 40 C + 125 C STDRIVE601 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers High voltage half-bridge gate driver for GaN transistors 547In Stock
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 1 Output 5.5 A, 6 A 4.75 V 20 V 7 ns 5 ns - 40 C + 125 C Tube


STMicroelectronics Gate Drivers Automotive galvanically isolated single gate driver 1 990In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1 000

Isolated Gate Drivers AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Advanced IGBT/MOSFET driver 2 036In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side SMD/SMT SOIC-14 1 Driver 1 Output 2.3 A 0 V 16 V Inverting 130 ns 75 ns - 40 C + 125 C TD350E Tube

STMicroelectronics Gate Drivers Class-D Amplifier 2 588In Stock
Min.: 1
Mult.: 1
: 2 500

IGBT, MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 1.7 A 12 V 26 V Inverting 100 ns 100 ns - 40 C + 125 C TD352 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers SOLID STATE RELAY 430In Stock
3 000On Order
Min.: 1
Mult.: 1

Relay Drivers High-Side SMD/SMT PowerSO-10 4 Driver 4 Output 700 mA 10 V 36 V 50 us 8 us - 40 C + 125 C VN330SP-E Tube
STMicroelectronics Gate Drivers QUAD HIGH SIDE 1 100In Stock
Min.: 1
Mult.: 1
: 600

Relay Drivers High-Side SMD/SMT PowerSO-10 4 Driver 4 Output 700 mA 10 V 36 V 50 us 8 us - 40 C + 125 C VN330SP-E Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Quad HiSide smart Pwr Solid St Relay 2 842In Stock
Min.: 1
Mult.: 1

Relay Drivers High-Side SMD/SMT PowerSO-12 4 Driver 4 Output 1 A 10 V 36 V 94 us 8 us - 40 C + 125 C VN340SP-33-E Tube
STMicroelectronics Gate Drivers SS RELAY 2 389In Stock
Min.: 1
Mult.: 1

Relay Drivers High-Side SMD/SMT SOP-10 4 Driver 4 Output 1 A 10 V 36 V 94 us 8 us - 40 C + 125 C VN340SP-E Tube
STMicroelectronics Gate Drivers Quad HiSide smart Pwr Solid St Relay 2 888In Stock
Min.: 1
Mult.: 1
: 600

Relay Drivers High-Side SMD/SMT PowerSO-10 4 Driver 4 Output 1 A 10 V 36 V 94 us 8 us - 40 C + 125 C VN340SP-E Reel, Cut Tape, MouseReel