Gate Tvarkyklės

Rezultatai: 278
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Tipas Montavimo stilius Pakuotė / Korpusas Vairuotojų skaičius Išėjimų skaičius Išvesties Srovė Maitinimo Įtampa - Min. Maksimali Maitinimo Įtampa Configuration Kilimo Laikas Rudens laikas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Serija Kvalifikacija Pakavimas
STMicroelectronics Gate Tvarkyklės HV H-Bridge driver 17 304Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 1 Output 650 mA - 300 mV 17 V 50 ns 30 ns - 45 C + 125 C L6387E Reel, Cut Tape, MouseReel
STMicroelectronics Gate Tvarkyklės High/Low Side Driver 600V 803Prieinamumas
Min.: 1
Daugkart.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 2 Output 430 mA 12.5 V 20 V 75 ns 35 ns - 40 C + 125 C L6390 Tube

STMicroelectronics Gate Tvarkyklės HI-VOLTAGE HI/LW SIDE DRIVER 5 339Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 2 Output 430 mA 12.5 V 20 V 75 ns 35 ns - 40 C + 125 C L6390 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Tvarkyklės 600V 290 mA Source 430 mA sink BCD 4 549Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 430 mA 10 V 20 V 75 ns 35 ns - 40 C + 125 C L6398 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Tvarkyklės High voltage high and low-side 4 A gate driver 1 195Prieinamumas
Min.: 1
Daugkart.: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 4 A 10 V 20 V 15 ns 15 ns - 40 C + 125 C L6491 Tube
STMicroelectronics Gate Tvarkyklės High voltage high and low-side 2 A gate driver 1 612Prieinamumas
Min.: 1
Daugkart.: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 2 Output 2 A 10 V 20 V 25 ns 25 ns - 40 C + 125 C L6494 Tube

STMicroelectronics Gate Tvarkyklės High voltage high and low-side 2 A gate driver 2 086Prieinamumas
Min.: 1
Daugkart.: 1

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2.5 A 10 V 20 V 25 ns 25 ns - 40 C + 125 C L6498 Tube

STMicroelectronics Gate Tvarkyklės High voltage high and low-side 2 A gate driver 7 139Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2.5 A 10 V 20 V 25 ns 25 ns - 40 C + 125 C L6498 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Tvarkyklės Quad Squib Driver PTS SmartPower 961Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT PowerSSO-28 8 Driver 8 Output 1 A 4.5 V 5.5 V 70 ns 70 ns - 40 C + 125 C L9733 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Tvarkyklės Octal self Config Low/High Side Driver 2 998Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT PowerSSO-28 8 Driver 8 Output 1 A 4.5 V 5.5 V 70 ns 70 ns - 40 C + 125 C L9733 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Tvarkyklės Motor bridge driver for automotive applications 2 165Prieinamumas
Min.: 1
Daugkart.: 1
: 2 400

MOSFET Gate Drivers Half-Bridge SMD/SMT LQFP-32 2 Driver 2 Output 38 mA 6 V 28 V 170 ns 210 ns - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Gate Tvarkyklės High power density 600V half-bridge driver with two enhancement mode GaN HEMTs 370Prieinamumas
Min.: 1
Daugkart.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT QFN-31 2 Driver 1 Output 10 A 4.75 V 9.5 V - 40 C + 125 C MASTERGAN Tray

STMicroelectronics Gate Tvarkyklės 1A Low Side Gate Driver with configurable asymmetric sink/source 9 299Prieinamumas
Min.: 1
Daugkart.: 1
: 3 000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-23-6 1 Driver 1 Output 1 A 10 V 18 V 20 ns 20 ns - 40 C + 125 C PM8851 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Tvarkyklės Synch Rectifier Dual Smart Driver LLC 3 301Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

MOSFET Gate Drivers Half-Bridge SMD/SMT SOIC-8 2 Driver 2 Output 3.5 A 4.5 V 32 V 18 ns - 40 C + 150 C SRK2000 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Tvarkyklės Triple half-bridge gate driver 1 179Prieinamumas
2 940Pagal užsakymą
Min.: 1
Daugkart.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 3 Driver 3 Output 600 mA 5.5 V 75 V - 40 C + 125 C STDRIVE101 Tray
STMicroelectronics Gate Tvarkyklės Triple half-bridge high-voltage gate driver 1 696Prieinamumas
5 000Tikėtina 2027-05-14
Min.: 1
Daugkart.: 1
: 1 000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-28 3 Driver 3 Output 350 mA 9 V 20 V 120 ns 50 ns - 40 C + 125 C STDRIVE601 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Tvarkyklės High voltage half-bridge gate driver for GaN transistors 559Prieinamumas
Min.: 1
Daugkart.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-16 2 Driver 1 Output 5.5 A, 6 A 4.75 V 20 V 7 ns 5 ns - 40 C + 125 C Tube


STMicroelectronics Gate Tvarkyklės Automotive galvanically isolated single gate driver 1 990Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 100
: 1 000

Isolated Gate Drivers AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Tvarkyklės Advanced IGBT/MOSFET driver 2 036Prieinamumas
Min.: 1
Daugkart.: 1

MOSFET Gate Drivers High-Side SMD/SMT SOIC-14 1 Driver 1 Output 2.3 A 0 V 16 V Inverting 130 ns 75 ns - 40 C + 125 C TD350E Tube

STMicroelectronics Gate Tvarkyklės Class-D Amplifier 2 588Prieinamumas
Min.: 1
Daugkart.: 1
: 2 500

IGBT, MOSFET Gate Drivers High-Side SMD/SMT SOIC-8 1 Driver 1 Output 1.7 A 12 V 26 V Inverting 100 ns 100 ns - 40 C + 125 C TD352 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Tvarkyklės SOLID STATE RELAY 430Prieinamumas
3 000Pagal užsakymą
Min.: 1
Daugkart.: 1

Relay Drivers High-Side SMD/SMT PowerSO-10 4 Driver 4 Output 700 mA 10 V 36 V 50 us 8 us - 40 C + 125 C VN330SP-E Tube
STMicroelectronics Gate Tvarkyklės QUAD HIGH SIDE 1 100Prieinamumas
Min.: 1
Daugkart.: 1
: 600

Relay Drivers High-Side SMD/SMT PowerSO-10 4 Driver 4 Output 700 mA 10 V 36 V 50 us 8 us - 40 C + 125 C VN330SP-E Reel, Cut Tape, MouseReel
STMicroelectronics Gate Tvarkyklės Quad HiSide smart Pwr Solid St Relay 2 842Prieinamumas
Min.: 1
Daugkart.: 1

Relay Drivers High-Side SMD/SMT PowerSO-12 4 Driver 4 Output 1 A 10 V 36 V 94 us 8 us - 40 C + 125 C VN340SP-33-E Tube
STMicroelectronics Gate Tvarkyklės SS RELAY 2 395Prieinamumas
Min.: 1
Daugkart.: 1

Relay Drivers High-Side SMD/SMT SOP-10 4 Driver 4 Output 1 A 10 V 36 V 94 us 8 us - 40 C + 125 C VN340SP-E Tube
STMicroelectronics Gate Tvarkyklės Quad HiSide smart Pwr Solid St Relay 3 201Prieinamumas
Min.: 1
Daugkart.: 1
: 600

Relay Drivers High-Side SMD/SMT PowerSO-10 4 Driver 4 Output 1 A 10 V 36 V 94 us 8 us - 40 C + 125 C VN340SP-E Reel, Cut Tape, MouseReel