1531886

Phoenix Contact
651-1531886
1531886

Mfr.:

Description:
Power Outlet Strips SACB-DT-DBM-CAN-L-IV

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Power Outlet Strips
Accessories
Black
4 Outlet
238 mm
13 A
Not Protected
Mobile Hydraulics
DB
Bulk
Brand: Phoenix Contact
Cable Type: DT04 Connector
Height: 33 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power Outlet Strips
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 51 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536698000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DT Distribution Boxes

Phoenix Contact DT (also known as Deutsch) Distribution Boxes provide a compact solution for signal collection and bundling, simplifying designers' DT cable connections. These Phoenix Contact distribution boxes consolidate multiple connection points into a single master cable for increased efficiency and easy disconnection in the field. DT boxes attach directly to a machine using mounting holes on the device and are built out of heavy-duty materials to withstand the environmental pressures of agricultural and industrial vehicle applications. Phoenix Contact DT boxes and CAN splitters feature an IP67/ IP69K water and dust protection rating to guarantee their operation under a wide range of field conditions. Optional LED lights indicate sensor status.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,35 € 100,35 €