PDIP-7 DC/DC Converters - Through Hole

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Texas Instruments DC/DC Converters - Through Hole Mini 2W Iso Unreg DC /DC Converter 101In Stock
21,83 €
21,01 €
20,67 €
20,22 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 85 C - 40 C DCP022405
Texas Instruments DC/DC Converters - Through Hole 1 W 5-V input to 5- V output 2 kVDC iso 239In Stock
13,28 €
12,78 €
12,58 €
12,33 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 2 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 100 C - 40 C DCPA10505
Texas Instruments DC/DC Converters - Through Hole Mini 1W 1500Vrms Iso late DC/DC Cnvrtr 358In Stock
18,51 €
17,82 €
17,53 €
17,14 €
15,41 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 12 V 41.5 mA - 12 V 41.5 mA 1.5 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 85 C - 40 C DCV011512D
Texas Instruments DC/DC Converters - Through Hole Mini 2W Iso Unreg DC /DC Converter 48In Stock
15,63 €
15,05 €
14,81 €
14,48 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 3.3 V 600 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 85 C - 40 C DCP020503
Texas Instruments DC/DC Converters - Through Hole Miniature 1W Isolat ed Unregulated DC/DC 96In Stock
21,10 €
20,32 €
20,00 €
19,56 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 83 mA 2 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 100 C - 40 C DCPA10512
Texas Instruments DC/DC Converters - Through Hole Mini 1W Iso Unreg DC /DC Converter 67In Stock
18,16 €
17,49 €
17,21 €
16,83 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 12 V 41.5 mA - 12 V 41.5 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 100 C - 40 C DCP011512DB
Texas Instruments DC/DC Converters - Through Hole Mini 2W Iso Unreg DC /DC Converter 43In Stock
20,49 €
19,73 €
19,41 €
19,00 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 5 V 200 mA - 5 V 200 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 85 C - 40 C DCP022405D
Texas Instruments DC/DC Converters - Through Hole Mini 1W Iso Unreg DC /DC Converter 1 113In Stock
18,86 €
18,16 €
17,87 €
17,50 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 15 V 33 mA - 15 V 33 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 100 C - 40 C DCP011515DB
Texas Instruments DC/DC Converters - Through Hole Mini 2W Iso Unreg DC /DC Converter 1 102In Stock
16,55 €
15,93 €
15,67 €
15,33 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 400 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 85 C - 40 C DCP020505
Texas Instruments DC/DC Converters - Through Hole Mini 1W Iso Unreg DC /DC Converter 440In Stock
675Expected 10/14/2026
17,36 €
16,72 €
16,45 €
16,09 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 100 C - 40 C DCP010505B
Texas Instruments DC/DC Converters - Through Hole Mini 1W Iso Unreg DC /DC Converter 101In Stock
16,86 €
16,23 €
15,96 €
15,62 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 5 V 100 mA - 5 V 100 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 100 C - 40 C DCP010505DB
Texas Instruments DC/DC Converters - Through Hole Mini 1W Iso Unreg DC /DC Converter 91In Stock
17,36 €
16,72 €
16,45 €
16,09 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 83 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 100 C - 40 C DCP010512B
Texas Instruments DC/DC Converters - Through Hole Mini 1W Iso Unreg DC /DC Converter 334In Stock
16,37 €
15,82 €
15,48 €
15,23 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 12 V 41.5 mA - 12 V 41.5 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 100 C - 40 C DCP010512DB
Texas Instruments DC/DC Converters - Through Hole Mini 1W Iso Unreg DC /DC Converter 245In Stock
16,70 €
16,08 €
15,82 €
15,48 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 15 V 33 mA - 15 V 33 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 100 C - 40 C DCP010515DB
Texas Instruments DC/DC Converters - Through Hole Mini 1W Iso Unreg DC /DC Converter 256In Stock
22,16 €
21,34 €
20,98 €
20,13 €
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 200 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 100 C - 40 C DCP012405B
Texas Instruments DC/DC Converters - Through Hole Mini 1W Iso Unreg DC /DC Converter 174In Stock
21,33 €
20,53 €
20,20 €
19,75 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 15 V 33 mA - 15 V 33 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 100 C - 40 C DCP012415DB
Texas Instruments DC/DC Converters - Through Hole Mini 2W Iso Unreg DC /DC Converter 234In Stock
18,14 €
17,46 €
17,17 €
16,79 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 15 V 66.5 mA - 15 V 66.5 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 85 C - 40 C DCP020515D
Texas Instruments DC/DC Converters - Through Hole Mini 2W Iso Unreg DC /DC Converter 139In Stock
18,21 €
17,54 €
17,25 €
16,87 €
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 12 V 83 mA - 12 V 83 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 85 C - 40 C DCP021212D
Texas Instruments DC/DC Converters - Through Hole Mini 2W Iso Unreg DC /DC Converter 110In Stock
19,14 €
18,43 €
18,13 €
17,73 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 12 V 166 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 85 C - 40 C DCP021212
Texas Instruments DC/DC Converters - Through Hole Mini 1W 1500Vrms Iso late DC/DC Cnvrtr 144In Stock
18,49 €
17,80 €
17,51 €
17,14 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 15 V 33 mA - 15 V 33 mA 1.5 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 85 C - 40 C DCV011515D
Texas Instruments DC/DC Converters - Through Hole Mini 2W Iso Unreg DC /DC Converter 20In Stock
15,63 €
15,04 €
14,80 €
14,48 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 7 V 285 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 85 C - 40 C DCP020507
Texas Instruments DC/DC Converters - Through Hole Mini 2W Iso Unreg DC /DC Converter 12In Stock
18,64 €
17,95 €
17,66 €
17,27 €
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 9 V 222 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 85 C - 40 C DCP020509
Texas Instruments DC/DC Converters - Through Hole Mini 1W 1500Vrms Iso late DC/DC Cnvrtr 19In Stock
27,37 €
27,28 €
24,02 €
23,98 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 15 V 33 mA - 15 V 33 mA 1.5 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 85 C - 40 C DCV012415D
Texas Instruments DC/DC Converters - Through Hole Mini 1W Iso Unreg DC -DC Converter
5In Stock
16,95 €
16,89 €
14,35 €
12,74 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 6.5 V 76.5 mA - 6.5 V 76.5 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 100 C - 40 C DCP010507DB
Texas Instruments DC/DC Converters - Through Hole Mini 1W Iso Unreg DC /DC Converter ALT 5 ALT 595-DCP010512DBP
35In Stock
16,97 €
14,42 €
12,56 €
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 12 V 41.5 mA - 12 V 41.5 mA 1 kV PDIP-7 19.69 mm (0.775 in) 7.11 mm (0.28 in) 5.33 mm (0.21 in) Industrial + 100 C - 40 C DCP010512DB