11 mm DC/DC Converters - SMD

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Murata Power Solutions DC/DC Converters - SMD 1W 24VIN +/- 5VOUT 180In Stock
420Expected 10/5/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 1 kV 12.7 mm 11 mm 7.05 mm Medical, Industrial MTE1
RECOM Power DC/DC Converters - SMD 0.25W 3.3VIN 05VOUT CONV DC/DC 71In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 2.97 V 3.63 V 5 V 50 mA 1 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
Murata Power Solutions DC/DC Converters - SMD 1W 5-6V SINGLE 1KV DC/DC 16In Stock
60Expected 8/6/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 6 V 167 mA 1 kV 12.7 mm 11 mm 7.05 mm Medical, Industrial MTE1
Murata Power Solutions DC/DC Converters - SMD 10.8V-13.2V IN 52In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 1 kV 12.7 mm 11 mm 7.05 mm Medical, Industrial MTE1
RECOM Power DC/DC Converters - SMD 0.25W 05VIN 05VOUT CONV DC/DC 49In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 4.5 V 5.5 V 5 V 50 mA 1 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
Murata Power Solutions DC/DC Converters - SMD 26In Stock
500Expected 12/21/2026
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 2.97 V 3.63 V 5 V 200 mA 1 kV 12.7 mm 11 mm 7.05 mm MTE1
Murata Power Solutions DC/DC Converters - SMD 1W 5-5V SINGLE 1KV DC/DC
500Expected 11/23/2026
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV 12.7 mm 11 mm 7.05 mm Medical, Industrial MTE1
Murata Power Solutions DC/DC Converters - SMD
1 800On Order
Min.: 1
Mult.: 1
: 500

Isolated 1 Output 1 W 4.5 V 5.5 V 6 V 167 mA 1 kV 12.7 mm 11 mm 7.05 mm Medical, Industrial MTE1
Murata Power Solutions DC/DC Converters - SMD 1W 3.3-5.0V SINGLE 1KV DC/DC
90Expected 1/4/2027
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 5 V 200 mA 1 kV 12.7 mm 11 mm 7.05 mm Medical, Industrial MTE1
Murata Power Solutions DC/DC Converters - SMD 1W 5-5V SINGLE 1KV DC/DC
60Expected 10/5/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV 12.7 mm 11 mm 7.05 mm Medical, Industrial MTE1
Murata Power Solutions DC/DC Converters - SMD 1W 5-15V SINGLE 1KV DC/DC

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 67 mA 1 kV 12.7 mm 11 mm 7.05 mm Medical, Industrial MTE1
RECOM Power DC/DC Converters - SMD 0.25W 05V 05V SMD 1kV unreg Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 250 mW 4.5 V 5.5 V 5 V 50 mA 1 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 05V 05V SMD 2kV unreg Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 4.5 V 5.5 V 5 V 50 mA 2 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 05V 05V SMD 2kV unreg Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 250 mW 4.5 V 5.5 V 5 V 50 mA 2 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 05V 05V SMD 2kV unreg Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 4.5 V 5.5 V 5 V 50 mA 2 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 05V 05V SMD 2kV unreg Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 250 mW 4.5 V 5.5 V 5 V 50 mA 2 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 05V 05V SMD 1kV unreg Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 4.5 V 5.5 V 5 V 50 mA 1 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 05V 05V SMD 1kV unreg Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 250 mW 4.5 V 5.5 V 5 V 50 mA 1 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 12VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 10.8 V 13.2 V 5 V 50 mA 1 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 12V 05V SMD 1kV unreg Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 250 mW 10.8 V 13.2 V 5 V 50 mA 1 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 12V 05V SMD 2kV unreg Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 10.8 V 13.2 V 5 V 50 mA 2 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 12V 05V SMD 2kV unreg Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 250 mW 10.8 V 13.2 V 5 V 50 mA 2 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 12V 05V SMD 2kV unreg Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 10.8 V 13.2 V 5 V 50 mA 2 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 12V 05V SMD 2kV unreg Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

Isolated 1 Output 250 mW 10.8 V 13.2 V 5 V 50 mA 2 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E
RECOM Power DC/DC Converters - SMD 0.25W 12V 05V SMD 1kV unreg Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 10.8 V 13.2 V 5 V 50 mA 1 kV SMD-8 12.75 mm 11 mm 7 mm Industrial R0.25S/E