RO/E Series DC/DC Converters - Through Hole

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Through Hole 1W 3.3VIN 05VOUT CONV DC/DC 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 100 C - 40 C RO/E
RECOM Power DC/DC Converters - Through Hole 1W 05VIN 05VOUT CONV DC/DC 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 100 C - 40 C RO/E
RECOM Power DC/DC Converters - Through Hole 1W 12VIN 05VOUT CONV DC/DC 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 100 C - 40 C RO/E
RECOM Power DC/DC Converters - Through Hole 1W 24VIN 05VOUT CONV DC/DC 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 100 C - 40 C RO/E
RECOM Power DC/DC Converters - Through Hole 1W 05VIN 05VOUT CONV DC/DC 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 100 C - 40 C RO/E
RECOM Power DC/DC Converters - Through Hole 1W 3.3VIN 05VOUT CONV DC/DC 34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 100 C - 40 C RO/E
RECOM Power DC/DC Converters - Through Hole 1W 05VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 100 C - 40 C RO/E
RECOM Power DC/DC Converters - Through Hole 1W 05VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 100 C - 40 C RO/E
RECOM Power DC/DC Converters - Through Hole 1W 12VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 100 C - 40 C RO/E
RECOM Power DC/DC Converters - Through Hole 1W 12VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 100 C - 40 C RO/E
RECOM Power DC/DC Converters - Through Hole 1W 12VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 100 C - 40 C RO/E
RECOM Power DC/DC Converters - Through Hole 1W 24VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 100 C - 40 C RO/E
RECOM Power DC/DC Converters - Through Hole 1W 24VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 100 C - 40 C RO/E
RECOM Power DC/DC Converters - Through Hole 1W 24VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 100 C - 40 C RO/E
RECOM Power DC/DC Converters - Through Hole 1W 3.3VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 5 V 200 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 100 C - 40 C RO/E
RECOM Power DC/DC Converters - Through Hole 1W 3.3VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 5 V 200 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial + 100 C - 40 C RO/E