PRC60 Series DC/DC Converters - Through Hole

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 9 36 Vdc input, 24 Vdc, 4 A, single regulated output, DIP 65In Stock
144On Order
Min.: 1
Mult.: 1
Isolated 1 Output 60 W 9 V 36 V 24 V 2.5 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) + 105 C - 40 C PRC60
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 18 75 Vdc input, 12 Vdc, 5 A, single regulated output, DIP 26In Stock
36Expected 10/22/2026
Min.: 1
Mult.: 1
Isolated 1 Output 60 W 18 V 75 V 12 V 5 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) + 105 C - 40 C PRC60
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 9 36 Vdc input, +/-12 Vdc, 2.5 A, single regulated output, DIP 12In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 60 W 9 V 36 V 12 V 2.5 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) + 105 C - 40 C PRC60
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 9 36 Vdc input, 5 Vdc, 12 A, single regulated output, DIP 1In Stock
36Expected 8/28/2026
Min.: 1
Mult.: 1
Isolated 1 Output 60 W 9 V 36 V 5 V 12 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) + 105 C - 40 C PRC60
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 9 36 Vdc input, 12 Vdc, 5 A, single regulated output, DIP 121In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 60 W 9 V 36 V 12 V 5 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) + 105 C - 40 C PRC60
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 18 75 Vdc input, +/-12 Vdc, 2.5 A, single regulated output, DIP 51In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 60 W 18 V 75 V 12 V 2.5 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) + 105 C - 40 C PRC60
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 18 75 Vdc input, 24 Vdc, 2.5 A, single regulated output, DIP 36In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 60 W 18 V 75 V 24 V 2.5 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) + 105 C - 40 C PRC60
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 18 75 Vdc input, 5 Vdc, 12 A, single regulated output, DIP 44In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 60 W 18 V 75 V 5 V 12 A 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) + 105 C - 40 C PRC60

CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 9 36 Vdc input, +/-15 Vdc, 2 A, single regulated output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 36
Mult.: 18
Isolated PRC60
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 9 36 Vdc input, +/-24 Vdc, 1.25 A, single regulated output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 1 008
Mult.: 18
Isolated 2 Output 60 W 9 V 36 V 24 V 1.25 A - 24 V 1.25 A 1.6 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) Medical, Industrial + 105 C - 40 C PRC60

CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 9 36 Vdc input, 15 Vdc, 4 A, single regulated output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 36
Mult.: 18
Isolated PRC60

CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 9 36 Vdc input, 3.3 Vdc, 12 A, single regulated output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 36
Mult.: 18
Isolated PRC60

CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 18 75 Vdc input, +/-15 Vdc, 2 A, single regulated output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 36
Mult.: 18
Isolated PRC60
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 18 75 Vdc input, +/-24 Vdc, 1.25 A, single regulated output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 1 008
Mult.: 18
Isolated 2 Output 60 W 18 V 75 V 24 V 1.25 A - 24 V 1.25 A 1.6 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) Medical, Industrial + 105 C - 40 C PRC60

CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 18 75 Vdc input, 15 Vdc, 4 A, single regulated output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 36
Mult.: 18
Isolated PRC60

CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 18 75 Vdc input, 3.3 Vdc, 12 A, single regulated output, DIP Non-Stocked Lead-Time 14 Weeks
Min.: 36
Mult.: 18
Isolated PRC60