IM Series DC/DC Converters - Through Hole

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., single output, 4:1 Input, SIP 437In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 3.3 V 500 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., single output, 4:1 Input, SIP 145In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 12 V 165 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., single output, 4:1 Input, SIP 251In Stock
1 010On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 5 V 400 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., single output, 4:1 Input, SIP 891In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 15 V 135 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., dual output, 4:1 Input, SIP 36In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 9 V 36 V 12 V 85 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., dual output, 4:1 Input, SIP 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 18 V 75 V 12 V 85 mA - 12 V 85 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., single output, 4:1 Input, SIP 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 75 V 15 V 135 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., dual output, 4:1 Input, SIP
40Expected 10/26/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 36 V 5 V 200 mA - 5 V 200 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., dual output, 4:1 Input, SIP
20Expected 11/3/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 36 V 15 V 65 mA - 15 V 65 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., single output, 4:1 Input, SIP
103On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 75 V 5 V 400 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., dual output, 4:1 Input, SIP
30Expected 11/16/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 18 V 75 V 15 V 65 mA - 15 V 65 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., single output, 4:1 Input, SIP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 75 V 3.3 V 500 mA 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., dual output, 4:1 Input, SIP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 18 V 75 V 5 V 200 mA - 5 V 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM
XP Power DC/DC Converters - Through Hole DC-DC, 2W reg., single output, 4:1 Input, SIP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 75 V 12 V 1.5 kV SIP-9 26 mm (1.024 in) 9.2 mm (0.362 in) 12.5 mm (0.492 in) Industrial + 100 C - 40 C IM