8 mm DC/DC Converters - SMD

Results: 140
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 9Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 9 V 110 mA 13.7 mm 8 mm 6.7 mm + 85 C - 40 C SH01S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 12Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 84 mA 13.7 mm 8 mm 6.7 mm + 85 C - 40 C SH01S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 15Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 67 mA 13.7 mm 8 mm 6.7 mm + 85 C - 40 C SH01S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 3.3Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 3.3 V 300 mA 1.5 kV 13.7 mm 8 mm 6.7 mm Medical, Industrial + 85 C - 40 C SH01S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 5Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 13.7 mm 8 mm 6.7 mm + 85 C - 40 C SH01S/D
Delta Electronics DC/DC Converters - SMD 10.8-13.2Vin 9V 110mA 1W SMT Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 9 V 110 mA 1.5 kV 13.7 mm 8 mm 6.7 mm Medical, Industrial + 85 C - 40 C SH01
Delta Electronics DC/DC Converters - SMD 10.8-13.2Vin 12V 84mA 1W SMT Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 10.8 V 13.2 V 12 V 84 mA 13.7 mm 8 mm 6.7 mm Medical, Industrial + 85 C - 40 C SH01
Delta Electronics DC/DC Converters - SMD 10.8-13.2Vin 15V 67mA 1W SMT Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 10.8 V 13.2 V 15 V 67 mA 13.7 mm 8 mm 6.7 mm Medical, Industrial + 85 C - 40 C SH01
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 12Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 13.5 V 16.5 V 12 V 84 mA 13.7 mm 8 mm 6.7 mm + 85 C - 40 C SH01S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 15Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 13.5 V 16.5 V 15 V 67 mA 13.7 mm 8 mm 6.7 mm + 85 C - 40 C SH01S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 3.3Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 3.3 V 300 mA 1.5 kV 13.7 mm 8 mm 6.7 mm Medical, Industrial + 85 C - 40 C SH01S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 9Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 9 V 110 mA 13.7 mm 8 mm 6.7 mm + 85 C - 40 C SH01S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 15Vout, 1W Non-Stocked Lead-Time 56 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 15 V 67 mA 13.7 mm 8 mm 6.7 mm + 85 C - 40 C SH01S/D
TRACO Power TES 1-0510V-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 3.3 Non-Stocked
Min.: 450
Mult.: 450
: 450

Isolated 1 Output 1 W 3.3 V 260 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm + 85 C - 40 C TES 1V
TRACO Power TES 1-0511V-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 5 Non-Stocked Lead-Time 14 Weeks
Min.: 450
Mult.: 450
: 450

Isolated 1 Output 1 W 5 V 200 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm + 85 C - 40 C TES 1V
TRACO Power TES 1-0512V-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 12 Non-Stocked
Min.: 450
Mult.: 450
: 450

Isolated 1 Output 1 W 12 V 84 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm + 85 C - 40 C TES 1V
TRACO Power TES 1-0513V-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 15 Non-Stocked
Min.: 450
Mult.: 450
: 450

Isolated 1 Output 1 W 15 V 67 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm + 85 C - 40 C TES 1V
TRACO Power TES 1-0521V-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): 5; Output 2 (Vdc): -5 Non-Stocked
Min.: 450
Mult.: 450
: 450

Isolated 2 Output 1 W 5 V 100 mA - 5 V 100 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm + 85 C - 40 C TES 1V
TRACO Power TES 1-0522V-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): -12; Output 2 (Vdc): -12 Non-Stocked
Min.: 450
Mult.: 450
: 450

Isolated 2 Output 1 W 12 V 42 mA - 12 V 42 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm + 85 C - 40 C TES 1V
TRACO Power TES 1-0523V-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 5 VDC +/-10%; Output 1 (Vdc): -15; Output 2 (Vdc): -15 Non-Stocked
Min.: 450
Mult.: 450
: 450

Isolated 2 Output 1 W 15 V 34 mA - 15 V 34 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm + 85 C - 40 C TES 1V
TRACO Power TES 1-1210V-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 12 VDC +/-10%; Output 1 (Vdc): 3.3 Non-Stocked
Min.: 450
Mult.: 450
: 450

Isolated 1 Output 1 W 3.3 V 260 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm + 85 C - 40 C TES 1V
TRACO Power TES 1-1211V-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 12 VDC +/-10%; Output 1 (Vdc): 5 Non-Stocked
Min.: 450
Mult.: 450
: 450

Isolated 1 Output 1 W 5 V 200 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm + 85 C - 40 C TES 1V
TRACO Power TES 1-1212V-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 12 VDC +/-10%; Output 1 (Vdc): 12 Non-Stocked
Min.: 450
Mult.: 450
: 450

Isolated 1 Output 1 W 12 V 84 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm + 85 C - 40 C TES 1V
TRACO Power TES 1-1213V-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 12 VDC +/-10%; Output 1 (Vdc): 15 Non-Stocked
Min.: 450
Mult.: 450
: 450

Isolated 1 Output 1 W 15 V 67 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm + 85 C - 40 C TES 1V
TRACO Power TES 1-1221V-TR
TRACO Power DC/DC Converters - SMD Style: SMD; Output Power (W): 1; Input Voltage: 12 VDC +/-10%; Output 1 (Vdc): 5; Output 2 (Vdc): -5 Non-Stocked
Min.: 450
Mult.: 450
: 450

Isolated 2 Output 1 W 5 V 100 mA - 5 V 100 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm + 85 C - 40 C TES 1V