8 mm DC/DC Converters - SMD

Results: 140
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 20In Stock
20Expected 8/27/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 15 V 34 mA - 15 V 34 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm Industrial + 85 C - 40 C TES 1V
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 3.3 V 260 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm Industrial + 85 C - 40 C TES 1V
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 44In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 9 V 110 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 51In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 12 V 42 mA - 12 V 42 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm Industrial + 85 C - 40 C TES 1V
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 40In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 21.6 V 26.4 V 15 V 34 mA - 15 V 34 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm Industrial + 85 C - 40 C TES 1V
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 5Vout, 1W 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV 12.7 mm 8 mm 6.8 mm Medical, Industrial + 85 C - 40 C SA01S
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 9Vout, 1W 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 9 V 110 mA 1 kV 12.7 mm 8 mm 6.8 mm Medical, Industrial + 85 C - 40 C SA01S
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 12Vout, 1W 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 12 V 84 mA 1 kV 12.7 mm 8 mm 6.8 mm Medical, Industrial + 85 C - 40 C SA01S
TRACO Power DC/DC Converters - SMD 1W 5Vin 5V 200mA SMT Iso 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 3 kV SOIC-22 15.24 mm 8 mm 6.7 mm Industrial + 85 C - 40 C TSV
TRACO Power DC/DC Converters - SMD 1W 12Vin 12V 80mA SMT Iso 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 12 V 80 mA 3 kV SOIC-22 15.24 mm 8 mm 6.7 mm Industrial + 85 C - 40 C TSV
TRACO Power DC/DC Converters - SMD 12Vin +/-15V +/-30mA 1W SMT Iso 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 10.8 V 13.2 V 15 V 30 mA - 15 V 30 mA 3 kV SOIC-22 15.24 mm 8 mm 6.7 mm Industrial + 85 C - 40 C TSV
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 15Vout, 1W 56In Stock
100Expected 1/1/2027
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 67 mA 1 kV 12.7 mm 8 mm 6.8 mm Medical, Industrial + 85 C - 40 C SA01S
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 3.3Vout, 1W 84In Stock
100Expected 2/12/2027
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 3.3 V 300 mA 1.5 kV 13.7 mm 8 mm 6.7 mm Medical, Industrial + 85 C - 40 C SH01S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 12Vout, 1W 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 12 V 84 mA 13.7 mm 8 mm 6.7 mm + 85 C - 40 C SH01S/D
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case
50Expected 8/27/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 15 V 65 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case
10Expected 9/4/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 65 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case
40On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 9 V 110 mA 1.5 kV SMD-8 13.7 mm 8 mm 6.7 mm Industrial + 90 C - 40 C TES 1
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case
10Expected 9/18/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 260 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm Industrial + 85 C - 40 C TES 1V
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 60Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm Industrial + 85 C - 40 C TES 1V
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 160Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm Industrial + 85 C - 40 C TES 1V
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 120Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 15 V 67 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm Industrial + 85 C - 40 C TES 1V
TRACO Power DC/DC Converters - SMD 5Vin +/-15V +/-30mA 1W SMT Iso 450Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 4.5 V 5.5 V 15 V 30 mA - 15 V 30 mA 3 kV SOIC-22 15.24 mm 8 mm 6.7 mm Industrial + 85 C - 40 C TSV
TRACO Power DC/DC Converters - SMD 1W 12Vin 5V 200mA SMT Iso 90Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 3 kV SOIC-22 15.24 mm 8 mm 6.7 mm Industrial + 85 C - 40 C TSV
TRACO Power DC/DC Converters - SMD 1W 24Vin 5V 200mA SMT Iso 90Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 5 V 200 mA 3 kV SOIC-22 15.24 mm 8 mm 6.7 mm Industrial + 85 C - 40 C TSV
TRACO Power DC/DC Converters - SMD 1W 24Vin 12V 80mA SMT Iso 920Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 12 V 80 mA 3 kV SOIC-22 15.24 mm 8 mm 6.7 mm Industrial + 85 C - 40 C TSV