DIP-8 Tube DC/DC Converters - Through Hole

Results: 320
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 18-36Vin 5Vout 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 18 V 36 V 5 V 6 A 1.6 kV DIP-8 50.8 mm (2 in) 40.6 mm (1.598 in) 10.2 mm (0.402 in) Industrial + 70 C - 40 C RP30-E
Murata Power Solutions DC/DC Converters - Through Hole 3W 48-12V DUAL XWP DC/DC 186In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 18 V 72 V 12 V 125 mA - 12 V 125 mA 1 kV DIP-8 31.75 mm (1.25 in) 20.32 mm (0.8 in) 11.43 mm (0.45 in) Industrial + 75 C - 40 C BST
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 5Vin 9Vout 39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 4.5 V 5.5 V 9 V 140 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 60W DC/DC 1.6kV REG 2:1 18-36Vin 5Vout 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 18 V 36 V 5 V 12 A 1.6 kV DIP-8 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial + 50 C - 40 C RP60-G
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 5Vin 24Vout 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 4.5 V 5.5 V 24 V 52 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 40W DC/DC 1.6kV REG 4:1 9-36Vin 5Vout 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 9 V 36 V 5 V 8 A 1.6 kV DIP-8 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial + 57 C - 40 C RP40-GW
RECOM Power DC/DC Converters - Through Hole 60W DC/DC 1.6kV REG 2:1 18-36Vin 3.3out 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 18 V 36 V 3.3 V 14 A 1.6 kV DIP-8 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial + 50 C - 40 C RP60-G
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-12V DIP SINGLE DC/DC 105In Stock
245Expected 10/5/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 83 mA 1 kV DIP-8 11.6 mm (0.457 in) 9.9 mm (0.39 in) 6.9 mm (0.272 in) Industrial + 85 C - 40 C NME
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 9Vin 24Vout 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 8.1 V 9.9 V 24 V 52 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 15Vin 24Vout 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 13.5 V 16.5 V 24 V 52 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 9Vin 24Vout 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 8.1 V 9.9 V 24 V 52 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 3.3Vin 12Vout 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 2.97 V 3.63 V 12 V 104 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 24Vin 9Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 21.6 V 26.4 V 9 V 140 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 5Vin 3.3Vout 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 4.5 V 5.5 V 3.3 V 378 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 12Vin 5Vout 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 10.8 V 13.2 V 5 V 250 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 12Vin 07Vout 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 10.8 V 13.2 V 7 V 180 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 24Vin 5Vout 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 21.6 V 26.4 V 5 V 250 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 3.3Vin 12Vout 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 2.97 V 3.63 V 12 V 104 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 3.3Vin 3.3Vout 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 2.97 V 3.63 V 3.3 V 378 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 9Vin 5Vout 33In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 8.1 V 9.9 V 5 V 250 mA 2 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
RECOM Power DC/DC Converters - Through Hole 1.25W DC/DC 1kV UNREG 3.3Vin 24Vout 36In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.25 W 2.97 V 3.63 V 24 V 52 mA 1 kV DIP-8 12.6 mm (0.496 in) 10.1 mm (0.398 in) 7.62 mm (0.3 in) Industrial + 85 C - 40 C RN
TRACO Power DC/DC Converters - Through Hole 1W 4.5-5.5Vin 12V 84mA DIP-8 Unregulated 54In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 12 V 84 mA 1.8 kV DIP-8 12.7 mm (0.5 in) 10.2 mm (0.402 in) 8 mm (0.315 in) Industrial + 85 C - 40 C TDU 1
TRACO Power DC/DC Converters - Through Hole 1W 10.8-13.2Vin 5V 200mA DIP-8 Unregulated 57In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 1.8 kV DIP-8 12.7 mm (0.5 in) 10.2 mm (0.402 in) 8 mm (0.315 in) Industrial + 85 C - 40 C TDU 1
TRACO Power DC/DC Converters - Through Hole 1W 10.8-13.2Vin 12V 84mA DIP-8 Unregulated 109In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 12 V 84 mA 1.8 kV DIP-8 12.7 mm (0.5 in) 10.2 mm (0.402 in) 8 mm (0.315 in) Industrial + 85 C - 40 C TDU 1
Murata Power Solutions DC/DC Converters - Through Hole 1W 12-12V DIP SINGLE DC/DC 464In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 12 V 83 mA 1 kV DIP-8 11.6 mm (0.457 in) 9.9 mm (0.39 in) 6.9 mm (0.272 in) Industrial + 85 C - 40 C NME