Chassis DC/DC Converters - Chassis Mount

Results: 3 445
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - Chassis Mount 6 W, 9-36 Vdc input, +/-15 Vdc, +/-0.2 A, dual regulated output, chassis mount, no ctrl pin 88In Stock
72Expected 10/13/2026
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 VDC 36 VDC 15 VDC 200 mA - 15 VDC - 200 mA 1.5 kVDC 76 mm 31.5 mm 21.3 mm Industrial + 85 C - 40 C DQD6-T
CUI Inc. DC/DC Converters - Chassis Mount 6 W, 9-36 Vdc input, 5 Vdc, 1.2 A, single regulated output, chassis mount, no ctrl pin 118In Stock
144On Order
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 VDC 36 VDC 5 VDC 1.2 A 1.5 kVDC 76 mm 31.5 mm 21.3 mm Industrial + 85 C - 40 C DQD6-T
CUI Inc. DC/DC Converters - Chassis Mount 6 W, 9-36 Vdc input, 15 Vdc, 0.4 A, single regulated output, chassis mount, no ctrl pin 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 VDC 36 VDC 15 VDC 400 mA 1.5 kVDC 76 mm 31.5 mm 21.3 mm Industrial + 85 C - 40 C DQD6-T
CUI Inc. DC/DC Converters - Chassis Mount isolated, 50W, 18-75 Vdc input, 12 Vdc, 4.17 A, single regulated output, chassis mount 12In Stock
36Expected 10/9/2026
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 18 VDC 75 VDC 12 VDC 4.167 A 1.5 kVDC 76 mm 31.5 mm 21.3 mm Industrial + 105 C - 40 C DQD50
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 12 Vdc, 1.667 A, single regulated output, chassis mount 131In Stock
36Expected 10/2/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 12 V 1.667 A 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 5 Vdc, 1.2 A, single regulated output, chassis mount 104In Stock
324On Order
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 36 V 5 V 1.5 A 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 10 36 Vdc input, 12 Vdc, 2.5 A, single regulated output, chassis mount 26In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 10 VDC 36 VDC 12 VDC 2.5 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial + 100 C - 40 C DQC30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 19 74 Vdc input, +/-12 Vdc, 1.25 A, dual regulated output, chassis mount 38In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 19 VDC 74 VDC 12 VDC 1.25 A - 12 VDC - 1.25 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial + 100 C - 40 C DQC30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 10 36 Vdc input, 5 Vdc, 6 A, single regulated output, chassis mount 38In Stock
75On Order
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 10 VDC 36 VDC 5 VDC 6 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial + 100 C - 40 C DQC30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 15 Vdc, 0.4 A, single regulated output, chassis mount 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 36 V 15 V 400 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 9 Vdc, 2.22 A, single regulated output, chassis mount 8In Stock
36Expected 8/28/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 9 V 36 V 9 V 2.222 A 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 18-75 Vdc input, 24 Vdc, 0.833 A, single regulated output, chassis mount 33In Stock
72On Order
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 18 V 75 V 24 V 833 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 18-75 Vdc input, 5 Vdc, 4 A, single regulated output, chassis mount 15In Stock
72On Order
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 18 V 75 V 5 V 4 A 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, +/-5 Vdc, +/-0.6 A, dual regulated output, chassis mount 64In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 9 V 36 V - 5 V - 600 mA 5 V 600 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 12 Vdc, 0.5 A, single regulated output, chassis mount 69In Stock
252On Order
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 9 V 36 V 12 V 500 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 15 Vdc, 0.4 A, single regulated output, chassis mount 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 V 75 V 15 V 400 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 24 Vdc, 0.25 A, single regulated output, chassis mount 55In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 V 75 V 24 V 250 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 5 Vdc, 1.2 A, single regulated output, chassis mount 37In Stock
36On Order
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 V 75 V 5 V 1.2 A 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 12 Vdc, 0.5 A, single regulated output, chassis mount 55In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 V 75 V 12 V 500 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, +/-15 Vdc, +/-0.667 A, dual regulated output, chassis mount 26In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 9 V 36 V - 15 V - 667 mA 15 V 667 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD20-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 18-75 Vdc input, 9 Vdc, 0.667 A, single regulated output, chassis mount 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 18 V 75 V 9 V 667 mA 1.5 kV 76 mm 31.5 mm 21.3 mm + 85 C - 40 C DQD6
TRACO Power DC/DC Converters - Chassis Mount 10W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 671In Stock
125Expected 8/28/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 36 V 12 V 833 mA 3 kV 79 mm 34 mm 22 mm Industrial + 93 C - 40 C TMDC10
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 10 36 Vdc input, +/-15 Vdc, 1 A, dual regulated output, chassis mount 21In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 10 VDC 36 VDC 15 VDC 1 A - 15 VDC - 1 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial + 100 C - 40 C DQC30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 19 74 Vdc input, 15 Vdc, 2 A, single regulated output, chassis mount 15In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 19 VDC 74 VDC 15 VDC 2 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial + 100 C - 40 C DQC30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 19 74 Vdc input, 5 Vdc, 6 A, single regulated output, chassis mount 12In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 19 VDC 74 VDC 5 VDC 6 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial + 100 C - 40 C DQC30-T