PS8-300ATX-ZBE

Advantech
923-PS8-300ATX-ZBE
PS8-300ATX-ZBE

Mfr.:

Description:
DC/DC Converters - Chassis Mount 80+ Bronze PS/2 SPS 300W ATX (DELTA) RoH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
4 Output
300 W
3.3 V
16 A
5 V
19 A
150 mm
140 mm
86 mm
Brand: Advantech
Mounting Style: Chassis
Output Current-Channel 3: 11 A
Output Current-Channel 4: 11.5 A
Output Voltage-Channel 3: 12 V
Output Voltage-Channel 4: 12 V
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,68 € 95,68 €