Analog Devices DC/DC Converters - SMD

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series


Analog Devices DC/DC Converters - SMD isoPower 5kV, LowEMI, 500mW pwr, 5V Auto 209In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4.5 V 5.5 V 100 mA 5 kV SOIC-16 12.95 mm 7.6 mm 2.44 mm Industrial ADUM6020
Analog Devices DC/DC Converters - SMD isoPower 5kV, LowEMI,500mW pwr,3.3V Auto 62In Stock
Min.: 1
Mult.: 1

Isolated 3.135 V 3.465 V 100 mA 5 kV SOIC-16 12.95 mm 7.6 mm 2.64 mm ADUM6020

Analog Devices DC/DC Converters - SMD isoPower 5kV, LowEMI,300mW pwr, 3.3V 5In Stock
80Expected 8/31/2026
Min.: 1
Mult.: 1

Isolated 3.135 V 3.465 V 60 mA 5 kV SOIC-8 7.4 mm 6.05 mm 2.65 mm ADUM6028

Analog Devices DC/DC Converters - SMD isoPower 5kV, LowEMI, 300mW pwr, 5V 123In Stock
320Expected 8/17/2026
Min.: 1
Mult.: 1

Isolated 1 Output 4.5 V 5.5 V 60 mA 5 kV SOIC-8 7.6 mm 6.05 mm 2.45 mm Industrial ADUM6028

Analog Devices DC/DC Converters - SMD isoPower 5kV, LowEMI, 300mW pwr, 5V Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

Isolated 1 Output 4.5 V 5.5 V 60 mA 5 kV SOIC-8 7.6 mm 6.05 mm 2.45 mm Industrial ADUM6028
Analog Devices DC/DC Converters - SMD isoPower 5kV, LowEMI,500mW pwr,3.3V Auto Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Isolated 3.135 V 3.465 V 100 mA 5 kV SOIC-16 12.95 mm 7.6 mm 2.64 mm ADUM6020

Analog Devices DC/DC Converters - SMD isoPower 5kV,LowEMI,300mW pwr, 3.3V Non-Stocked Lead-Time 14 Weeks
Min.: 1 500
Mult.: 1 500
: 1 500

Isolated 3.135 V 3.465 V 60 mA 5 kV SOIC-8 7.4 mm 6.05 mm 2.65 mm ADUM6028
Analog Devices ADUM6020-5WBRIZ-RL
Analog Devices DC/DC Converters - SMD isoPower 5kV, LowEMI, 500mW pwr, 5V Auto Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

Isolated 1 Output 4.5 V 5.5 V 100 mA 5 kV SOIC-16 12.95 mm 7.6 mm 2.44 mm Industrial ADUM6020