Novum DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
CUI Inc. DC/DC Converters - Through Hole 4.5-14V .6-3.3V SIP 25A 82.5W Digitl POL
Due to government regulations, Mouser is unable to sell this product in your country.
Non-Isolated 1 Output 82.5 W 600 mV to 3.3 V 25 A 26.3 mm (1.035 in) 7.6 mm (0.299 in) 15.6 mm (0.614 in) Industrial + 125 C - 40 C NDM2Z
CUI Inc. DC/DC Converters - Through Hole 7.5-14V .6-1.8V SIP 90A 162W Digital POL
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked
Non-Isolated 1 Output 162 W 600 mV to 1.8 V 90 A 50.8 mm (2 in) 9.5 mm (0.374 in) 19 mm (0.748 in) Industrial + 150 C - 40 C NDM3Z