PSE LED maitinimo šaltiniai

Rezultatai: 497
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Operacijos Mode Išvesties Srovės Kanalas 1 Išėjimo įtampa-kanalas 1 Išvesties Galia Įvesties Įtampa Temdymas Išėjimų skaičius Montavimo stilius Ilgis Plotis Aukštis Pramonė Standard Serija IP Reitingas
MEAN WELL LED maitinimo šaltiniai 40W 20V 2A IP67 Adj W/Cable
20Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 2 A 20 VDC 40 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED maitinimo šaltiniai 40.08W 24V 1.67A IP67 W/Cable
32Prieinamumas
40Tikėtina 2026-12-02
Min.: 1
Daugkart.: 1

CV + CC 1.67 A 24 VDC 40.08 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED maitinimo šaltiniai 40.08W 24V 1.67A IP65 Adj W/Intrl Pot
31Prieinamumas
80Tikėtina 2026-10-28
Min.: 1
Daugkart.: 1

CV + CC 1.67 A 24 VDC 40.08 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP65
MEAN WELL LED maitinimo šaltiniai 40.08W 24V 1.67A Adjustable, Dimmable
11Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 1.67 A 24 VDC 40.08 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP65
MEAN WELL LED maitinimo šaltiniai 40.2W 30V 1.34A IP67 W/Cable
5Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 1.34 A 30 VDC 40.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED maitinimo šaltiniai 40.2W 30V 1.34A IP65 Adj W/Intrl Pot
6Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 1.34 A 30 VDC 40.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP65
MEAN WELL LED maitinimo šaltiniai 40.2W 30V 1.34A IP67 Adj W/Cable
6Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 1.34 A 30 VDC 40.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED maitinimo šaltiniai 40.32W 36V 1.12A IP67 W/Cable
3Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 1.12 A 36 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED maitinimo šaltiniai 40.32W 36V 1.12A Adjustable, Dimmable
5Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 1.12 A 36 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP65
MEAN WELL LED maitinimo šaltiniai 40.32W 36V 1.12A IP67 Adj W/Cable
3Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 1.12 A 36 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED maitinimo šaltiniai 40.32W 42V 0.96A IP67 W/Cable
4Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 960 mA 42 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED maitinimo šaltiniai 40.32W 42V 0.96A Adjustable, Dimmable
3Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 960 mA 42 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP65
MEAN WELL LED maitinimo šaltiniai 40.32W 48V 0.84A IP67 W/Cable
1Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 840 mA 48 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED maitinimo šaltiniai 40.32W 48V 0.84A IP65 Adj W/Intrl Pot
25Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 840 mA 48 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP65
MEAN WELL LED maitinimo šaltiniai 40.32W 48V 0.84A IP67 Adj W/Cable
3Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 840 mA 48 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED maitinimo šaltiniai 40.5W 54V 0.75A IP67 W/Cable
1Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 750 mA 54 VDC 40.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED maitinimo šaltiniai 40.5W 54V 0.75A IP65 Adj W/Intrl Pot
5Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 750 mA 54 VDC 40.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP65
MEAN WELL LED maitinimo šaltiniai 40.5W 54V 0.75A IP67 Adj W/Cable
1Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 750 mA 54 VDC 40.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED maitinimo šaltiniai 60W 15V 4A IP67 W/Cable
6Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 4 A 15 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED maitinimo šaltiniai 60W 15V 4A IP67 Adj W/Cable
7Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 4 A 15 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED maitinimo šaltiniai 60W 20V 3A IP65 Adj W/Intrl Pot
6Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 3 A 20 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP65
MEAN WELL LED maitinimo šaltiniai 60W 20V 3A IP67 Adj W/Cable
3Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 3 A 20 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67
MEAN WELL LED maitinimo šaltiniai 60W 24V 2.5A IP65 Adj W/Intrl Pot
1Prieinamumas
240Pagal užsakymą
Min.: 1
Daugkart.: 1

CV + CC 2.5 A 24 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP65
MEAN WELL LED maitinimo šaltiniai 60W 24V 2.5A Adjustable, Dimmable
9Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 2.5 A 24 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP65
MEAN WELL LED maitinimo šaltiniai 60W 24V 2.5A IP67 Adj W/Cable
20Prieinamumas
40Tikėtina 2026-09-16
Min.: 1
Daugkart.: 1

CV + CC 2.5 A 24 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 147.2 mm (5.795 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-60H IP67