PSE LED maitinimo šaltiniai

Rezultatai: 497
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Operacijos Mode Išvesties Srovės Kanalas 1 Išėjimo įtampa-kanalas 1 Išvesties Galia Įvesties Įtampa Temdymas Išėjimų skaičius Montavimo stilius Ilgis Plotis Aukštis Pramonė Standard Serija IP Reitingas
MEAN WELL LED maitinimo šaltiniai 200W 500mA 200-400V CC IP65 int. pot
14Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 500 mA 200 VDC to 400 VDC 200 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H-C IP65
MEAN WELL LED maitinimo šaltiniai 200.2W 700mA143-286V CC IP65 int. pot
13Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 700 mA 143 VDC to 286 VDC 200.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H-C IP65
MEAN WELL LED maitinimo šaltiniai 200.2W 700mA143-286V CC IP67 Dimming
12Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 700 mA 143 VDC to 286 VDC 200.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H-C IP67
MEAN WELL LED maitinimo šaltiniai 192W 12V 16A IP67 RATED
11Prieinamumas
15Tikėtina 2026-09-01
Min.: 1
Daugkart.: 1

CV + CC 16 A 12 VDC 192 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED maitinimo šaltiniai 225W 15V 15A IP67 RATED
14Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 15 A 15 VDC 225 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED maitinimo šaltiniai 225W 15V 15A IP67 RATED
6Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 15 A 15 VDC 225 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED maitinimo šaltiniai 240W 20V 12A IP67 RATED
3Prieinamumas
3Pagal užsakymą
Min.: 1
Daugkart.: 1

CV + CC 12 A 20 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED maitinimo šaltiniai 240W 20V 12A IP67 RATED
6Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 12 A 20 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED maitinimo šaltiniai 240W 30V 8A 90-305VAC IP65 rated
15Prieinamumas
48Tikėtina 2026-10-28
Min.: 1
Daugkart.: 1

CV + CC 8 A 30 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED maitinimo šaltiniai 240W 30V 8A IP67 RATED
4Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 8 A 30 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED maitinimo šaltiniai 241.2W 36V 6.7A IP67 RATED
2Prieinamumas
4Pagal užsakymą
Min.: 1
Daugkart.: 1

CV + CC 6.7 A 36 VDC 241.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED maitinimo šaltiniai 249.9W59-119V 2100mA IP65 CC adj thru po
16Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 2.1 A 119 VDC 249.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220.2 mm (8.669 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H-C IP65
MEAN WELL LED maitinimo šaltiniai 285W 15V 19A IP67 Adj W/Cable
2Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 19 A 15 VDC 285 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED maitinimo šaltiniai 321W 30V 10.7A IP67 Adj W/Cable
4Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 10.7 A 30 VDC 321 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED maitinimo šaltiniai 320.2W152-305V1050mA CC IP65 Io adj w/pot
9Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 1.05 A 152 VDC to 305 VDC 320.25 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP65
MEAN WELL LED maitinimo šaltiniai 320.2W152-305V1050mA CC IP67 3in1 dimming
4Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 1.05 A 152 VDC to 305 VDC 320.25 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP67
MEAN WELL LED maitinimo šaltiniai 320.25W91-183V1750mA CC IP67 3in1 dimming
6Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 1.75 A 91 VDC to 183 VDC 320.25 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP67
MEAN WELL LED maitinimo šaltiniai 319.2W76-152V 2100mA CC IP65 Io adj w/pot
3Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 2.1 A 76 VDC to 152 VDC 319.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP65
MEAN WELL LED maitinimo šaltiniai 318.5W 46-91V 3500mA CC IP65 Io adj w/pot
1Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 3.5 A 46 VDC to 91 VDC 318.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP65
MEAN WELL LED maitinimo šaltiniai 318.5W 46-91V 3500mA CC IP67 3in1 dimming
5Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 3.5 A 46 VDC to 91 VDC 318.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP67
MEAN WELL LED maitinimo šaltiniai 39.96W 12V 3.33A IP65 Adj W/Intrl Pot
9Prieinamumas
40Tikėtina 2026-09-16
Min.: 1
Daugkart.: 1

CV + CC 3.33 A 12 VDC 39.96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP65
MEAN WELL LED maitinimo šaltiniai 39.96W 12V 3.33A Adjustable, Dimmable
7Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 3.33 A 12 VDC 39.96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H
MEAN WELL LED maitinimo šaltiniai 40.05W 15V 2.67A IP67 W/Cable
3Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 2.67 A 15 VDC 40.05 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED maitinimo šaltiniai 40W 20V 2A IP67 W/Cable
3Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 2 A 20 VDC 40 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED maitinimo šaltiniai 40W 20V 2A IP65 Adj W/Intrl Pot
3Prieinamumas
3Tikėtina 2027-01-26
Min.: 1
Daugkart.: 1

CV + CC 2 A 20 VDC 40 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP65