PSE LED maitinimo šaltiniai

Rezultatai: 497
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Operacijos Mode Išvesties Srovės Kanalas 1 Išėjimo įtampa-kanalas 1 Išvesties Galia Įvesties Įtampa Temdymas Išėjimų skaičius Montavimo stilius Ilgis Plotis Aukštis Pramonė Standard Serija IP Reitingas
MEAN WELL LED maitinimo šaltiniai 150W 12V 12.5A Adjustable, Dimmable
1Prieinamumas
5Tikėtina 2026-09-08
Min.: 1
Daugkart.: 1

Constant Current (CC) 12.5 A 12 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED maitinimo šaltiniai 150W 12V 12.5A 90-305VAC IP67 Rated
23Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 12.5 A 12 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED maitinimo šaltiniai 150W 15V 10A 90-305VAC IP67 Rated
4Prieinamumas
3Tikėtina 2026-12-11
Min.: 1
Daugkart.: 1

Constant Current (CC) 10 A 15 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED maitinimo šaltiniai 150W 20V 7.5A 90-305VAC IP67 Rated
2Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 7.5 A 20 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED maitinimo šaltiniai 150W 20V 7.5A 90-305VAC IP65 Rated
5Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 7.5 A 20 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED maitinimo šaltiniai 151.2W 24V 6.3A Adjustable, Dimmable
15Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 6.3 A 24 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED maitinimo šaltiniai 151.2W 24V 6.3A 90-305VAC IP67 Rated
28Prieinamumas
84Pagal užsakymą
Min.: 1
Daugkart.: 1

Constant Current (CC) 6.3 A 24 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED maitinimo šaltiniai 150W 30V 5A 90-305VAC IP67 Rated
13Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 5 A 30 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED maitinimo šaltiniai 150W 30V 5A 90-305VAC IP65 Rated
11Prieinamumas
12Tikėtina 2027-03-31
Min.: 1
Daugkart.: 1

Constant Current (CC) 5 A 30 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED maitinimo šaltiniai 150W 30V 5A Adjustable, Dimmable
1Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 5 A 30 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H
MEAN WELL LED maitinimo šaltiniai 150W 30V 5A 90-305VAC IP67 Rated
4Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 5 A 30 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED maitinimo šaltiniai 151.2W 36V 4.2A 90-305VAC IP67 Rated
24Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 4.2 A 36 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED maitinimo šaltiniai 151.2W 36V 4.2A 90-305VAC IP65 Rated
31Prieinamumas
84Pagal užsakymą
Min.: 1
Daugkart.: 1

Constant Current (CC) 4.2 A 36 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED maitinimo šaltiniai 151.2W 36V 4.2A Adjustable, Dimmable
1Prieinamumas
5Tikėtina 2026-08-28
Min.: 1
Daugkart.: 1

Constant Current (CC) 4.2 A 36 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H
MEAN WELL LED maitinimo šaltiniai 151.2W 36V 4.2A 90-305VAC IP67 Rated
22Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 4.2 A 36 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED maitinimo šaltiniai 151.2W 42V 3.6A 90-305VAC IP67 Rated
6Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 3.6 A 42 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED maitinimo šaltiniai 151.2W 42V 3.6A 90-305VAC IP65 Rated
18Prieinamumas
12Tikėtina 2026-11-11
Min.: 1
Daugkart.: 1

Constant Current (CC) 3.6 A 42 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED maitinimo šaltiniai 151.2W 42V 3.6A Adjustable, Dimmable
7Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 3.6 A 42 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H
MEAN WELL LED maitinimo šaltiniai 151.2W 42V 3.6A 90-305VAC IP67 Rated
8Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 3.6 A 42 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED maitinimo šaltiniai 153.6W 48V 3.2A 90-305VAC IP67 Rated
26Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 3.2 A 48 VDC 153.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED maitinimo šaltiniai 153.6W 48V 3.2A 90-305VAC IP65 Rated
3Prieinamumas
72Pagal užsakymą
Min.: 1
Daugkart.: 1

Constant Current (CC) 3.2 A 48 VDC 153.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED maitinimo šaltiniai 153.6W 48V 3.2A Adjustable, Dimmable
5Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 3.2 A 48 VDC 153.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED maitinimo šaltiniai 151.2W 54V 2.8A 90-305VAC IP67 Rated
8Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 2.8 A 54 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED maitinimo šaltiniai 151.2W 54V 2.8A Adjustable, Dimmable
6Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 2.8 A 54 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED maitinimo šaltiniai 156W 12V 13A 90-264VAC IP67 Rated
16Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 13 A 12 VDC 156 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67