PSE LED maitinimo šaltiniai

Rezultatai: 522
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Operacijos Mode Išvesties Srovės Kanalas 1 Išėjimo įtampa-kanalas 1 Išvesties Galia Įvesties Įtampa Temdymas Išėjimų skaičius Montavimo stilius Ilgis Plotis Aukštis Pramonė Standard Serija IP Reitingas
MEAN WELL LED maitinimo šaltiniai 240W 24V 10A IP67 RATED
1 290Prieinamumas
1 260Tikėtina 2026-11-09
Min.: 1
Daugkart.: 1

CV + CC 10 A 24 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED maitinimo šaltiniai 240W 24V 10A IP67 RATED
673Prieinamumas
516Tikėtina 2026-09-14
Min.: 1
Daugkart.: 1

CV + CC 10 A 24 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED maitinimo šaltiniai 264W 12V 22A IP67 W/Cable
331Prieinamumas
352Tikėtina 2026-10-28
Min.: 1
Daugkart.: 1

CV + CC 22 A 12 VDC 264 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED maitinimo šaltiniai 320.2W 24V 13.34A IP67 W/Cable
674Prieinamumas
440Tikėtina 2026-10-14
Min.: 1
Daugkart.: 1

CV + CC 13.34 A 24 VDC 320.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP67
MEAN WELL LED maitinimo šaltiniai 320.2W 24V 13.34A IP65 Adj W/Intrl Pot
407Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 13.34 A 24 VDC 320.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP65
MEAN WELL LED maitinimo šaltiniai 321.6W 48V 6.7A IP65 Adj W/Intrl Pot
409Prieinamumas
272Tikėtina 2026-09-14
Min.: 1
Daugkart.: 1

CV + CC 6.7 A 48 VDC 321.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP65
MEAN WELL LED maitinimo šaltiniai 96W 24V 4A 90-305VAC IP67 Rated
106Prieinamumas
156Tikėtina 2026-09-24
Min.: 1
Daugkart.: 1

Constant Current (CC) 4 A 24 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL LED maitinimo šaltiniai 96W 24V 4A Adjustable, Dimmable
35Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 4 A 24 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65
MEAN WELL LED maitinimo šaltiniai 120W 12V 10A 90-305VAC IP67 Rated
39Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 10 A 12 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP67
MEAN WELL LED maitinimo šaltiniai 120W 24V 5A 90-305VAC IP65 Rated
117Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 5 A 24 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP65
MEAN WELL LED maitinimo šaltiniai 120W 24V 5A 90-305VAC IP67 Rated
35Prieinamumas
60Tikėtina 2026-09-29
Min.: 1
Daugkart.: 1

Constant Current (CC) 5 A 24 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP67
MEAN WELL LED maitinimo šaltiniai 150.5W 350mA215-430V CC IP65 int. pot
68Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 350 mA 215 VDC to 430 VDC 150.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H-C IP65
MEAN WELL LED maitinimo šaltiniai 150W 12V 12.5A 90-305VAC IP67 Rated
80Prieinamumas
444Pagal užsakymą
Min.: 1
Daugkart.: 1

Constant Current (CC) 12.5 A 12 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED maitinimo šaltiniai 150W 15V 10A 90-305VAC IP65 Rated
85Prieinamumas
120Tikėtina 2026-09-16
Min.: 1
Daugkart.: 1

Constant Current (CC) 10 A 15 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED maitinimo šaltiniai 151.2W 24V 6.3A 90-305VAC IP67 Rated
248Prieinamumas
300Tikėtina 2026-09-30
Min.: 1
Daugkart.: 1

Constant Current (CC) 6.3 A 24 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED maitinimo šaltiniai 151.2W 24V 6.3A 90-305VAC IP65 Rated
142Prieinamumas
372Pagal užsakymą
Min.: 1
Daugkart.: 1

Constant Current (CC) 6.3 A 24 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED maitinimo šaltiniai 153.6W 48V 3.2A 90-305VAC IP67 Rated
50Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 3.2 A 48 VDC 153.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED maitinimo šaltiniai 151.2W 54V 2.8A 90-305VAC IP65 Rated
44Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 2.8 A 54 VDC 151.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP65
MEAN WELL LED maitinimo šaltiniai 187.2W 24V 7.8A 90-264VAC IP67 Rated
186Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 7.8 A 24 VDC 187.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP67
MEAN WELL LED maitinimo šaltiniai 187.2W 36V 5.2A 90-264VAC IP65 Rated
46Prieinamumas
168Pagal užsakymą
Min.: 1
Daugkart.: 1

Constant Current (CC) 5.2 A 36 VDC 187.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H IP65
MEAN WELL LED maitinimo šaltiniai 199.5W 1050mA95-190V CC IP67 Dimming
41Prieinamumas
Min.: 1
Daugkart.: 1

Constant Current (CC) 1.05 A 95 VDC to 190 VDC 199.5 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H-C IP67
MEAN WELL LED maitinimo šaltiniai 225W 15V 15A 90-305VAC IP65 rated
48Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 15 A 15 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED maitinimo šaltiniai 240W 24V 10A 90-305VAC IP65 rated
251Prieinamumas
564Pagal užsakymą
Min.: 1
Daugkart.: 1

CV + CC 10 A 24 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED maitinimo šaltiniai 241.2W 36V 6.7A 90-305VAC IP65 rated
194Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 6.7 A 36 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED maitinimo šaltiniai 240.2W 42V 5.72A IP67 RATED
91Prieinamumas
Min.: 1
Daugkart.: 1

CV + CC 5.72 A 42 VDC 240.24 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67