SIP-4 DC/DC Converters - Through Hole

Results: 909
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole isolated, 2W, 21.6-26.4 Vdc input, 3.3 Vdc, 0.606 A, single regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 VDC 26.4 VDC 3.3 V 606 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole isolated, 2W, 21.6-26.4 Vdc input, 5 Vdc, 0.4 A, single regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 VDC 26.4 VDC 5 V 400 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole isolated, 2W, 21.6-26.4 Vdc input, 9 Vdc, 0.223 A, single regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 VDC 26.4 VDC 9 V 223 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole isolated, 2W, 4.5-5.5 Vdc input, 12 Vdc, 0.084 A, dual regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 VDC 5.5 VDC 12 V 84 mA - 12 VDC 84 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole isolated, 2W, 4.5-5.5 Vdc input, 15 Vdc, 0.067 A, dual regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 VDC 5.5 VDC 15 V 67 mA - 15 VDC 67 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole isolated, 2W, 4.5-5.5 Vdc input, 3.3 Vdc, 0.303 A, dual regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 VDC 5.5 VDC 3.3 V 303 mA - 3.3 VDC 303 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole isolated, 2W, 4.5-5.5 Vdc input, 5 Vdc, 0.2 A, dual regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 4.5 VDC 5.5 VDC 5 V 200 mA - 5 VDC 200 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole isolated, 2W, 4.5-5.5 Vdc input, 12 Vdc, 0.167 A, single regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 VDC 5.5 VDC 12 V 167 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole isolated, 2W, 4.5-5.5 Vdc input, 15 Vdc, 0.134 A, single regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 VDC 5.5 VDC 15 V 134 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole isolated, 2W, 4.5-5.5 Vdc input, 3.3 Vdc, 0.606 A, single regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 VDC 5.5 VDC 3.3 V 606 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole isolated, 2W, 4.5-5.5 Vdc input, 5 Vdc, 0.4 A, single regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 VDC 5.5 VDC 5 V 400 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
CUI Inc. DC/DC Converters - Through Hole isolated, 2W, 4.5-5.5 Vdc input, 9 Vdc, 0.223 A, single regulated output, SIP, w/ SCP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 VDC 5.5 VDC 9 V 223 mA 4 kV SIP-4 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial DSM2-S
Murata Power Solutions DC/DC Converters - Through Hole 2W 12-12V SIP DC/DC Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 V 13.2 V 12 V 167 mA 1 kV SIP-4 14 mm (0.551 in) 7.5 mm (0.295 in) 10 mm (0.394 in) Industrial NML
RECOM Power DC/DC Converters - Through Hole 3W 5Vin 12Vout 250mA Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 5.5 V 12 V 250 mA 2 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 24Vin 3.3Vout Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 21.6 V 26.4 V 3.3 V 75 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 24Vin 24Vout Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 21.6 V 26.4 V 24 V 42 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO
XP Power DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 9 V 111 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 9 V 111 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 12 V 84 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 2.97 V 3.63 V 15 V 66 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 15 V 66 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 3.3 V 300 mA 3 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 9 V 111 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 12 V 84 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 15 V 66 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE