SIP-4 DC/DC Converters - Through Hole

Results: 909
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 0.50W DC/DC 1kV UNREG 5Vin 15Vout 34Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 500 mW 4.5 V 5.5 V 15 V 33 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial ROL
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin 5Vout 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 10.8 V 13.2 V 5 V 200 mA 3 kV SIP-4 11.5 mm (0.453 in) 6.05 mm (0.238 in) 7.7 mm (0.303 in) Industrial ROM
Cincon DC/DC Converters - Through Hole DC-DC Converter, 1 Watt, Unregulated Output, 5VDC Input, 5VDC Output, 200mA, 79% Efficiency, 220uF, SIP
40Expected 10/8/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SIP-4 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial EC1TAN
RECOM Power DC/DC Converters - Through Hole 0.65-1.3Vin 1.8Vout 100mA SIP4 126Factory Stock Available
Min.: 1
Mult.: 1

Non-Isolated 1 Output 180 mW 650 mV 1.3 V 1.8 V 100 mA SIP-4 11.6 mm (0.457 in) 8.5 mm (0.335 in) 10.4 mm (0.409 in) Industrial R-78S
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 12Vin 15Vout 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 10.8 V 13.2 V 15 V 133 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 15Vin 12Vout 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 13.5 V 16.5 V 12 V 167 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 15Vin 15Vout 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 13.5 V 16.5 V 15 V 133 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 24Vin 15Vout 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 21.6 V 26.4 V 15 V 133 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI
RECOM Power DC/DC Converters - Through Hole 3W 5Vin 5Vout 600mA 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 5.5 V 5 V 600 mA 2 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 5Vin 9Vout 333mA 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 5.5 V 9 V 333 mA 2 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 5Vin 9Vout 333mA 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 5.5 V 9 V 333 mA 3 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 5Vin 15Vout 200mA 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 5.5 V 15 V 200 mA 2 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 5Vin 15Vout 200mA 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 4.5 V 5.5 V 15 V 200 mA 3 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 12Vin 5Vout 600mA 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 10.8 V 13.2 V 5 V 600 mA 3 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 12Vin 9Vout 333mA 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 10.8 V 13.2 V 9 V 333 mA 2 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 12Vin 12Vout 250mA 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 10.8 V 13.2 V 12 V 250 mA 2 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 12Vin 15Vout 200mA 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 10.8 V 13.2 V 15 V 200 mA 2 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 12Vin 15Vout 200mA 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 10.8 V 13.2 V 15 V 200 mA 3 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 15Vin 5Vout 600mA 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 13.5 V 16.5 V 5 V 600 mA 2 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 15Vin 5Vout 600mA 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 13.5 V 16.5 V 5 V 600 mA 3 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 15Vin 9Vout 333mA 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 13.5 V 16.5 V 9 V 333 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 15Vin 9Vout 333mA 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 13.5 V 16.5 V 9 V 333 mA 2 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 15Vin 12Vout 250mA 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 13.5 V 16.5 V 12 V 250 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 15Vin 12Vout 250mA 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 13.5 V 16.5 V 12 V 250 mA 2 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 15Vin 12Vout 250mA 182Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 13.5 V 16.5 V 12 V 250 mA 3 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3