S500 Varistors

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Varistors 50VAC 10% 10mm StandarD 10 920In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 10 mm 2.5 kA 8.4 J 950 pF - 40 C + 105 C Bulk

TDK Varistors 50VAC 10% 7mm StandarD 11 786In Stock
Min.: 1
Mult.: 1
: 6 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.2 kA 4.2 J 530 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 50VAC 10% 14mm StandarD 16 309In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 4.5 kA 15 J 1.8 nF - 40 C + 105 C Bulk
TDK Varistors 50VAC 10% 20mm StandarD 7 437In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 20 mm 6.5 kA 27 J 3.8 nF - 40 C + 105 C Bulk
TDK Varistors 50VAC 10% 5mm StandarD 4 326In Stock
4 400Expected 9/28/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 5 mm 400 A 1.8 J 300 pF - 40 C + 105 C Bulk
TDK Varistors 50VAC 10% 7mm StandarD 12 473In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.2 kA 4.2 J 530 pF - 40 C + 105 C Bulk

TDK Varistors 50VAC 10% 7mm StandarD 3 835In Stock
Min.: 1
Mult.: 1
: 4 500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 250 A 4.2 J 530 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 50VAC 10% 20mm StandarD 1 672In Stock
Min.: 1
Mult.: 1
: 2 000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 20 mm 2 kA 27 J 3.8 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 50VAC 10% 14mm StandarD 2 017In Stock
Min.: 1
Mult.: 1
: 3 000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 1 kA 15 J 1.8 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 50VAC 10% 14mm StandarD 9 007In Stock
Min.: 1
Mult.: 1
: 3 000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 1 kA 15 J 1.8 nF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 50VAC 10% 7mm StandarD 1 217In Stock
Min.: 1
Mult.: 1
: 6 000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.2 kA 4.2 J 530 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 50VAC 10% 5mm StandarD 4 450In Stock
Min.: 1
Mult.: 1
: 4 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 100 A 1.8 J 300 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 50VAC 10% 5mm StandarD 5 931In Stock
Min.: 1
Mult.: 1
: 4 500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 5 mm 100 A 1.8 J 300 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 50VAC 10% 10mm StandarD 61In Stock
Min.: 1
Mult.: 1
: 3 000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 10 mm 500 A 8.4 J 950 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 50VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 3 000

B722xxS0 PCB Mount Radial - 40 C + 105 C Reel, Cut Tape