6.2 mm Varistors

Results: 122
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 510V 10KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
1,58 €
0,963 €
0,63 €
0,498 €
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 20 mm 10 kA 360 J 780 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 10KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
1,58 €
0,963 €
0,63 €
Reel
0,498 €
0,419 €
Min.: 1
Mult.: 1
: 300
20D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 20 mm 10 kA 360 J 780 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 510V 10KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
1,32 €
0,803 €
0,525 €
0,415 €
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 20 mm 10 kA 360 J 780 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 10KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
1,32 €
0,803 €
0,525 €
0,415 €
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 20 mm 10 kA 360 J 780 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 10KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
1,58 €
0,963 €
0,63 €
0,498 €
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 20 mm 10 kA 360 J 780 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 10KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
1,58 €
0,963 €
0,63 €
Reel
0,498 €
0,419 €
Min.: 1
Mult.: 1
: 300
20D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 20 mm 10 kA 360 J 780 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 510V 10KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
1,58 €
0,963 €
0,63 €
0,498 €
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 20 mm 10 kA 360 J 780 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 10KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
1,58 €
0,963 €
0,63 €
Reel
0,498 €
0,419 €
Min.: 1
Mult.: 1
: 300
20D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 20 mm 10 kA 360 J 780 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 510V 10KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
1,26 €
0,765 €
0,501 €
0,395 €
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 20 mm 10 kA 360 J 780 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 10KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
1,51 €
0,92 €
0,601 €
0,474 €
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 20 mm 10 kA 360 J 780 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 10KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
1,51 €
0,92 €
0,601 €
Reel
0,474 €
0,399 €
Min.: 1
Mult.: 1
: 300
20D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 20 mm 10 kA 360 J 780 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 510V 10KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
1,51 €
0,92 €
0,601 €
0,474 €
Min.: 1
Mult.: 1
20D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 20 mm 10 kA 360 J 780 pF - 40 C + 105 C Bulk
YAGEO Varistors 510V 10KA MOV Disc 20mm Non-Stocked Lead-Time 22 Weeks
Cut Tape
1,51 €
0,92 €
0,512 €
Reel
0,413 €
0,362 €
0,336 €
Min.: 1
Mult.: 1
: 300
20D MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 20 mm 10 kA 360 J 780 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc-Straight Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,43 €
0,279 €
0,174 €
0,119 €
Reel
0,102 €
Min.: 1
Mult.: 1
: 1 000
MOV-07D-KC Varistors PCB Mount Through Hole 460 VAC 620 VDC 750 V 1.24 kV 7 mm 1.2 kA 38 J 84 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
0,542 €
0,445 €
0,237 €
0,156 €
Min.: 1
Mult.: 1
MOV-07D-KC Varistors PCB Mount Through Hole 460 VAC 620 VDC 750 V 1.24 kV 7 mm 1.2 kA 38 J 84 pF - 40 C + 105 C Bulk
Bourns Varistors 7mm Radial Disc-Kinked Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,43 €
0,279 €
0,174 €
0,119 €
Reel
0,102 €
Min.: 1
Mult.: 1
: 1 000
MOV-07D-KC Varistors PCB Mount Through Hole 460 VAC 620 VDC 750 V 1.24 kV 7 mm 1.2 kA 38 J 84 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc-Straight Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,722 €
0,468 €
0,292 €
Reel
0,199 €
0,173 €
Min.: 1
Mult.: 1
: 500
MOV-10D-KC Varistors PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 10 mm 2.5 kA 70 J 192 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc-Kinked Leads,Bulk Non-Stocked Lead-Time 16 Weeks
0,119 €
0,108 €
Min.: 6 400
Mult.: 800
MOV-10D-KC Varistors PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 10 mm 2.5 kA 70 J 192 pF - 40 C + 105 C Bulk
Bourns Varistors 10mm Radial Disc-Kinked Leads,T&R Non-Stocked Lead-Time 16 Weeks
Cut Tape
0,722 €
0,468 €
0,292 €
Reel
0,199 €
0,173 €
Min.: 1
Mult.: 1
: 500
MOV-10D-KC Varistors PCB Mount Through Hole 385 VAC 505 VDC 620 V 1.025 kV 10 mm 2.5 kA 70 J 192 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors ERZ-E 7mm 360V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
0,757 €
0,488 €
0,259 €
0,206 €
Min.: 1
Mult.: 1
ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 2.5 kA 50 J 300 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors ERZ-E 11mm 390V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Cut Tape
0,903 €
0,545 €
0,348 €
0,245 €
Reel
0,172 €
Min.: 1
Mult.: 1
: 5 000
ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 13 mm 6 kA 140 J 450 pF - 40 C + 85 C Reel, Cut Tape
YAGEO 511KK20J
YAGEO Varistors MOV Disc 20mm,510V 10KA,125C,Bulk Non-Stocked Lead-Time 22 Weeks
1,38 €
0,758 €
0,511 €
0,426 €
Min.: 1
Mult.: 1
20K MOVs PCB Mount Radial 320 VAC 415 VDC 510 V 845 V 23 mm 10 kA 360 J 780 pF - 40 C + 125 C Bulk